Description | Price | Inductance | Series | Impedance | Test Frequency | DC Resistance | Maximum Current | Dimensions | Operating Temperature Range | Number of Lines | Automotive Standard | Mounting Type | Voltage Rating | Termination Style | Package/Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
172-8525
Mfr. Part No.DR331-105BE
BrandBourns
|
HK$3.854
Each (On a Reel of 1500)
units
|
1 mH | DR331 | - | - | - | - | 7.3 x 5.4 x 4.7mm | - | - | - | - | - | - | - | |
RS Stock No.
874-9687
Mfr. Part No.DR331-105BE
BrandBourns
|
HK$8.106
Each (In a Bag of 5)
units
|
1 mH | DR331 | - | - | - | - | 7.3 x 5.4 x 4.7mm | - | - | - | - | - | - | - | |
RS Stock No.
736-1141
Mfr. Part No.PM3700-80-RC
BrandBourns
|
HK$26.42
Each
units
|
20 mH | PM3700 | - | - | - | - | 17.78 (Dia.) x 11.43mm | - | - | - | - | - | - | 3700 | |
RS Stock No.
122-9200
Mfr. Part No.DR221-513AE
BrandBourns
|
HK$8.405
Each (In a Pack of 10)
units
|
50 μH | DR221 | - | - | - | 200 mA | 5 x 3.3 x 3.3mm | -40 → +125 °C | - | - | Axial | - | - | - | |
RS Stock No.
172-8435
Mfr. Part No.SRF3216A-102Y
BrandBourns
|
HK$2.489
Each (On a Reel of 2000)
units
|
- | SRF3216A | 1 Ω | - | - | - | 3.2 x 1.6 x 2mm | -40 → +125 °C | - | AEC-Q200 | - | - | - | - | |
RS Stock No.
172-8526
Mfr. Part No.DR331-474BE
BrandBourns
|
HK$3.644
Each (On a Reel of 1500)
units
|
470 μH | DR331 | - | - | - | - | 7.3 x 5.4 x 4.7mm | - | - | - | - | - | - | - | |
RS Stock No.
210-7543
Mfr. Part No.SRF4530A-110Y
BrandBourns
|
HK$4.209
Each (On a Tape of 10)
units
|
11 μH | SRF4530A | 0.6 kΩ | 100 kHz | 0.5Ω | - | - | - | - | - | - | - | - | - | |
RS Stock No.
210-7547
Mfr. Part No.SRF4530A-510Y
BrandBourns
|
HK$4.209
Each (On a Tape of 10)
units
|
51 μH | SRF4530A | 3.5 kΩ | 100 kHz | 1Ω | - | - | - | - | - | - | - | - | - | |
RS Stock No.
210-7546
Mfr. Part No.SRF4530A-510Y
BrandBourns
|
HK$2.692
Each (On a Reel of 500)
units
|
51 μH | SRF4530A | 3.5 kΩ | 100 kHz | 1Ω | - | - | - | - | - | - | - | - | - | |
RS Stock No.
736-1147
Mfr. Part No.PM3700-50-RC
BrandBourns
|
HK$26.87
Each
units
|
2 mH | PM3700 | - | - | - | - | 17.78 (Dia.) x 11.43mm | - | - | - | - | - | - | 3700 | |
RS Stock No.
210-7540
Mfr. Part No.SRF4530A-101Y
BrandBourns
|
HK$2.692
Each (On a Reel of 500)
units
|
100 μH | SRF4530A | 7.5 kΩ | 100 kHz | 1.5Ω | - | - | - | - | - | - | - | - | - | |
RS Stock No.
905-4722
Mfr. Part No.SRF3216A-102Y
BrandBourns
|
HK$5.576
Each (In a Bag of 5)
units
|
- | SRF3216A | 1 Ω | - | - | - | 3.2 x 1.6 x 2mm | -40 → +125 °C | - | AEC-Q200 | - | - | - | - | |
RS Stock No.
210-7544
Mfr. Part No.SRF4530A-220Y
BrandBourns
|
HK$2.692
Each (On a Reel of 500)
units
|
22 μH | SRF4530A | 1.2 kΩ | 100 kHz | 0.6Ω | - | - | - | - | - | - | - | - | - | |
RS Stock No.
172-8665
Mfr. Part No.SRF0602-101Y
BrandBourns
|
HK$8.295
Each (On a Reel of 1000)
units
|
100 μH | SRF0602 | - | - | - | - | 6.5 x 3.6 x 1.65mm | - | - | - | - | - | - | 0602 | |
RS Stock No.
124-5791
Mfr. Part No.DR221-513AE
BrandBourns
|
HK$4.977
Each (On a Reel of 500)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
874-9706
Mfr. Part No.DR331-475BE
BrandBourns
|
HK$7.19
Each (In a Bag of 5)
units
|
4.7 mH | DR331 | - | - | - | - | 7.3 x 5.4 x 4.7mm | - | - | - | - | - | - | - | |
RS Stock No.
172-8437
Mfr. Part No.SRF3216A-601Y
BrandBourns
|
HK$2.493
Each (On a Reel of 2000)
units
|
- | SRF3216A | 600 Ω | - | - | - | 3.2 x 1.6 x 2mm | -40 → +125 °C | - | AEC-Q200 | - | - | - | - | |
RS Stock No.
210-7542
Mfr. Part No.SRF4530A-110Y
BrandBourns
|
HK$2.692
Each (On a Reel of 500)
units
|
11 μH | SRF4530A | 0.6 kΩ | 100 kHz | 0.5Ω | - | - | - | - | - | - | - | - | - | |
RS Stock No.
172-8677
Mfr. Part No.PM3700-40-RC
BrandBourns
|
HK$14.732
Each (On a Reel of 200)
units
|
1 mH | PM3700 | - | - | 20mΩ | - | 21.6 x 11.43mm | -55 → +125 °C | - | - | Surface Mount | - | - | - | |
RS Stock No.
210-7545
Mfr. Part No.SRF4530A-220Y
BrandBourns
|
HK$4.209
Each (On a Tape of 10)
units
|
22 μH | SRF4530A | 1.2 kΩ | 100 kHz | 0.6Ω | - | - | - | - | - | - | - | - | - |