Description | Price | Inductance | Series | Impedance | Test Frequency | DC Resistance | Maximum Current | Dimensions | Operating Temperature Range | Number of Lines | Automotive Standard | Mounting Type | Voltage Rating | Termination Style | Package/Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
916-4140
Mfr. Part No.ACM7060-701-2PL-TL01
BrandTDK
|
HK$17.274
Each (In a Pack of 5)
units
|
1.5 μH | ACM | 15 mΩ | - | - | 4 A | 7 x 6 x 3.5mm | -40 → +85 °C | - | - | - | - | - | 7060 | |
RS Stock No.
170-3274
Mfr. Part No.ACM7060-701-2PL-TL01
BrandTDK
|
HK$7.148
Each (On a Reel of 1500)
units
|
1.5 μH | ACM | 15 mΩ | - | - | 4 A | 7 x 6 x 3.5mm | -40 → +85 °C | - | - | - | - | - | 7060 | |
RS Stock No.
605-9200
Mfr. Part No.ACM1211-102-2PL
BrandTDK
|
HK$18.39
Each
units
|
- | - | - | - | - | - | 12 x 11 x 6mm | - | - | - | - | - | - | 1211 | |
RS Stock No.
170-3194
Mfr. Part No.ACT1210-220-2P-TL00
BrandTDK
|
HK$7.859
Each (On a Reel of 6000)
units
|
22 μH | ACT | 500 mΩ | - | - | 250 mA | 3.2 x 2.5 x 2.5mm | -55 → +150 °C | - | - | - | - | - | 1210 (3225M) | |
RS Stock No.
605-9216
Mfr. Part No.ACM1211-701-2PL
BrandTDK
|
HK$23.66
Each (In a Pack of 5)
units
|
- | - | - | - | - | - | 12 x 11 x 6mm | - | - | - | - | - | - | 1211 | |
RS Stock No.
171-0822
Mfr. Part No.MCZ0806AH350L2T
BrandTDK
|
HK$6.989
Each (On a Reel of 10000)
units
|
- | MCZ-AH | - | - | - | - | 0.85 x 0.65 x 0.45mm | - | - | - | - | - | - | 0806 | |
RS Stock No.
916-4134
Mfr. Part No.ACM4520-231-2P-T000
BrandTDK
|
HK$10.578
Each (In a Pack of 5)
units
|
600 nH | ACM | 50 mΩ | - | - | 2.6 A | 4.7 x 4.5 x 2mm | -40 → +85 °C | - | - | - | - | - | 4520 | |
RS Stock No.
916-4116
Mfr. Part No.ACM2012-121-2P-T001
BrandTDK
|
HK$11.989
Each (In a Pack of 10)
units
|
340 nH | ACM | 220 mΩ | - | - | 370 mA | 2 x 1.2 x 1.3mm | -40 → +105 °C | - | - | - | - | - | 2012 | |
RS Stock No.
171-0832
Mfr. Part No.MCZ2010CH900L4T
BrandTDK
|
HK$8.155
Each (On a Reel of 5000)
units
|
- | MCZ-CH | 900 Ω | - | - | - | 2 x 1 x 0.5mm | -40 → +85 °C | - | - | - | - | - | 2010 (5025M) | |
RS Stock No.
831-9400
Mfr. Part No.MCZ1210AH201L2T
BrandTDK
|
HK$5.108
Each (In a Bag of 5)
units
|
- | MCZ-AH | - | - | - | - | 1.25 x 1 x 0.5mm | - | - | - | - | - | - | 1210 (3225M) | |
RS Stock No.
916-4156
Mfr. Part No.ACT1210-101-2P-TL00
BrandTDK
|
HK$19.652
Each (In a Pack of 5)
units
|
100 μH | ACT | 1.5 Ω | - | 1.5Ω | 150 mA | 3.9 x 2.5 x 2.5mm | -55 → +105 °C | - | - | - | - | - | 1210 (3225M) | |
RS Stock No.
170-3270
Mfr. Part No.ACM1211-701-2PL-TL01
BrandTDK
|
HK$9.249
Each (On a Reel of 500)
units
|
1.33 μH | ACM | 6 mΩ | - | - | 8 A | 12 x 11 x 6mm | -40 → +85 °C | - | - | - | - | - | 1211 | |
RS Stock No.
831-9393
Mfr. Part No.MCZ0806AH350L2T
BrandTDK
|
HK$9.084
Each (In a Bag of 5)
units
|
- | MCZ-AH | - | - | - | - | 0.85 x 0.65 x 0.45mm | - | - | - | - | - | - | 0806 | |
RS Stock No.
171-0828
Mfr. Part No.MCZ2010AH900L4T
BrandTDK
|
HK$9.757
Each (On a Reel of 5000)
units
|
- | MCZ-AH | - | - | - | - | 2 x 1 x 0.5mm | - | - | - | - | - | - | 2010 (5025M) | |
RS Stock No.
831-9273
Mfr. Part No.ACP3225-102-2P-T000
BrandTDK
|
HK$10.228
Each (In a Bag of 5)
units
|
- | ACP | - | - | - | - | 3.2 x 2.5 x 1.9mm | - | - | - | - | - | - | 3225 | |
RS Stock No.
170-3193
Mfr. Part No.ACT1210-110-2P-TL00
BrandTDK
|
HK$7.859
Each (On a Reel of 6000)
units
|
11 μH | ACT | 400 mΩ | - | - | 300 mA | 3.2 x 2.5 x 2.5mm | -55 → +150 °C | - | - | - | - | - | 1210 (3225M) | |
RS Stock No.
916-4144
Mfr. Part No.ACM9070-701-2PL-TL01
BrandTDK
|
HK$18.16
Each (In a Pack of 2)
units
|
1.4 μH | ACM | 10 mΩ | - | - | 5 A | 9 x 7 x 4.5mm | -40 → +85 °C | - | - | - | - | - | 9070 | |
RS Stock No.
916-4112
Mfr. Part No.ACM1211-701-2PL-TL01
BrandTDK
|
HK$21.775
Each (In a Pack of 2)
units
|
1.33 μH | ACM | 6 mΩ | - | - | 8 A | 12 x 11 x 6mm | -40 → +85 °C | - | - | - | - | - | 1211 | |
RS Stock No.
170-3278
Mfr. Part No.ACT1210-510-2P-TL00
BrandTDK
|
HK$7.756
Each (On a Reel of 6000)
units
|
51 μH | ACT | 700 mΩ | - | - | 200 mA | 3.9 x 2.5 x 2.5mm | -55 → +105 °C | - | - | - | - | - | 1210 (3225M) | |
RS Stock No.
171-0803
Mfr. Part No.ACM2012-121-2P-T002
BrandTDK
|
HK$1.63
Each (On a Reel of 2000)
units
|
- | ACM | - | - | - | - | 2 x 1.2 x 1.3mm | - | - | - | - | - | - | 2012 |