Surface Mount Fixed Resistors

Resistors are referred to as a Passive Component. Surface Mount Resistors are more commonly known as SMD (surface mount device) or SMT (Surface mount technology) Resistors. These resistors offer advantages in space saving on Printed Circuit Boards (PCB’s).


Some common package sizes are 0201,0402,0603,0805,1206,1210,2020,2512


SMD Resistors are used in large volumes and are the preferred choice in electronics equipment due to their small size and high reliability. SMD resistors are particularly used in telecommunication, automotive (AEC Q200 qualified) and medical equipment, they also found in personal devices, displays and advanced technology research instruments.


SMD Fixed Resistors


Surface mount fixed resistors are the most widely used resistors as they reduce the flow of the electrical current in circuits. Similar to water flowing along a pipe, the tap controls the flow of water, a resistor controls the flow of current. They work to a fixed value the resistance does not change in temperature or voltage. The most commonly used fixed resistors values are 100KΩ,10kΩ,100Ω, 10Ω


Types of surface mount fixed resistors


  • Thin Film Resistors have a higher precision than the thick film

  • Thick Film Resistors are used for general use due to a lower price point.

  • Moulded Wirewound Resistors offer higher power

  • Foil Resistors for ultra-high precision and really low-Temperature coefficient of resistance

  • Shunts (current sense) Low ohmic values for where current measurement is critical

  • Melf (cylindrical) offering superb pulse load capability

What are surface mount fixed resistors used for?


SMD fixed resistors are very compact and used in most electronic board design. Due to their compact size and the continuous development of ever smaller footprints, this has allowed for the development of ever smaller PCB designs and the ability to get more from the board. The resistors can assist in the reduction of component count on the board.


High Power / Surge / pulse protection


Many manufacturers offer a higher power alternative for the various packages they have available. As an example the 0603 resistor package can vary from 0.1W to 0.25W (rated dissipation 70°C). The higher power alternatives can be used in applications where there is a need to protect against surges / pulses.


What is the difference between Thin Film Resistors and Thick Film Resistors?


The main difference being that the thick film resistors have a paste fired on to the manufacturers chosen substrate. Thin film resistors as the name suggests has an extremely thin metal film that is generally vacuum deposited on to the manufacturers chosen substrate.


...
Read more Read less

Filters

Viewing 1 - 20 of 9116 products
Results per page
Description Price Resistance Package/Case Technology Tolerance Power Rating Temperature Coefficient Automotive Standard Dimensions Length Depth Height Series Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 922-5992
Mfr. Part No.ERJ8BQF2R7V
BrandPanasonic
HK$0.432
Each (On a Reel of 5000)
units
2.7 Ω 1206 (3216M) Thick Film ±1% 0.5W ±200ppm/°C - - - - - ERJ8BQ -55°C +125°C
RS Stock No. 721-5987
Mfr. Part No.ERJ8BQF2R7V
BrandPanasonic
HK$4.058
Each (In a Pack of 5)
units
2.7 Ω 1206 (3216M) Thick Film ±1% 0.5W ±200ppm/°C AEC-Q200 - - - - ERJ8BQ -55°C +125°C
RS Stock No. 807-8174
Mfr. Part No.ERJ-1TRSJR10U
BrandPanasonic
HK$7.70
Each
units
100 mΩ 2512 (6432M) Thick Film ±5% 1W -100 → +600ppm/°C - - - - - ERJ -55°C +155°C
RS Stock No. 174-6057
Mfr. Part No.ERA2AEB301X
BrandPanasonic
HK$1.18
Each (On a Reel of 500)
units
300 Ω 0402 (1005M) Thin Film ±0.1% 0.063W ±25ppm/°C AEC-Q200 - - - - ERA -55°C +155°C
RS Stock No. 169-1072
Mfr. Part No.ERJ3RED1203V
BrandPanasonic
HK$0.145
Each (On a Reel of 5000)
units
120 kΩ 0603 (1608M) Thick Film ±0.5% 0.1W ±100ppm/°C AEC-Q200 - - - - ERJ -55°C +125°C
RS Stock No. 892-9675
Mfr. Part No.ERA2AEB301X
BrandPanasonic
HK$1.362
Each (In a Bag of 100)
units
300 Ω 0402 (1005M) Metal Film ±0.1% 0.063W ±25ppm/°C AEC-Q200 - - - - ERA -55°C +155°C
RS Stock No. 169-1565
Mfr. Part No.ERA2AEB301X
BrandPanasonic
HK$0.488
Each (On a Reel of 10000)
units
300 Ω 0402 (1005M) Metal Film ±0.1% 0.063W ±25ppm/°C AEC-Q200 - - - - ERA -55°C +155°C
RS Stock No. 810-2353
Mfr. Part No.ERJ3RED1203V
BrandPanasonic
HK$0.325
Each (In a Bag of 100)
units
120 kΩ 0603 (1608M) Thick Film ±0.5% 0.1W ±100ppm/°C AEC-Q200 - - - - ERJ -55°C +125°C
RS Stock No. 106-7103
Mfr. Part No.ERJ3GEYJ102V
BrandPanasonic
HK$0.039
Each (On a Reel of 5000)
units
1 kΩ 0603 (1608M) Thick Film ±5% 0.1W ±200ppm/°C - - - - - ERJ3G -55°C +155°C
RS Stock No. 896-0701
Mfr. Part No.ERJB2BF1R8V
BrandPanasonic
HK$2.82
Each (In a Bag of 100)
units
1.8 Ω 0612 (1632M) Thick Film ±1% 1W ±100ppm/°C - - - - - ERJB2 -55°C +155°C
RS Stock No. 168-9357
Mfr. Part No.ERJ2RHD2002X
BrandPanasonic
HK$0.108
Each (On a Reel of 10000)
units
20 kΩ 0402 (1005M) Thick Film ±0.5% 0.063W ±50ppm/°C AEC-Q200 - - - - ERJ -55°C +125°C
RS Stock No. 169-1599
Mfr. Part No.ERJB2BF1R8V
BrandPanasonic
HK$1.43
Each (On a Reel of 5000)
units
1.8 Ω 0612 (1632M) Thick Film ±1% 1W ±100ppm/°C - - - - - ERJB2 -55°C +155°C
RS Stock No. 742-5651
Mfr. Part No.ERA6AEB3742V
BrandPanasonic
HK$0.82
Each (On a Reel of 5000)
units
37.4 kΩ 0805 (2012M) Thin Film ±0.1% 0.125W ±25ppm/°C - - - - - ERA -55°C +155°C
RS Stock No. 807-2101
Mfr. Part No.ERJ2RHD2002X
BrandPanasonic
HK$0.238
Each (On a Tape of 100)
units
20 kΩ 0402 (1005M) Thick Film ±0.5% 0.063W ±50ppm/°C AEC-Q200 - - - - ERJ -55°C +125°C
RS Stock No. 732-5652
Mfr. Part No.ERJ3GEYJ102V
BrandPanasonic
HK$0.042
Each (On a Reel of 5000)
units
1 kΩ 0603 (1608M) Thick Film ±5% 0.1W ±200ppm/°C - - - - - ERJ3G -55°C +155°C
RS Stock No. 106-7106
Mfr. Part No.ERJ6GEY0R00V
BrandPanasonic
HK$0.059
Each (On a Reel of 5000)
units
0 Ω 0805 (2012M) Thick Film ±0% 0.125W - - - - - - ERJ6GE -55°C +155°C
RS Stock No. 708-5982
Mfr. Part No.ERA6AEB3480V
BrandPanasonic
HK$2.998
Each (In a Pack of 5)
units
348 Ω 0805 (2012M) Metal Film ±0.1% 0.125W ±25ppm/°C AEC-Q200 - - - - ERA -55°C +155°C
RS Stock No. 172-3637
Mfr. Part No.ERJT14J105U
BrandPanasonic
HK$0.308
Each (On a Reel of 5000)
units
1 MΩ 1210 (3225M) Thick Film ±5% 0.5W ±200ppm/°C AEC-Q200 - - - - ERJT14 -55°C +155°C
RS Stock No. 721-9652
Mfr. Part No.ERJT14J105U
BrandPanasonic
HK$4.79
Each (In a Pack of 5)
units
1 MΩ 1210 (3225M) Thick Film ±5% 0.5W ±200ppm/°C AEC-Q200 - - - - ERJT14 -55°C +155°C
RS Stock No. 742-5605
Mfr. Part No.ERA6AEB3480V
BrandPanasonic
HK$0.32
Each (On a Reel of 5000)
units
348 Ω 0805 (2012M) Thin Film ±0.1% 0.125W ±25ppm/°C - - - - - ERA -55°C +155°C