Description | Price | Resistance | Package/Case | Technology | Tolerance | Power Rating | Temperature Coefficient | Automotive Standard | Dimensions | Length | Depth | Height | Series | Minimum Operating Temperature | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
193-0133
Mfr. Part No.VMS-R020-1.0-U
BrandIsabellenhutte
|
HK$2.984
Each (On a Reel of 9000)
units
|
20 mΩ | 2512 (6432M) | - | 1% | 3 W @ 95°C | <20ppm/K | AEC-Q200 | - | - | - | - | VMS | -65°C | +170°C | |
RS Stock No.
192-9962
Mfr. Part No.VMK-R140-1.0-U
BrandIsabellenhutte
|
HK$2.477
Each (On a Reel of 12500)
units
|
140 mΩ | 1206 (3216M) | - | ±1% | 1.5W | <20ppm/K | AEC-Q200 | - | - | - | - | VMK | -65°C | +170°C | |
RS Stock No.
192-9969
Mfr. Part No.VMK-R022-1.0-U
BrandIsabellenhutte
|
HK$2.477
Each (On a Reel of 12500)
units
|
22 mΩ | 1206 (3216M) | - | ±1% | 1.5W | <20ppm/K | AEC-Q200 | - | - | - | - | VMK | -65°C | +170°C | |
RS Stock No.
193-0134
Mfr. Part No.VMS-R020-1.0-U
BrandIsabellenhutte
|
HK$6.964
Each (On a Tape of 10)
units
|
20 mΩ | 2512 (6432M) | - | 1% | 3 W @ 95°C | <20ppm/K | AEC-Q200 | - | - | - | - | VMS | -65°C | +170°C | |
RS Stock No.
193-0140
Mfr. Part No.VMS-R050-1.0-U
BrandIsabellenhutte
|
HK$6.964
Each (On a Tape of 10)
units
|
50 mΩ | 2512 (6432M) | - | 1% | 3 W @ 95°C | <20ppm/K | AEC-Q200 | - | - | - | - | VMS | -65°C | +170°C | |
RS Stock No.
192-9963
Mfr. Part No.VMK-R140-1.0-U
BrandIsabellenhutte
|
HK$6.083
Each (On a Tape of 10)
units
|
140 mΩ | 1206 (3216M) | - | ±1% | 1.5W | <20ppm/K | AEC-Q200 | - | - | - | - | VMK | -65°C | +170°C | |
RS Stock No.
192-9967
Mfr. Part No.VMK-R010-1.0-U
BrandIsabellenhutte
|
HK$6.083
Each (On a Tape of 10)
units
|
10 mΩ | 1206 (3216M) | - | ±1% | 1.5W | <20ppm/K | AEC-Q200 | - | - | - | - | VMK | -65°C | +170°C | |
RS Stock No.
193-0092
Mfr. Part No.SMS-R075-1.0
BrandIsabellenhutte
|
HK$4.454
Each (On a Reel of 5000)
units
|
75 mΩ | 2512 (6432M) | - | 1% | 3 W @ 110°C | <50ppm/K | AEC-Q200 | - | - | - | - | SMS | -65°C | +170°C | |
RS Stock No.
193-0129
Mfr. Part No.VMS-R010-1.0-U
BrandIsabellenhutte
|
HK$6.964
Each (On a Tape of 10)
units
|
10 mΩ | 2512 (6432M) | - | 1% | 3 W @ 95°C | <20ppm/K | AEC-Q200 | - | - | - | - | VMS | -65°C | +170°C | |
RS Stock No.
193-0117
Mfr. Part No.CMS-R020-1.0
BrandIsabellenhutte
|
HK$2.401
Each (On a Reel of 9000)
units
|
20 mΩ | 2512 (6432M) | - | 1% | 2.5 W @ 70°C | <50ppm/K | AEC-Q200 | - | - | - | - | CMS | -65°C | +170°C | |
RS Stock No.
193-0033
Mfr. Part No.BVT-I-R004-1.0
BrandIsabellenhutte
|
HK$2.962
Each (On a Reel of 5000)
units
|
4 mΩ | 2512 (6432M) | - | 1% | 3 W @ 100°C | 50ppm/K | AEC-Q200 | - | - | - | - | BVT | -65°C | +170°C | |
RS Stock No.
192-9797
Mfr. Part No.CMK-R020-1.0
BrandIsabellenhutte
|
HK$4.164
Each (On a Tape of 10)
units
|
20 mΩ | 1206 (3216M) | - | ±1% | 0.5 W @ 130°C, 1 W @ 70°C | <50ppm/K | AEC-Q200 | - | - | - | - | - | -65°C | +170°C | |
RS Stock No.
192-9970
Mfr. Part No.VMK-R022-1.0-U
BrandIsabellenhutte
|
HK$6.083
Each (On a Tape of 10)
units
|
22 mΩ | 1206 (3216M) | - | ±1% | 1.5W | <20ppm/K | AEC-Q200 | - | - | - | - | VMK | -65°C | +170°C | |
RS Stock No.
193-0041
Mfr. Part No.BVT-V-R002-1.0
BrandIsabellenhutte
|
HK$2.962
Each (On a Reel of 5000)
units
|
2 mΩ | 2512 (6432M) | - | 1% | 3 W @ 100°C | 50ppm/K | AEC-Q200 | - | - | - | - | BVT | -65°C | +170°C | |
RS Stock No.
193-0093
Mfr. Part No.SMS-R075-1.0
BrandIsabellenhutte
|
HK$10.284
Each (On a Tape of 5)
units
|
75 mΩ | 2512 (6432M) | - | 1% | 3 W @ 110°C | <50ppm/K | AEC-Q200 | - | - | - | - | SMS | -65°C | +170°C | |
RS Stock No.
193-0103
Mfr. Part No.BVN-M-R001-1.0
BrandIsabellenhutte
|
HK$4.365
Each (On a Reel of 3000)
units
|
1 mΩ | 1216 | - | 1% | 10 W @ 70°C | <50ppm/K | AEC-Q200 | - | - | - | - | BVN | -65°C | +170°C | |
RS Stock No.
193-0089
Mfr. Part No.SMS-R008-1.0
BrandIsabellenhutte
|
HK$10.284
Each (On a Tape of 5)
units
|
8 mΩ | 2512 (6432M) | - | 1% | 3 W @ 110°C | <50ppm/K | AEC-Q200 | - | - | - | - | SMS | -65°C | +170°C | |
RS Stock No.
193-0118
Mfr. Part No.CMS-R020-1.0
BrandIsabellenhutte
|
HK$5.697
Each (On a Tape of 10)
units
|
20 mΩ | 2512 (6432M) | - | 1% | 2.5 W @ 70°C | <50ppm/K | AEC-Q200 | - | - | - | - | CMS | -65°C | +170°C | |
RS Stock No.
193-0108
Mfr. Part No.BVN-V-R003-1.0
BrandIsabellenhutte
|
HK$4.365
Each (On a Reel of 3000)
units
|
3 mΩ | 1216 | - | 1% | 10 W @ 70°C | <50ppm/K | AEC-Q200 | - | - | - | - | BVN | -65°C | +170°C | |
RS Stock No.
193-0137
Mfr. Part No.VMS-R150-1.0-U
BrandIsabellenhutte
|
HK$2.984
Each (On a Reel of 9000)
units
|
150 mΩ | 2512 (6432M) | - | 1% | 3 W @ 95°C | <20ppm/K | AEC-Q200 | - | - | - | - | VMS | -65°C | +170°C |