Resistor Networks

A resistor network is a combination of several resistors that are configured into a pattern. They’re used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

How do resistor networks work?

Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. 


You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers. 


Types of resistor networks 

There are several different kinds of resistor networks. These include: 

  • Single row pins – isolated, individual resistors, each having two pins. 
  • Single row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins. 
  • Dual row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins.

They’re all comparable by resistance, tolerance and maximum working voltage. 


...
Read more Read less

Filters

Viewing 481 - 482 of 482 products
Results per page
Description Price Resistance Series Number of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Dimensions Termination Style Depth Height
RS Stock No. 2508324509
Mfr. Part No.4310R-101-332LF
BrandBourns
HK$5.18
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508325760
Mfr. Part No.4610X-101-106LF
BrandBourns
HK$2.52
Each
units
- - - - - - - - - - - - - -
Related Products
Based on the successful and popular standard CPC ...
Description:
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated ...
Multimate Series II and III+ uninsulated signal Contacts ...
Description:
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
A range of connector contacts suitable for use ...
Description:
A range of connector contacts suitable for use within the Toughcon range of connectors. Both male and female version are available, the high quality contacts available in this range are a welcome addition to any application which requires circular connectors. ...
A ferrule is required (Series 332056). ...
Description:
A ferrule is required (Series 332056).