Resistor Networks

A resistor network is a combination of several resistors that are configured into a pattern. They’re used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

How do resistor networks work?

Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. 


You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers. 


Types of resistor networks 

There are several different kinds of resistor networks. These include: 

  • Single row pins – isolated, individual resistors, each having two pins. 
  • Single row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins. 
  • Dual row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins.

They’re all comparable by resistance, tolerance and maximum working voltage. 


...
Read more Read less

Filters

Viewing 21 - 40 of 482 products
Results per page
Description Price Resistance Series Number of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Dimensions Termination Style Depth Height
RS Stock No. 167-3313
Mfr. Part No.4610X-101-103LF
BrandBourns
HK$0.697
Each (In a Bag of 200)
units
10 kΩ 4600X 9 ±2% 1.25W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 25.35mm Through Hole 2.49mm 5.08mm
RS Stock No. 684-2655
Mfr. Part No.CNS471A5
BrandVishay
HK$453.50
Each
units
1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900 kΩ ORN 5 ±0.1% 0.6W 0.1W SIP Conformal VOLT/D ±25ppm/°C 2.54 x 7 x 21.08mm Through Hole 2.54mm 7mm
RS Stock No. 167-3230
Mfr. Part No.4605X-101-472LF
BrandBourns
HK$0.366
Each (In a Bag of 200)
units
4.7 kΩ 4600X 4 ±2% 0.63W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 12.65mm Through Hole 2.49mm 5.08mm
RS Stock No. 852-4800
Mfr. Part No.MPMT1002AT1
BrandVishay
HK$30.55
Each
units
10 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded SER ±25ppm/°C 3.05 x 1.4 x 1.02mm Pin 1.4mm 1.02mm
RS Stock No. 167-3288
Mfr. Part No.4608X-102-103LF
BrandBourns
HK$0.595
Each (In a Bag of 200)
units
10 kΩ 4600X 4 ±2% 1W 0.3W SIP Conformal ISOL ±100ppm/°C 2.49 x 5.08 x 20.27mm Through Hole 2.49mm 5.08mm
RS Stock No. 852-4804
Mfr. Part No.MPMT1003AT1
BrandVishay
HK$27.25
Each
units
1 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded SER ±25ppm/°C 3.05 x 1.4 x 1.02mm Pin 1.4mm 1.02mm
RS Stock No. 474-3458
Mfr. Part No.RAC104D101JC
BrandKamaya
HK$1.749
Each (In a Pack of 100)
units
100 Ω RAC 4 ±5% 0.25W 0.063W 0804 Moulded ISOL ±200ppm/°C 1 x 0.35 x 2mm Convex 1mm 0.35mm
RS Stock No. 474-3830
Mfr. Part No.RAC164D471JC
BrandKamaya
HK$2.087
Each (In a Pack of 100)
units
470 Ω RAC 4 ±5% 0.25W 0.063W 1206 (3216M) Moulded ISOL ±200ppm/°C 3.2 x 0.6mm Convex 1.6mm 0.5mm
RS Stock No. 522-3416
Mfr. Part No.4605X-101-471LF
BrandBourns
HK$0.447
Each (In a Pack of 25)
units
470 Ω 4600X 4 ±2% 0.63W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 12.65mm Through Hole 2.49mm 5.08mm
RS Stock No. 522-4166
Mfr. Part No.4609X-101-222LF
BrandBourns
HK$2.136
Each (In a Pack of 25)
units
2.2 kΩ 4600X 8 ±2% 1.13W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 22.81mm Through Hole 2.49mm 5.08mm
RS Stock No. 522-3113
Mfr. Part No.4116R-1-103LF
BrandBourns
HK$6.056
Each (In a Pack of 25)
units
10 kΩ 4100R 8 ±2% 2.25W 0.25W DIP Moulded ISOL ±100ppm/°C 7.87 x 4.57 x 21.97mm Through Hole 7.87mm 4.57mm
RS Stock No. 161-6839
Mfr. Part No.4610X-102-102LF
BrandBourns
HK$1.44
Each (In a Bag of 200)
units
1 kΩ 4600X 5 ±2% 1.25W 10W SIP Conformal ISOL ±100ppm/°C 2.49 x 5.08 x 25.35mm Through Hole 2.49mm 5.08mm
RS Stock No. 742-2337
Mfr. Part No.4310R-102-103LF
BrandBourns
HK$6.748
Each (In a Pack of 5)
units
- 4300R 5 ±2% 1.25W 0.3W SIP Moulded ISOL ±100ppm/°C 2.16 x 4.95 x 24.99mm Through Hole 2.16mm 4.95mm
RS Stock No. 161-6818
Mfr. Part No.4610X-101-333LF
BrandBourns
HK$1.53
Each (In a Bag of 200)
units
33 kΩ 4600X 9 ±2% 1.25W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 25.35mm Through Hole 2.49mm 5.08mm
RS Stock No. 742-2255
Mfr. Part No.4114R-1-680LF
BrandBourns
HK$4.494
Each (In a Pack of 5)
units
68 Ω 4100R 7 ±2% 2W 0.25W DIP Moulded ISOL ±100ppm/°C 19.43 x 7.87 x 4.57mm Through Hole 7.87mm 4.57mm
RS Stock No. 684-1438
Mfr. Part No.Y1485V0002AT9R
BrandVishay
HK$435.92
Each
units
5 kΩ DSM 2 ±0.05% 0.1W 0.05W - Moulded VOLT/D ±2ppm/°C 2.69 x 1.6 x 4.06mm Standard SMT 2.69mm 1.6mm
RS Stock No. 167-3289
Mfr. Part No.4608X-102-104LF
BrandBourns
HK$0.853
Each (In a Bag of 200)
units
100 kΩ 4600X 4 ±2% 1W 0.3W SIP Conformal ISOL ±100ppm/°C 2.49 x 5.08 x 20.27mm Through Hole 2.49mm 5.08mm
RS Stock No. 522-3668
Mfr. Part No.4608X-101-102LF
BrandBourns
HK$1.26
Each (In a Pack of 25)
units
1 kΩ 4600X 7 ±2% 1W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 20.27mm Through Hole 2.49mm 5.08mm
RS Stock No. 161-6822
Mfr. Part No.4609X-101-183LF
BrandBourns
HK$1.367
Each (In a Bag of 200)
units
18 kΩ 4600X 8 ±2% 1.13W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 22.81mm Through Hole 2.49mm 5.08mm
RS Stock No. 522-3775
Mfr. Part No.4608X-101-472LF
BrandBourns
HK$1.78
Each (In a Pack of 25)
units
4.7 kΩ 4600X 7 ±2% 1W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 20.27mm Through Hole 2.49mm 5.08mm
Related Products
The single throw types have 3mm contact separationElectrical ...
Description:
The single throw types have 3mm contact separationElectrical life: >104 operations at full loadMaximum operating temperature: +90°CConnection is by 4.8´0.8mm blade terminalsDimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm.
A fully approved double pole rocker switchFits into ...
Description:
A fully approved double pole rocker switchFits into the space traditionally required for a single pole switchDPST silver contactsConnection via 6·3mm faston connectors>3mm contact gapNylon 66 94 V-2.
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or ...
Marquardt 1858 series of miniature double pole single ...
Description:
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab ...