Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 41 - 60 of 729 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 788-4094
Mfr. Part No.4309R-101-103LF
BrandBourns
HK$11.592
Each (In a Pack of 5)
units
10 kΩ 8 SIP 1.13W - ±2% - - 0.2W BUS 19.92mm 2.16mm 4.95mm 19.92 x 2.16 x 4.95mm
RS Stock No. 684-2459
Mfr. Part No.PRA100I4-10KBWNT
BrandVishay
HK$183.74
Each
units
10 kΩ 4 - - Standard SMT ±0.1% - Moulded 0.1W ISOL 4mm 1.6mm 0.4mm 4 x 1.6 x 0.4mm
RS Stock No. 166-9952
Mfr. Part No.4816P-1-221LF
BrandBourns
HK$4.578
Each (On a Reel of 2000)
units
220 Ω 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 167-8889
Mfr. Part No.PRAHT135I4100KBWGT
BrandVishay
HK$154.593
Each (On a Tape of 100)
units
100 kΩ 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 167-8890
Mfr. Part No.PRAHT135I4500RBWGT
BrandVishay
HK$154.593
Each (On a Tape of 100)
units
500 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 172-8893
Mfr. Part No.CN1J4TTD332J
BrandKOA
HK$0.143
Each (On a Reel of 5000)
units
3.3 kΩ 4 0603 (1608M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 167-8891
Mfr. Part No.PRAHT135I4-5KBWGT
BrandVishay
HK$138.638
Each (On a Tape of 100)
units
5 kΩ 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 172-9397
Mfr. Part No.CN2A4TTE470J
BrandKOA
HK$1.362
Each (In a Pack of 100)
units
47 Ω 4 0805 (2012M) - Concave SMT ±5% AEC-Q200 - 0.1W ISOL 5.08mm 2mm 0.6mm 5.08 x 2 x 0.6mm
RS Stock No. 172-8897
Mfr. Part No.CN1J4TTD333J
BrandKOA
HK$0.126
Each (On a Reel of 5000)
units
33 kΩ 4 0603 (1608M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 179-0244
Mfr. Part No.742C163101JP
BrandCTS
HK$0.854
Each (On a Reel of 4000)
units
100 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 179-1254
Mfr. Part No.742C163330JP
BrandCTS
HK$1.666
Each (On a Reel of 250)
units
33 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 172-9399
Mfr. Part No.CN1E4TTD472J
BrandKOA
HK$0.393
Each (In a Pack of 200)
units
4.7 kΩ 4 0402 (1005M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 2mm 1mm 0.45mm 2 x 1 x 0.45mm
RS Stock No. 179-1222
Mfr. Part No.742C163510JP
BrandCTS
HK$1.302
Each (On a Reel of 250)
units
51 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 167-8892
Mfr. Part No.PRAHT135I4-50KBWGT
BrandVishay
HK$138.638
Each (On a Tape of 100)
units
50 kΩ 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 179-0245
Mfr. Part No.742C163102JP
BrandCTS
HK$0.854
Each (On a Reel of 4000)
units
1 kΩ - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 172-8900
Mfr. Part No.CN1J4TTD334J
BrandKOA
HK$0.143
Each (On a Reel of 5000)
units
330 kΩ 4 0603 (1608M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 167-4634
Mfr. Part No.CAY16-471J4LF
BrandBourns
HK$0.237
Each (On a Reel of 5000)
units
470 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-1255
Mfr. Part No.742C083681JP
BrandCTS
HK$0.351
Each (On a Reel of 1000)
units
680 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 812-2934
Mfr. Part No.PRAHT135I4100RBWGT
BrandVishay
HK$153.01
Each
units
100 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 417-2480
Mfr. Part No.CN1E4KTTD682J
BrandKOA
HK$0.147
Each (In a Pack of 100)
units
6.8 kΩ 4 0804 (2010M) - Convex SMT ±5% - - 0.063W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm