Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Read more Read less

Filters

Viewing 21 - 40 of 3958 products
Results per page
Description Price Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS Stock No. 166-4169
Mfr. Part No.HS50 5R6 J
BrandArcol
HK$31.342
Each (In a Bag of 20)
units
5.6 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 826-6703
Mfr. Part No.LPS0300L2202JB
BrandVishay
HK$656.54
Each
units
22 kΩ 300W LPS300 Planar ±5% Thick Film Screw -55°C +120°C - ±150ppm/°C - - -
RS Stock No. 167-8720
Mfr. Part No.RTOP200VR100JB
BrandVishay
HK$549.778
Each (In a Box of 10)
units
100 mΩ 200W RTOP200V Planar ±5% Thick Film Screw -55°C +125°C -300ppm/°C +300ppm/°C - - -
RS Stock No. 166-4187
Mfr. Part No.HS50 10R J
BrandArcol
HK$40.516
Each (In a Bag of 20)
units
10 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 789-1115
Mfr. Part No.RTOP200VR100JB
BrandVishay
HK$575.97
Each
units
100 mΩ 200W RTOP200V Planar ±5% Thick Film Screw -55°C +125°C -300ppm/°C +300ppm/°C - - -
RS Stock No. 166-4210
Mfr. Part No.HS50 10K J
BrandArcol
HK$40.307
Each (In a Bag of 20)
units
10 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 845-9879
Mfr. Part No.RH050150R0FE02
BrandVishay
HK$48.34
Each
units
150 Ω 50W RH - ±1% Wire Wound - -55°C +250°C -20ppm/°C +20ppm/°C - - -
RS Stock No. 159-641
Mfr. Part No.HS50 10K J
BrandArcol
HK$41.57
Each
units
10 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 158-339
Mfr. Part No.HS50 10R J
BrandArcol
HK$47.70
Each
units
10 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4161
Mfr. Part No.HS50 5K6 J
BrandArcol
HK$35.322
Each (In a Bag of 20)
units
5.6 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4257
Mfr. Part No.HS150 10R J
BrandArcol
HK$108.534
Each (In a Box of 30)
units
10 Ω 150W HS150 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 121 x 47.5mm -
RS Stock No. 166-4158
Mfr. Part No.HS50 1R J
BrandArcol
HK$31.005
Each (In a Bag of 20)
units
1 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 309-1267
Mfr. Part No.HS150 10R J
BrandArcol
HK$120.29
Each
units
10 Ω 150W HS150 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 24.1 x 121 x 47.5mm -
RS Stock No. 158-301
Mfr. Part No.HS50 1R J
BrandArcol
HK$36.74
Each
units
1 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 252-2877
Mfr. Part No.HS50 5K6 J
BrandArcol
HK$39.49
Each
units
5.6 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 160-916
Mfr. Part No.HS50 3R3 J
BrandArcol
HK$34.53
Each
units
3.3 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-3823
Mfr. Part No.HS100 1R J
BrandArcol
HK$103.946
Each (In a Box of 45)
units
1 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 754-7360
Mfr. Part No.THS505R6J
HK$36.35
Each
units
5.6 Ω 50W THS50 Aluminium Housed ±5% Wire Wound Solder Lug - - -50ppm/°C +50ppm/°C - - -
RS Stock No. 188-138
Mfr. Part No.HS100 15R J
BrandArcol
HK$136.44
Each
units
15 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 166-3837
Mfr. Part No.HS100 2R2 J
BrandArcol
HK$114.907
Each (In a Box of 45)
units
2.2 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -