Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Read more Read less

Filters

Viewing 1 - 20 of 1374 products
Results per page
Description Price Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS Stock No. 158-474
Mfr. Part No.HS50 1K J
BrandArcol
HK$48.70
Each
units
1 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4186
Mfr. Part No.HS50 1K J
BrandArcol
HK$47.166
Each (In a Bag of 20)
units
1 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 188-188
Mfr. Part No.HS100 100R J
BrandArcol
HK$101.46
Each
units
100 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 166-3821
Mfr. Part No.HS100 100R J
BrandArcol
HK$81.225
Each (In a Box of 45)
units
100 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 160-988
Mfr. Part No.HS50 50R J
BrandArcol
HK$27.70
Each
units
50 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4202
Mfr. Part No.HS50 50R J
BrandArcol
HK$24.498
Each (In a Bag of 20)
units
50 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4167
Mfr. Part No.HS50 2K2 J
BrandArcol
HK$30.366
Each (In a Bag of 20)
units
2.2 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 159-629
Mfr. Part No.HS50 2K2 J
BrandArcol
HK$33.18
Each
units
2.2 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4057
Mfr. Part No.HS25 4K7 J
BrandArcol
HK$22.554
Each (In a Bag of 25)
units
4.7 kΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 159-590
Mfr. Part No.HS25 4K7 J
BrandArcol
HK$29.82
Each
units
4.7 kΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 160-994
Mfr. Part No.HS50 68R J
BrandArcol
HK$34.94
Each
units
68 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4118
Mfr. Part No.HS10 100R J
BrandArcol
HK$16.979
Each (In a Bag of 100)
units
100 Ω 10W HS10 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 8.8 x 30 x 16.5mm -
RS Stock No. 159-938
Mfr. Part No.HS10 100R J
BrandArcol
HK$25.97
Each
units
100 Ω 10W HS10 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 8.8 x 30 x 16.5mm -
RS Stock No. 166-4203
Mfr. Part No.HS50 68R J
BrandArcol
HK$31.448
Each (In a Bag of 20)
units
68 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 107-4131
Mfr. Part No.HS50 5R6 J
BrandArcol
HK$32.97
Each
units
5.6 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4169
Mfr. Part No.HS50 5R6 J
BrandArcol
HK$31.091
Each (In a Bag of 20)
units
5.6 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 159-641
Mfr. Part No.HS50 10K J
BrandArcol
HK$41.24
Each
units
10 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4187
Mfr. Part No.HS50 10R J
BrandArcol
HK$40.191
Each (In a Bag of 20)
units
10 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4210
Mfr. Part No.HS50 10K J
BrandArcol
HK$39.984
Each (In a Bag of 20)
units
10 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 158-339
Mfr. Part No.HS50 10R J
BrandArcol
HK$47.32
Each
units
10 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -