Ferrite Beads

"

Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.


How do the ferrite beads work?


The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.


Ferrite Beads come in two categories:


High-Q Beads - typically used as resonators and must not be used in power isolation circuits


Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat


What to consider when choosing Ferrite Beads?


Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device


The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors


Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients


Where are Ferrite Beads used?


Eliminating high-frequency EMI noise on any circuit design


Electronic devices such as mobile phones


Computers and laptops


TV tuners


Audio Players


DVD’s


Gaming Systems

"

...
Read more Read less

Filters

Viewing 1 - 20 of 986 products
Results per page
Description Price Package Type Impedance at 25 MHz Impedance at 100 MHz Impedance at 300 MHz Impedance at 500 MHz Impedance at 1 GHz Current Rating Type Dimensions Length Depth Height Diameter Application
RS Stock No. 124-1835
Mfr. Part No.742792651
HK$1.646
Each (In a Pack of 50)
units
0603 (1608M) - 600Ω - - - 1A Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
RS Stock No. 144-9785
Mfr. Part No.742792651
HK$1.225
Each (On a Reel of 4000)
units
0603 - 600Ω - - - 1A Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
RS Stock No. 125-3150
Mfr. Part No.BLM18PG471SN1D
BrandMurata
HK$0.189
Each (On a Reel of 4000)
units
0603 (1608M) - 470Ω - - - 1A Chip Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - Automotive
RS Stock No. 724-1425
Mfr. Part No.BLM18PG471SN1D
BrandMurata
HK$0.45
Each (In a Pack of 25)
units
0603 (1608M) - 470Ω - - - 1A Chip Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - EMI Suppression Filter, Power Supplies
RS Stock No. 166-9560
Mfr. Part No.BLM15HG102SN1D
BrandMurata
HK$0.449
Each (On a Reel of 10000)
units
0402 (1005M) - 1000Ω - - 1400Ω 250mA Chip Ferrite Bead 1 x 0.5 x 0.5mm 1mm 0.5mm 0.5mm - EMI Suppression Filter, GHz Band General Use
RS Stock No. 724-1286
Mfr. Part No.BLM15HG102SN1D
BrandMurata
HK$0.98
Each (In a Pack of 25)
units
0402 (1005M) - 1000Ω - - 1400Ω 250mA Chip Ferrite Bead 1 x 0.5 x 0.5mm 1mm 0.5mm 0.5mm - EMI Suppression Filter, GHz Band General Use
RS Stock No. 144-9788
Mfr. Part No.742792040
HK$1.427
Each (On a Reel of 4000)
units
0805 - 600Ω - - - 2A Ferrite Bead 2 x 1.2 x 0.9mm 2mm 1.2mm 0.9mm - Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
RS Stock No. 741-3129
Mfr. Part No.MMZ1608R102AT
BrandTDK
HK$0.282
Each (In a Bag of 100)
units
0603 (1608M) - 1000Ω - - - 400mA Chip Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - Signal Line
RS Stock No. 749-8328
Mfr. Part No.74279226101
HK$6.036
Each (In a Bag of 5)
units
1812 (4532M) - 100Ω - - - 8A Bead 4.5 x 3.2 x 2.3mm 4.5mm 3.2mm 2.3mm - EMI Suppression, High Current
RS Stock No. 124-1839
Mfr. Part No.742792040
HK$1.953
Each (In a Pack of 50)
units
0805 (2012M) - 600Ω - - - 2A Ferrite Bead 2 x 1.2 x 0.9mm 2mm 1.2mm 0.9mm - Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
RS Stock No. 163-4003
Mfr. Part No.74279226101
HK$4.858
Each (On a Reel of 2500)
units
1812 (4532M) - 100Ω - - - 8A Bead 4.5 x 3.2 x 2.3mm 4.5mm 3.2mm 2.3mm - EMI Suppression, High Current
RS Stock No. 741-3191
Mfr. Part No.MPZ2012S331AT
BrandTDK
HK$0.423
Each (In a Bag of 100)
units
0805 (2012M) - 330Ω - - - 2.5A Chip Bead 2 x 1.25 x 0.85mm 2mm 1.25mm 0.85mm - -
RS Stock No. 122-5320
Mfr. Part No.BLM18HB121SN1D
BrandMurata
HK$0.351
Each (On a Reel of 4000)
units
0603 (1608M) - 120Ω - - 500Ω 200mA Chip Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - General Electronics
RS Stock No. 167-4196
Mfr. Part No.BLM18AG151SN1D
BrandMurata
HK$0.18
Each (On a Reel of 4000)
units
0603 (1608M) - 150Ω - - - 500mA Chip Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - EMI Suppression Filter, General Use
RS Stock No. 167-4201
Mfr. Part No.BLM18EG121SN1D
BrandMurata
HK$0.548
Each (On a Reel of 4000)
units
0603 (1608M) - 120Ω - - 145Ω 2A Chip Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - EMI Suppression Filter, GHz Band General Use (Low DC Resistance Type)
RS Stock No. 109-4151
Mfr. Part No.MPZ1608S221AT
BrandTDK
HK$0.273
Each (On a Reel of 4000)
units
0603 (1608M) - 220Ω - - - 2.2A Chip Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - -
RS Stock No. 888-3462
Mfr. Part No.28B0625-100
HK$6.432
Each (In a Pack of 50)
units
0625 150Ω 280Ω 400Ω - - - Cylindrical EMI Core 15.88 x 28.58mm 28.58mm - - 15.88mm EMI Suppression
RS Stock No. 741-3147
Mfr. Part No.MMZ1608S181AT
BrandTDK
HK$0.372
Each (In a Bag of 100)
units
0603 (1608M) - 180Ω - - - 500mA Chip Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - Signal Line
RS Stock No. 792-6221
Mfr. Part No.BLM18AG151SN1D
BrandMurata
HK$0.576
Each (In a Bag of 25)
units
0603 (1608M) - 150Ω - - - 500mA Chip Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - EMI Suppression Filter, General Use
RS Stock No. 125-3123
Mfr. Part No.BLM18AG102SN1D
BrandMurata
HK$0.18
Each (On a Reel of 4000)
units
0603 (1608M) - 1000Ω - - - 400mA Chip Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - EMI Suppression, General Electronics