Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filters

Viewing 1 - 20 of 2184 products
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS Stock No. 135-9922
Mfr. Part No.TPSE156M050R0250
BrandAVX
HK$29.57
Each (In a Bag of 2)
units
Electrolytic 15 µF 50 V dc Surface Mount 2917 250mΩ - 4.4mm - 7.3mm - 4.1mm 7.3 x 4.3 x 4.1mm TPS
RS Stock No. 136-0200
Mfr. Part No.TAJB106K010RNJ
BrandAVX
HK$2.337
Each (In a Bag of 20)
units
Electrolytic 10 µF 10 V dc Surface Mount 1210 (3225M) - - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS Stock No. 699-2920
Mfr. Part No.TAJB106K010RNJ
BrandAVX
HK$1.051
Each (In a Pack of 10)
units
MnO2 10 µF 10 V dc Surface Mount 3528-21 2.5Ω - - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS Stock No. 135-4059
Mfr. Part No.TAJB106K010RNJ
BrandAVX
HK$0.632
Each (On a Reel of 2000)
units
Electrolytic 10 µF 10 V dc Surface Mount 1210 (3225M) - - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS Stock No. 124-3243
Mfr. Part No.TPSC106K025R0500
BrandAVX
HK$3.064
Each (On a Reel of 500)
units
MnO2 10 µF 25 V dc Surface Mount 6032-28 500mΩ - - ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TPS
RS Stock No. 407-0277
Mfr. Part No.TPSC106K025R0500
BrandAVX
HK$8.18
Each (In a Pack of 5)
units
MnO2 10 µF 25 V dc Surface Mount 6032-28 500mΩ - - ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TPS
RS Stock No. 135-5468
Mfr. Part No.TAJR105K020RNJ
BrandAVX
HK$2.48
Each (In a Bag of 20)
units
Electrolytic 1 µF 20 V dc Surface Mount 2012-12 20Ω - - ±10% 2.05mm 1.3mm 1.2mm 2.05 x 1.3 x 1.2mm TAJ
RS Stock No. 136-6209
Mfr. Part No.TPSC106K025R0500
BrandAVX
HK$5.29
Each (In a Bag of 10)
units
Electrolytic 10 µF 25 V dc Surface Mount 6032-28 500mΩ AEC-Q200 - ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TPS
RS Stock No. 134-9970
Mfr. Part No.TAJR105K020RNJ
BrandAVX
HK$1.104
Each (On a Reel of 2500)
units
Electrolytic 1 µF 20 V dc Surface Mount 2012-12 20Ω - - ±10% 2.05mm 1.3mm 1.2mm 2.05 x 1.3 x 1.2mm TAJ
RS Stock No. 134-9945
Mfr. Part No.TAJD477K006RNJ
BrandAVX
HK$4.771
Each (On a Reel of 500)
units
Electrolytic 470 µF 6.3 V dc Surface Mount 7343-31 0.4Ω - - ±10% 7.3mm 4.3mm 2.9mm 7.3 x 4.3 x 2.9mm TAJ
RS Stock No. 136-0155
Mfr. Part No.TAJB106K020RNJ
BrandAVX
HK$2.36
Each (In a Bag of 20)
units
Electrolytic 10 µF 20 V dc Surface Mount 1210 (3225M) 2.1Ω - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS Stock No. 135-4004
Mfr. Part No.TAJA105K035RNJ
BrandAVX
HK$0.74
Each (On a Reel of 2000)
units
Electrolytic 1 µF 35 V dc Surface Mount 1206 (3216M) 7.5Ω - 1.1mm ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS Stock No. 135-5440
Mfr. Part No.TAJD477K006RNJ
BrandAVX
HK$8.75
Each (In a Bag of 5)
units
Electrolytic 470 µF 6.3 V dc Surface Mount 7343-31 0.4Ω - - ±10% 7.3mm 4.3mm 2.9mm 7.3 x 4.3 x 2.9mm TAJ
RS Stock No. 135-4062
Mfr. Part No.TAJB106K020RNJ
BrandAVX
HK$1.002
Each (On a Reel of 2000)
units
Electrolytic 10 µF 20 V dc Surface Mount 1210 (3225M) 2.1Ω - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS Stock No. 135-9978
Mfr. Part No.TPSD227K006R0050
BrandAVX
HK$21.606
Each (In a Bag of 5)
units
Electrolytic 220 µF 6.3 V dc Surface Mount 2917 50mΩ - 4.4mm - 7.3mm - 2.9mm 7.3 x 4.3 x 2.9mm TPS
RS Stock No. 167-6750
Mfr. Part No.TPSE107K020R0200
BrandAVX
HK$9.05
Each (On a Reel of 400)
units
MnO2 100 µF 20 V dc Surface Mount 7343-43 200mΩ - - ±10% 7.3mm 4.3mm 4.1mm 7.3 x 4.3 x 4.1mm TPS
RS Stock No. 135-9872
Mfr. Part No.TPSD107K016R0150
BrandAVX
HK$16.608
Each (In a Bag of 5)
units
Electrolytic 100 µF 16 V dc Surface Mount 2917 150mΩ - 4.4mm - 7.3mm - 2.9mm 7.3 x 4.3 x 2.9mm TPS
RS Stock No. 136-2837
Mfr. Part No.TAJV107K025RNJ
BrandAVX
HK$32.64
Each (In a Bag of 2)
units
Electrolytic 100 µF 25 V dc Surface Mount 7361-38 0.4Ω - - ±10% 7.3mm 6.1mm 3.55mm 7.3 x 6.1 x 3.55mm TAJ
RS Stock No. 166-7856
Mfr. Part No.TPSV227K016R0075
BrandAVX
HK$20.711
Each (On a Reel of 400)
units
MnO2 220 µF 16 V dc Surface Mount 7361-38 75mΩ - - ±10% 7.3mm 6.1mm 3.45mm 7.3 x 6.1 x 3.45mm TPS
RS Stock No. 135-4351
Mfr. Part No.TPSD227K010R0150
BrandAVX
HK$8.284
Each (On a Reel of 500)
units
Electrolytic 220 µF 10 V dc Surface Mount 2917 150mΩ - 4.4mm - 7.3mm - 2.9mm 7.3 x 4.3 x 2.9mm TPS