Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS Stock No. 886-2471
Mfr. Part No.TPSD226M025R0200
BrandEPCOS
HK$10.876
Each (In a Pack of 500)
units
Electrolytic 22 µF 25 V dc Surface Mount 7343-31 200mΩ - 4.4mm ±20% 7.3mm 4.3mm 2.9mm 7.3 x 4.3 x 2.9mm TPS