Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filters

Viewing 1 - 20 of 4852 products
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS Stock No. 541-508
Mfr. Part No.PLG0J152MDO1
BrandNichicon
HK$22.822
Each (In a Pack of 5)
units
Polymer 1500 µF 6.3 V dc Through Hole - 10mΩ - 5mm ±20% - - 13mm 10 (Dia.) x 13mm LG
RS Stock No. 173-4156
Mfr. Part No.T356G106K035AT
BrandKEMET
HK$13.535
Each (In a Bag of 500)
units
MnO2 10 µF 35 V dc Through Hole - - 5.08mm ±10% - - 11.4mm 6.3 (Dia.) x 11.4mm T356
RS Stock No. 538-2133
Mfr. Part No.T356G106K035AT
BrandKEMET
HK$23.622
Each (In a Pack of 10)
units
MnO2 10 µF 35 V dc Through Hole - - 5.08mm ±10% - - 11.4mm 6.3 (Dia.) x 11.4mm T356
RS Stock No. 538-1843
Mfr. Part No.T110C476K020AT
BrandKEMET
HK$80.346
Each (In a Pack of 10)
units
MnO2 47 µF 20 V dc Through Hole - 1.2Ω - - ±10% 17.42mm - - 7.34 (Dia.) x 17.42mm T110
RS Stock No. 172-6814
Mfr. Part No.T110C476K020AT
BrandKEMET
HK$76.334
Each (In a Tray of 20)
units
MnO2 47 µF 20 V dc Through Hole - - - - ±10% 17.42mm - - 7.34 (Dia.) x 17.42mm T110
RS Stock No. 170-0246
Mfr. Part No.T491A106K010AT
BrandKEMET
HK$0.907
Each (On a Reel of 1000)
units
MnO2 10 µF 10 V dc Surface Mount A - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm T491
RS Stock No. 538-2278
Mfr. Part No.T491A106K010AT
BrandKEMET
HK$1.711
Each (In a Pack of 10)
units
MnO2 10 µF 10 V dc Surface Mount A - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm T491
RS Stock No. 177-5131
Mfr. Part No.T491A106K010AT
BrandKEMET
HK$0.767
Each (On a Reel of 2000)
units
MnO2 10 µF 10 V dc Surface Mount A - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm T491
RS Stock No. 173-4859
Mfr. Part No.T491D107K006AT
BrandKEMET
HK$4.008
Each (On a Reel of 500)
units
MnO2 100 µF 6.3 V dc Surface Mount D 800mΩ - - ±10% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T491
RS Stock No. 692-5722
Mfr. Part No.T495C107K010ATE100
BrandKEMET
HK$15.828
Each (In a Pack of 5)
units
MnO2 100 µF 10 V dc Surface Mount C 100mΩ - - ±10% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm T495
RS Stock No. 170-0318
Mfr. Part No.T495C107K010ATE100
BrandKEMET
HK$6.986
Each (On a Reel of 500)
units
MnO2 100 µF 10 V dc Surface Mount C 100mΩ - - ±10% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm T495
RS Stock No. 135-9922
Mfr. Part No.TPSE156M050R0250
BrandAVX
HK$26.445
Each (In a Bag of 2)
units
Electrolytic 15 µF 50 V dc Surface Mount 2917 250mΩ - 4.4mm - 7.3mm - 4.1mm 7.3 x 4.3 x 4.1mm TPS
RS Stock No. 538-2262
Mfr. Part No.T491A105K016AT
BrandKEMET
HK$2.584
Each (In a Pack of 10)
units
MnO2 1 µF 16 V dc Surface Mount A 10Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm T491
RS Stock No. 170-0245
Mfr. Part No.T491A105K016AT
BrandKEMET
HK$1.298
Each (On a Reel of 2000)
units
MnO2 1 µF 16 V dc Surface Mount A 10Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm T491
RS Stock No. 538-2593
Mfr. Part No.T491D107K006AT
BrandKEMET
HK$8.095
Each (In a Pack of 10)
units
MnO2 100 µF 6.3 V dc Surface Mount D 800mΩ - - ±10% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T491
RS Stock No. 135-4059
Mfr. Part No.TAJB106K010RNJ
BrandAVX
HK$1.085
Each (On a Reel of 2000)
units
Electrolytic 10 µF 10 V dc Surface Mount 1210 (3225M) - - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS Stock No. 684-4336
Mfr. Part No.489D105X0035B6VE3
BrandVishay
HK$7.446
Each (In a Pack of 5)
units
MnO2 1 µF 35 V dc Through Hole - - - 5mm ±20% - - 11.5mm 4 (Dia.) x 11.5mm 489D
RS Stock No. 169-3402
Mfr. Part No.489D105X0035B6VE3
BrandVishay
HK$4.248
Each (In a Bag of 500)
units
MnO2 1 µF 35 V dc Through Hole - - - 5mm ±20% - - 11.5mm 4 (Dia.) x 11.5mm 489D
RS Stock No. 684-5004
Mfr. Part No.CTS13476X9040D2B
BrandVishay
HK$232.03
Each
units
MnO2 47 µF 40 V dc Through Hole - - - - ±10% 24mm - - 9.3 (Dia.) x 24mm CTS13
RS Stock No. 136-0200
Mfr. Part No.TAJB106K010RNJ
BrandAVX
HK$2.148
Each (In a Bag of 20)
units
Electrolytic 10 µF 10 V dc Surface Mount 1210 (3225M) - - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ