Polystyrene Film Capacitors

Polystyrene film capacitors are used for applications where high reliability and precision is required. All film capacitors use a thin plastic film as the dielectric (or insulator), but what separates each capacitor type is the material used as the dielectric. Polystyrene film capacitors use an aluminium foil electrode and a highly effective polystyrene dielectric.

What are Polystyrene film capacitors made of?

Polystyrene film capacitors are tubular in shape, as their dielectric sandwich is rolled together. They are generally only available as leaded electronics components and in a through-hole package. They are physically smaller than other capacitor types, perfect for environments with limited space.

What are polystyrene film capacitors used for?

Polystyrene film capacitors are highly rated because of their excellent temperature stability, high insulation, low leakage and low dielectric absorption. Due to their ideal electrical characteristics they are used in a wide range of applications, such as audio, feedback networks, equalisation circuits and digital computing circuits. Polystyrene film capacitors can be used as an alternative to ceramic capacitors.


...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Capacitance Series Tolerance Voltage Application Dimensions Lead Pitch Lead Diameter Depth Diameter Height Length Maximum Operating Temperature Tolerance Minus
RS Stock No. 116-290
BrandRS PRO
HK$19.008
Each (In a Pack of 5)
units
3.3 nF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 116-228
BrandRS PRO
HK$17.92
Each (In a Pack of 5)
units
220 pF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-291
BrandRS PRO
HK$17.986
Each (In a Pack of 10)
units
330 pF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -2.5%
RS Stock No. 116-206
BrandRS PRO
HK$18.002
Each (In a Pack of 5)
units
100 pF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-229
BrandRS PRO
HK$40.237
Each (In a Pack of 10)
units
22 pF FSC ±4.55% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -4.55%
RS Stock No. 113-285
BrandRS PRO
HK$17.986
Each (In a Pack of 10)
units
220 pF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -2.5%
RS Stock No. 116-240
BrandRS PRO
HK$26.538
Each (In a Pack of 5)
units
470 pF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-207
BrandRS PRO
HK$21.145
Each (In a Pack of 10)
units
10 pF FSC ±10% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -10%
RS Stock No. 113-235
BrandRS PRO
HK$19.966
Each (In a Pack of 10)
units
33 pF FSC ±3.03% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -3.03%
RS Stock No. 113-213
BrandRS PRO
HK$23.823
Each (In a Pack of 10)
units
15 pF FSC ±6.67% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -6.67%
RS Stock No. 113-241
BrandRS PRO
HK$19.791
Each (In a Pack of 10)
units
47 pF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -2.5%
RS Stock No. 113-336
BrandRS PRO
HK$23.507
Each (In a Pack of 10)
units
1.5 nF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 8 (Dia.) x 10mm - 0.4mm - 8mm - 10mm +85°C -2.5%
RS Stock No. 116-313
BrandRS PRO
HK$10.974
Each (In a Pack of 5)
units
6.8 nF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 116-278
BrandRS PRO
HK$20.238
Each (In a Pack of 5)
units
1.5 nF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-320
BrandRS PRO
HK$23.181
Each (In a Pack of 10)
units
1 nF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 6 (Dia.) x 10mm - 0.4mm - 6mm - 10mm +85°C -2.5%
RS Stock No. 116-307
BrandRS PRO
HK$14.758
Each (In a Pack of 5)
units
4.7 nF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 116-212
BrandRS PRO
HK$19.422
Each (In a Pack of 5)
units
150 pF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-308
BrandRS PRO
HK$20.544
Each (In a Pack of 10)
units
470 pF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 5 (Dia.) x 8mm - 0.3mm - 5mm - 8mm +85°C -2.5%
RS Stock No. 113-364
BrandRS PRO
HK$22.927
Each (In a Pack of 10)
units
4.7 nF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 9.5 (Dia.) x 15mm - 0.6mm - 9.5mm - 15mm +85°C -2.5%
RS Stock No. 116-256
BrandRS PRO
HK$10.14
Each (In a Pack of 5)
units
680 pF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%