Polypropylene Film Capacitors

Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.


...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS Stock No. 888-0974
Mfr. Part No.FFLI6B0687KJE
BrandAVX
HK$1,429.86
Each
units
680 µF 800 V dc - ±10% FFLI - - 32mm - - - 155mm 85 (Dia.) x 155mm PP
RS Stock No. 888-0980
Mfr. Part No.FFLI6B3007K--
BrandAVX
HK$3,417.08
Each
units
3000 µF 800 V dc - ±10% FFLI - - 50mm - - - 340mm 116 (Dia.) x 340mm PP
RS Stock No. 888-1068
Mfr. Part No.FFV36A0206K--
BrandAVX
HK$176.427
Each (In a Pack of 100)
units
20 µF 700 V dc - ±10% FFV3 - - 25 mm, 30 mm - 40mm 36mm 40mm 40 x 36 x 40mm PP
RS Stock No. 888-1037
Mfr. Part No.FFLI6U0437K--
BrandAVX
HK$942.98
Each
units
430 µF 1.15 kV dc - ±10% FFLI - - 32mm - - - 180mm 85 (Dia.) x 180mm PP
RS Stock No. 888-0854
Mfr. Part No.FFB16A0335K--
BrandAVX
HK$44.50
Each
units
3.3 µF 720 V dc - ±10% FFB - - 27.5mm - 31.1mm 13mm 22.4mm 31.1 x 13 x 22.4mm PP
RS Stock No. 888-0983
Mfr. Part No.FFLI6B1607K--
BrandAVX
HK$1,964.77
Each
units
1600 µF 800 V dc - ±10% FFLI - - 50mm - - - 180mm 116 (Dia.) x 180mm PP
RS Stock No. 888-0873
Mfr. Part No.FFB26J0565K--
BrandAVX
HK$54.08
Each
units
5.6 µF 525 V dc - ±10% FFB - - 27.5mm - 31.1mm 14.6mm 25.7mm 31.1 x 14.6 x 25.7mm PP
RS Stock No. 888-0952
Mfr. Part No.FFB56A0106K--
BrandAVX
HK$144.10
Each
units
10 µF 720 V dc - ±10% FFB - - 27.5mm - 32mm 22mm 37mm 32 x 22 x 37mm PP
RS Stock No. 888-0933
Mfr. Part No.FFB46L0305K--
BrandAVX
HK$70.51
Each
units
3 µF 1.1 kV dc - ±10% FFB - - 27.5mm - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm PP
RS Stock No. 888-0920
Mfr. Part No.FFB46C0515K--
BrandAVX
HK$92.864
Each (In a Pack of 56)
units
5.1 µF 900 V dc - ±10% FFB - - 27.5mm - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm PP
RS Stock No. 888-1071
Mfr. Part No.FFV36C0136K--
BrandAVX
HK$149.58
Each
units
3 µF 900 V dc - ±10% FFV3 - - 25 mm, 30 mm - 40mm 36mm 40mm 40 x 36 x 40mm PP
RS Stock No. 888-0908
Mfr. Part No.FFB36L0245K--
BrandAVX
HK$56.73
Each
units
2.4 µF 1.1 kV dc - ±10% FFB - - 27.5mm - 31.1mm 17.3mm 29.8mm 31.1 x 17.3 x 29.8mm PP
RS Stock No. 888-1018
Mfr. Part No.FFLI6Q0257KJE
BrandAVX
HK$1,044.42
Each
units
250 µF 1.4 kV dc - ±10% FFLI - - 32mm - - - 155mm 85 (Dia.) x 155mm PP
RS Stock No. 888-1024
Mfr. Part No.FFLI6U0157K--
BrandAVX
HK$646.91
Each (In a Pack of 16)
units
150 µF 1.15 kV dc - ±10% FFLI - - 32mm - - - 105mm 75 (Dia.) x 105mm PP
RS Stock No. 888-0986
Mfr. Part No.FFLI6B1607KJE
BrandAVX
HK$1,900.17
Each (In a Pack of 4)
units
1600 µF 800 V dc - ±10% FFLI - - 50mm - - - 180mm 116 (Dia.) x 180mm PP
RS Stock No. 888-1103
Mfr. Part No.FFVE6C0476K--
BrandAVX
HK$525.57
Each (In a Pack of 16)
units
47 µF 900 V dc - ±10% FFVE - - 45mm - - - 40mm 84.5 (Dia.) x 40mm PP
RS Stock No. 888-1087
Mfr. Part No.FFV36L0605K--
BrandAVX
HK$164.94
Each
units
6 µF 1.1 kV dc - ±10% FFV3 - - 25 mm, 30 mm - 40mm 36mm 40mm 40 x 36 x 40mm PP
RS Stock No. 888-1074
Mfr. Part No.FFV36J0206K--
BrandAVX
HK$182.09
Each
units
20 µF 500 V dc - ±10% FFV3 - - 25 mm, 30 mm - 40mm 36mm 40mm 40 x 36 x 40mm PP
RS Stock No. 888-0961
Mfr. Part No.FFB56A0106KJC
BrandAVX
HK$102.43
Each
units
10 µF 720 V dc - ±10% FFB - - 27.5mm - 32mm 22mm 37mm 32 x 22 x 37mm PP
RS Stock No. 888-1009
Mfr. Part No.FFLI6L0267KJE
BrandAVX
HK$1,000.76
Each
units
260 µF 1 kV dc - ±10% FFLI - - 32mm - - - 105mm 85 (Dia.) x 105mm PP