Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Read more Read less

Filters

Viewing 61 - 80 of 2483 products
Results per page
Description Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS Stock No. 166-6128
Mfr. Part No.MKT 1822-210//405
BrandVishay
HK$10.816
Each (In a Pack of 10)
units
1 nF 200 V ac, 400 V dc Through Hole 10mm MKT 1822 ±10% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
RS Stock No. 172-5751
Mfr. Part No.B32524R3685K000
BrandEPCOS
HK$20.54
Each (In a Bag of 320)
units
6.8 µF 250 V dc Through Hole 27.5mm B32524 ±10% - MKT - 31.5mm 11mm 21mm 31.5 x 11 x 21mm -
RS Stock No. 171-0738
Mfr. Part No.FKS2 4.7N 100M
BrandWIMA
HK$1.016
Each (In a Bag of 5000)
units
4.7 nF 63 V ac, 100 V dc Through Hole 5mm FKS2 ±20% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 171-0751
Mfr. Part No.MKS02/0.01/63/20
BrandWIMA
HK$1.629
Each (In a Bag of 5000)
units
10 nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 2.5mm 7mm 2.5 x 7 x 4.6mm -
RS Stock No. 108-2722
Mfr. Part No.MKS2D032201C00KSSD
BrandWIMA
HK$3.884
Each (In a Pack of 5)
units
220 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% - PET - 7.2mm 3.5mm 8.5mm 3.5 x 8.5 x 7.2mm -
RS Stock No. 173-0585
Mfr. Part No.MKT1813522065
BrandVishay
HK$9.189
Each (In a Box of 1000)
units
2.2 µF 40 V ac, 63 V dc Through Hole - MKT 1813 ±10% - MKT - 26.5mm - - - -
RS Stock No. 172-5859
Mfr. Part No.B32529C1103J000
BrandEPCOS
HK$0.59
Each (In a Bag of 2000)
units
10 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 712-3719
Mfr. Part No.B32529C0105K000
BrandEPCOS
HK$4.305
Each (In a Pack of 10)
units
1 µF 40 V ac, 63 V dc Through Hole 5mm B32529 ±10% - PET - 7.3mm 4.5mm 9.5mm 4.5 x 9.5 x 7.3mm -
RS Stock No. 171-0745
Mfr. Part No.MKS2D032201C00KSSD
BrandWIMA
HK$1.004
Each (In a Bag of 5000)
units
220 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% - PET - 7.2mm 3.5mm 8.5mm 3.5 x 8.5 x 7.2mm -
RS Stock No. 185-4280
Mfr. Part No.MKT1813310405
BrandVishay
HK$9.868
Each (In a Pack of 5)
units
10 nF 200 V ac, 400 V dc Through Hole 14.5mm MKT 1813 ±10% - MKT - 11mm - - - -
RS Stock No. 135-8294
Mfr. Part No.B32529C0105K000
BrandEPCOS
HK$1.74
Each (In a Bag of 1500)
units
1 µF 40 V ac, 63 V dc Through Hole 5mm B32529 ±10% - PET - 7.3mm 4.5mm 9.5mm 4.5 x 9.5 x 7.3mm -
RS Stock No. 173-0602
Mfr. Part No.F17724682000
BrandVishay
HK$19.00
Each (In a Bag of 110)
units
680 nF 310 V ac Through Hole 27.5mm F1772 ±10% - PET - 31mm 13mm 23mm 13 x 23 x 31mm -
RS Stock No. 312-1633
Mfr. Part No.R82IC3220DQ60J
BrandKEMET
HK$3.49
Each (In a Pack of 10)
units
220 nF 140 V ac, 250 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 6mm 11mm 6 x 11 x 7.2mm -
RS Stock No. 108-2980
Mfr. Part No.MKS4D041003F00KSSD
BrandWIMA
HK$6.344
Each (In a Pack of 5)
units
1 µF 63 V ac, 100 V dc Through Hole 10mm MKS4 ±10% - PET - 13mm 4mm 11mm 4 x 11 x 13mm -
RS Stock No. 108-2700
Mfr. Part No.MKS2D031001A00KI00
BrandWIMA
HK$3.79
Each (In a Pack of 5)
units
100 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 2.5mm 6.5mm 7.2mm 6.5 x 7.2 x 2.5mm -
RS Stock No. 755-4642
Mfr. Part No.QXK2J223KTPTZH
BrandNichicon
HK$9.342
Each (In a Pack of 5)
units
22 nF 250 V ac, 630 V dc Radial 12.5mm XK(ZH) ±10% - PET - 15.5mm 6.3mm 10.8mm 15.5 x 6.3 x 10.8mm -
RS Stock No. 172-6052
Mfr. Part No.B32524Q8105K000
BrandEPCOS
HK$13.52
Each (In a Bag of 260)
units
1 µF 220 V ac, 630 V dc Through Hole 27.5mm B32524 ±10% - Polyester - 31.5mm 14mm 24.5mm 14 x 24.5 x 31.5mm -
RS Stock No. 334-243
Mfr. Part No.B32529C1103J000
BrandEPCOS
HK$1.967
Each (In a Pack of 25)
units
10 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 191-3137
Mfr. Part No.B32524Q1106K000
BrandEPCOS
HK$36.58
Each
units
10 µF 63 V ac, 100 V dc Through Hole 27.5mm B32521, B32524 ±10% - Polyester - 31.5mm 11mm 21mm 11 x 21 x 31.5mm -
RS Stock No. 807-6787
Mfr. Part No.ECQ-E4823KF
BrandPanasonic
HK$1.548
Each (In a Pack of 100)
units
82 nF 400 V dc Radial 10mm ECQE ±10% - Metallized PET Film - 12mm 5.8mm 11mm 12 x 5.8 x 11mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...