Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS Stock No. 888-0841
Mfr. Part No.FFB14E0206K--
BrandAVX
HK$68.54
Each
units
20 µF 100 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 13mm 22.4mm 31.1 x 13 x 22.4mm -
RS Stock No. 888-0955
Mfr. Part No.FFB54H0276KJC
BrandAVX
HK$123.82
Each (In a Pack of 48)
units
27 µF 300 V dc - 27.5mm FFB ±10% - Polyester - 32mm 22mm 37mm 32 x 22 x 37mm -
RS Stock No. 888-0863
Mfr. Part No.FFB24D0476K--
BrandAVX
HK$78.30
Each
units
47 µF 75 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 14.6mm 25.7mm 31.1 x 14.6 x 25.7mm -
RS Stock No. 888-1059
Mfr. Part No.FFV34H0506K--
BrandAVX
HK$222.14
Each (In a Pack of 56)
units
50 µF 300 V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS Stock No. 888-0911
Mfr. Part No.FFB44E0476K--
BrandAVX
HK$116.89
Each
units
47 µF 100 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm -
RS Stock No. 888-0891
Mfr. Part No.FFB34I0126K--
BrandAVX
HK$51.68
Each
units
12 µF 400 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 17.3mm 29.8mm 31.1 x 17.3 x 29.8mm -
RS Stock No. 134-289
Mfr. Part No.CB162D0225JBC
BrandAVX
HK$22.93
Each (In a Pack of 10)
units
2.2 µF 40 V ac, 63 V dc Surface Mount - CB ±5% - PET - 10.5mm 7.6mm 5.7mm 10.5 x 7.6 x 5.7mm -
RS Stock No. 888-0930
Mfr. Part No.FFB54D0117KJC
BrandAVX
HK$295.57
Each
units
110 µF 75 V dc - 27.5mm FFB ±10% - Polyester - 32mm 22mm 37mm 32 x 22 x 37mm -
RS Stock No. 888-0949
Mfr. Part No.FFB54E0686K--
BrandAVX
HK$189.71
Each
units
68 µF 100 V dc - 27.5mm FFB ±10% - Polyester - 32mm 22mm 37mm 32 x 22 x 37mm -
RS Stock No. 888-1046
Mfr. Part No.FFV34D0167K--
BrandAVX
HK$257.91
Each (In a Pack of 80)
units
160 µF 75 V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS Stock No. 888-0914
Mfr. Part No.FFB44H0186K--
BrandAVX
HK$79.32
Each
units
18 µF 400 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm -
RS Stock No. 888-1084
Mfr. Part No.FFVE4H0227K--
BrandAVX
HK$709.89
Each
units
220 µF 300 V dc - 45mm FFVE ±10% - Polyester - - - - - -
RS Stock No. 166-7861
Mfr. Part No.CB162D0225JBC
BrandAVX
HK$11.98
Each (On a Reel of 900)
units
2.2 µF 40 V ac, 63 V dc Surface Mount - CB ±5% - PET - 10.5mm 7.6mm 5.7mm 10.5 x 7.6 x 5.7mm -
RS Stock No. 134-273
Mfr. Part No.CB052E0105JBC
BrandAVX
HK$14.72
Each (In a Pack of 10)
units
1 µF 63 V ac, 100 V dc Surface Mount - CB ±5% - PET - 7.2mm 6.1mm 5.7mm 7.2 x 6.1 x 5.7mm -
RS Stock No. 888-0918
Mfr. Part No.FFB44I0156K--
BrandAVX
HK$106.889
Each (In a Pack of 56)
units
15 µF 400 V dc - 27.5mm FFB ±10% - Polyester - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm -
RS Stock No. 888-1052
Mfr. Part No.FFV34I0306K--
BrandAVX
HK$207.85
Each
units
30 µF 400 V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -
RS Stock No. 166-7860
Mfr. Part No.CB052E0105JBC
BrandAVX
HK$8.51
Each (On a Reel of 900)
units
1 µF 63 V ac, 100 V dc Surface Mount - CB ±5% - PET - 7.2mm 6.1mm 5.7mm 7.2 x 6.1 x 5.7mm -
RS Stock No. 888-1040
Mfr. Part No.FFV34E0107K--
BrandAVX
HK$281.78
Each
units
100 µF 100 V dc - 25 mm, 30 mm FFV3 ±10% - Polyester - 40mm 36mm 40mm 40 x 36 x 40mm -