Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Read more Read less

Filters

Viewing 1 - 20 of 575 products
Results per page
Description Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS Stock No. 334-300
Mfr. Part No.B32529C1104J000
BrandEPCOS
HK$1.993
Each (In a Pack of 25)
units
100 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 483-3961
Mfr. Part No.B32560J1104K000
BrandEPCOS
HK$4.264
Each (In a Pack of 5)
units
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS Stock No. 172-5566
Mfr. Part No.B32560J1104K000
BrandEPCOS
HK$1.103
Each (In a Bag of 2100)
units
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS Stock No. 134-5714
Mfr. Part No.B32529C1104J000
BrandEPCOS
HK$0.709
Each (In a Bag of 2000)
units
100 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 896-1307
Mfr. Part No.B32529C0104K000
BrandEPCOS
HK$1.174
Each (In a Pack of 50)
units
100 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS Stock No. 896-1473
Mfr. Part No.B32561J6104K000
BrandEPCOS
HK$3.77
Each (In a Pack of 25)
units
100 nF 400 V dc - 10mm B32561 ±10% - Polyester - 11.5mm 4mm 6.9mm 11.5 x 4 x 6.9mm -
RS Stock No. 172-5487
Mfr. Part No.B32529C0104K289
BrandEPCOS
HK$0.539
Each (In a Box of 3200)
units
100 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS Stock No. 896-1300
Mfr. Part No.B32529C0104K289
BrandEPCOS
HK$1.827
Each (In a Pack of 50)
units
100 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS Stock No. 172-5499
Mfr. Part No.B32561J6104K000
BrandEPCOS
HK$1.838
Each (In a Bag of 700)
units
100 nF 400 V dc - 10mm B32561 ±10% - Polyester - 11.5mm 4mm 6.9mm 11.5 x 4 x 6.9mm -
RS Stock No. 135-8302
Mfr. Part No.B32529C0104K000
BrandEPCOS
HK$0.617
Each (In a Bag of 2000)
units
100 nF 63 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
RS Stock No. 335-050
Mfr. Part No.B81141C1104K000
BrandEPCOS
HK$30.366
Each (In a Pack of 5)
units
100 nF 440 V ac Through Hole 22.5mm B81141 ±10% - PET - 26.5mm 10.5mm 16.5mm 10.5 x 16.5 x 26.5mm -
RS Stock No. 171-1104
Mfr. Part No.B81141C1104K000
BrandEPCOS
HK$14.291
Each (In a Bag of 540)
units
100 nF 440 V ac Through Hole 22.5mm B81141 ±10% - PET - 26.5mm 10.5mm 16.5mm 10.5 x 16.5 x 26.5mm -
RS Stock No. 334-221
Mfr. Part No.B32529C0104J000
BrandEPCOS
HK$1.547
Each (In a Pack of 25)
units
100 nF 40 V ac, 63 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 172-5953
Mfr. Part No.B32933A3104K000
BrandEPCOS
HK$3.791
Each (In a Bag of 720)
units
100 nF 305 V ac - 22.5mm B3293 ±10% - Metallised Polyester X2 26.5mm 6mm 15mm 26.5 x 6 x 15mm -
RS Stock No. 134-5703
Mfr. Part No.B32529C0105K
BrandEPCOS
HK$1.758
Each (In a Bag of 1500)
units
1 µF 40 V ac, 63 V dc Through Hole 5mm B32529 ±10% - PET - 7.3mm 4.5mm 9.5mm 4.5 x 9.5 x 7.3mm -
RS Stock No. 172-6052
Mfr. Part No.B32524Q8105K000
BrandEPCOS
HK$14.196
Each (In a Bag of 260)
units
1 µF 220 V ac, 630 V dc Through Hole 27.5mm B32524 ±10% - Polyester - 31.5mm 14mm 24.5mm 14 x 24.5 x 31.5mm -
RS Stock No. 334-243
Mfr. Part No.B32529C1103J000
BrandEPCOS
HK$2.066
Each (In a Pack of 25)
units
10 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 172-5859
Mfr. Part No.B32529C1103J000
BrandEPCOS
HK$0.677
Each (In a Bag of 2000)
units
10 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 173-3429
Mfr. Part No.B81141C1223M000
BrandEPCOS
HK$6.941
Each (In a Bag of 1000)
units
22 nF 440 V ac Through Hole 15mm B81141 ±20% - PET - 18mm 7mm 12.5mm 7 x 12.5 x 18mm -
RS Stock No. 335-044
Mfr. Part No.B81141C1223M000
BrandEPCOS
HK$16.572
Each (In a Pack of 5)
units
22 nF 440 V ac Through Hole 15mm B81141 ±20% - PET - 18mm 7mm 12.5mm 7 x 12.5 x 18mm -