Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Read more Read less

Filters

Viewing 1 - 20 of 2070 products
Results per page
Description Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS Stock No. 116-672
Mfr. Part No.MKS4G041005G00KSSD
BrandWIMA
HK$15.046
Each (In a Pack of 5)
units
1 µF 200 V ac, 400 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 10.5mm 19mm 10.5 x 19 x 26.5mm -
RS Stock No. 171-0771
Mfr. Part No.MKS4G041005G00KSSD
BrandWIMA
HK$6.75
Each (In a Bag of 594)
units
1 µF 200 V ac, 400 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 10.5mm 19mm 10.5 x 19 x 26.5mm -
RS Stock No. 173-1459
Mfr. Part No.MKT1813510255
BrandVishay
HK$12.213
Each (In a Box of 1000)
units
1 µF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 26.5mm - - - -
RS Stock No. 476-4332
Mfr. Part No.ECQE6474KF
BrandPanasonic
HK$9.994
Each (In a Pack of 5)
units
470 nF 630 V dc Through Hole 22.5mm ECQE ±10% - PET - 26mm 9.3mm 18.5mm 9.3 x 18.5 x 26mm -
RS Stock No. 185-4202
Mfr. Part No.MKT1813510255
BrandVishay
HK$21.506
Each (In a Pack of 5)
units
1 µF 160 V ac, 250 V dc Through Hole 30mm MKT 1813 ±10% - MKT - 26.5mm - - - -
RS Stock No. 852-3362
Mfr. Part No.MKT1817347014
BrandVishay
HK$5.56
Each
units
47 nF 100 V dc - - MKT1817 ±5% - - - 7.2mm 2.5mm 6.5mm 7.2 x 2.5 x 6.5mm -
RS Stock No. 334-300
Mfr. Part No.B32529C1104J000
BrandEPCOS
HK$2.182
Each (In a Pack of 25)
units
100 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 171-0772
Mfr. Part No.MKS02/0.22/63/20
BrandWIMA
HK$2.959
Each (In a Bag of 5000)
units
220 nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 3mm 7.5mm 3 x 7.5 x 4.6mm -
RS Stock No. 118-000
Mfr. Part No.MKS02/0.22/63/20
BrandWIMA
HK$4.814
Each (In a Pack of 5)
units
220 nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 3mm 7.5mm 3 x 7.5 x 4.6mm -
RS Stock No. 173-3740
Mfr. Part No.F17724222000
BrandVishay
HK$16.06
Each (In a Bag of 200)
units
220 nF 310 V ac Through Hole 22.5mm F1772 ±10% - Polyester X2 26.3mm 8.3mm 16.3mm 26.3 x 8.3 x 16.3mm -
RS Stock No. 192-152
Mfr. Part No.MMK5104K100J01L4BULK
BrandKEMET
HK$4.85
Each (In a Pack of 5)
units
100 nF 63 V ac, 100 V dc Through Hole 5mm MMK ±10% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 483-3961
Mfr. Part No.B32560J1104K000
BrandEPCOS
HK$4.78
Each (In a Pack of 5)
units
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS Stock No. 173-1655
Mfr. Part No.MMK5104K100J01L4BULK
BrandKEMET
HK$1.215
Each (In a Bag of 2000)
units
100 nF 63 V ac, 100 V dc Through Hole 5mm MMK ±10% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 118-182
Mfr. Part No.F17724222000
BrandVishay
HK$16.716
Each (In a Pack of 10)
units
220 nF 310 V ac Through Hole 22.5mm F1772 ±10% - Polyester X2 26.3mm 8.3mm 16.3mm 26.3 x 8.3 x 16.3mm -
RS Stock No. 134-5714
Mfr. Part No.B32529C1104J000
BrandEPCOS
HK$0.764
Each (In a Bag of 2000)
units
100 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS Stock No. 172-5566
Mfr. Part No.B32560J1104K000
BrandEPCOS
HK$1.239
Each (In a Bag of 2100)
units
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS Stock No. 173-0639
Mfr. Part No.F17725222230
BrandVishay
HK$78.881
Each (In a Bag of 150)
units
2.2 µF 310 V ac Through Hole 37.5mm F1772 ±20% - Polyester - 41.5mm 15.5mm 28.5mm 41.5 x 15.5 x 28.5mm -
RS Stock No. 335-050
Mfr. Part No.B81141C1104K000
BrandEPCOS
HK$34.392
Each (In a Pack of 5)
units
100 nF 440 V ac Through Hole 22.5mm B81141 ±10% - PET - 26.5mm 10.5mm 16.5mm 10.5 x 16.5 x 26.5mm -
RS Stock No. 476-4310
Mfr. Part No.ECQE6224KF
BrandPanasonic
HK$8.464
Each (In a Pack of 5)
units
220 nF 630 V dc Through Hole 15mm ECQE ±10% - PET - 18.5mm 9mm 16.5mm 9 x 16.5 x 18.5mm -
RS Stock No. 172-5499
Mfr. Part No.B32561J6104K000
BrandEPCOS
HK$2.065
Each (In a Bag of 700)
units
100 nF 400 V dc - 10mm B32561 ±10% - Polyester - 11.5mm 4mm 6.9mm 11.5 x 4 x 6.9mm -