PEN Film Capacitors

Filters

Viewing 1 - 20 of 159 products
Results per page
Description Price Series Capacitance Tolerance Voltage Application Dielectric Package/Case Dimensions Depth Capacitor Family Dielectric Material Family Height Length Maximum Operating Temperature
RS Stock No. 923-0360
Mfr. Part No.ECWU1474KCV
BrandPanasonic
HK$7.272
Each (On a Reel of 1000)
units
ECWU(C) 470 nF ±10% 100 V dc - PEN 3022 7.7 x 5.5 x 4mm 5.5mm - - 4mm 7.7mm +125°C
RS Stock No. 875-2370
Mfr. Part No.LDEEE4100KA0N00
BrandKEMET
HK$20.54
Each (In a Pack of 5)
units
LDE 1 µF ±10% 63 V ac, 100 V dc Bypassing, Signal Coupling PEN 2824 (7260M) 7.3 x 6.1 x 5.4mm 6.1mm Film Polyethylene Naphthalate (PEN) 5.4mm 7.3mm +125°C
RS Stock No. 173-4976
Mfr. Part No.LDEEE4100KA0N00
BrandKEMET
HK$7.663
Each (On a Reel of 1500)
units
LDE 1 µF ±10% 63 V ac, 100 V dc Bypassing, Signal Coupling PEN 2824 (7260M) 7.3 x 6.1 x 5.4mm 6.1mm Film Polyethylene Naphthalate (PEN) 5.4mm 7.3mm +125°C
RS Stock No. 727-0344
Mfr. Part No.ECWU1474KCV
BrandPanasonic
HK$18.60
Each (In a Pack of 2)
units
ECWU(C) 470 nF ±10% 100 V dc - PEN 3022 7.7 x 5.5 x 4mm 5.5mm - - 4mm 7.7mm +125°C
RS Stock No. 434-0560
Mfr. Part No.ECWU2105KCZ
BrandPanasonic
HK$37.22
Each (In a Pack of 10)
units
ECWU(C) 1 µF ±10% 250 V dc - PEN 6039 15.2 x 10 x 5.1mm 10mm - - 5.1mm 15.2mm +125°C
RS Stock No. 126-2211
Mfr. Part No.LDEID3100KA0N00
BrandKEMET
HK$12.738
Each (In a Pack of 5)
units
LDE 100 nF ±10% 120 V ac, 250 V dc - Metallised PEN 5750 6 x 5 x 4.1mm 5mm Film Polyethylene Naphthalate (PEN) 4.1mm 6mm +125°C
RS Stock No. 164-9799
Mfr. Part No.LDEIB2100KA0N00
BrandKEMET
HK$8.318
Each (In a Pack of 5)
units
LDE 0.01 µF ±10% 120 V dc, 250 V dc Bypassing, Coupling, Filtering, Timing PEN 1210 (3225M) 3.3 x 2.5 x 2.1mm 2.5mm Film Polyethylene Naphthalate (PEN) 2.1mm 3.3mm +125°C
RS Stock No. 875-2377
Mfr. Part No.LDEEE3470KA5N00
BrandKEMET
HK$16.018
Each (In a Pack of 5)
units
LDE 470 nF ±10% 63 V ac, 100 V dc Bypassing, Signal Coupling PEN 2824 (7260M) 7.3 x 6.1 x 3mm 6.1mm Film Polyethylene Naphthalate (PEN) 3mm 7.3mm +125°C
RS Stock No. 164-9602
Mfr. Part No.LDEQG2680KA5N00
BrandKEMET
HK$12.564
Each (On a Reel of 1000)
units
LDE 0.068 µF ±10% 250 V ac, 1000 V dc Bypassing, Coupling, Filtering, Timing PEN 5040 13 x 10.4 x 5.5mm 10.4mm Film Polyethylene Naphthalate (PEN) 5.5mm 13mm +125°C
RS Stock No. 622-5328
Mfr. Part No.ECWU2102V16
BrandPanasonic
HK$9.074
Each (In a Pack of 5)
units
ECWU(V16) 1 nF ±5% 250 V dc - PEN 1913 4.8 x 3.3 x 1.4mm 3.3mm - - 1.4mm 4.8mm +85°C
RS Stock No. 808-4706
Mfr. Part No.ECWU1473JC9
BrandPanasonic
HK$3.389
Each (In a Pack of 3000)
units
ECWU(C) 47 nF ±5% 100 V dc Bypass, Coupling PEN E2 4.8 x 3.3 x 2mm 3.3mm - - 2mm 4.8mm +125°C
RS Stock No. 164-9579
Mfr. Part No.LDEME2680KA5N00
BrandKEMET
HK$3.389
Each (On a Reel of 1750)
units
LDE 0.068 µF ±10% 160 V ac, 400 V dc Bypassing, Coupling, Filtering, Timing PEN 2824 (7260M) 7.3 x 6.1 x 4.1mm 6.1mm Film Polyethylene Naphthalate (PEN) 4.1mm 7.3mm +125°C
RS Stock No. 164-9582
Mfr. Part No.LDEMH3470KA5N00
BrandKEMET
HK$17.098
Each (On a Reel of 750)
units
LDE 470 nF ±10% 160 V ac, 400 V dc Bypassing, Coupling, Filtering, Timing PEN 6054 15.5 x 13.7 x 5.3mm 13.7mm Film Polyethylene Naphthalate (PEN) 5.3mm 15.5mm +125°C
RS Stock No. 173-1768
Mfr. Part No.LDEEA1270KA0N00
BrandKEMET
HK$3.389
Each (On a Reel of 3000)
units
LDE 2.7 nF ±10% 63 V ac, 100 V dc Bypassing, Signal Coupling PEN 1206 (3216M) 3.3 x 1.7 x 1.1mm 1.7mm Film Polyethylene Naphthalate (PEN) 1.1mm 3.3mm +125°C
RS Stock No. 103-8594
Mfr. Part No.ECWUC2J223JV
BrandPanasonic
HK$5.129
Each (On a Reel of 1000)
units
ECWU(C) 22 nF ±5% 630 V dc Bypass, Coupling PEN SMD 7.1 x 6.3 x 3.6mm 6.3mm - - 3.6mm 7.1mm +125°C
RS Stock No. 807-7758
Mfr. Part No.ECW-U1102JX5
BrandPanasonic
HK$1.339
Each (In a Pack of 3000)
units
ECWU(X) 1 nF ±5% 100 V dc General Application PEN H2 3.2 x 1.6 x 1.1mm 1.6mm - - 1.1mm 3.2mm +105°C
RS Stock No. 622-5479
Mfr. Part No.ECWU2183V16
BrandPanasonic
HK$9.33
Each (In a Pack of 5)
units
ECWU(V16) 18 nF ±5% 250 V dc - PEN 1913 4.8 x 3.3 x 2mm 3.3mm - - 2mm 4.8mm +85°C
RS Stock No. 807-7796
Mfr. Part No.ECW-U2223JC9
BrandPanasonic
HK$3.809
Each (In a Pack of 3000)
units
ECWU 22 nF ±5% 250 V dc General Application PEN E2 4.8 x 3.3 x 2mm 3.3mm - - 2mm 4.8mm +125°C
RS Stock No. 808-4712
Mfr. Part No.ECWU1C394JC9
BrandPanasonic
HK$5.469
Each (In a Pack of 2000)
units
ECWU(C) 390 nF ±5% 630 V dc Bypass, Coupling PEN X 7.7 x 5.5 x 3.4mm 5.5mm - - 3.4mm 7.7mm +125°C
RS Stock No. 164-9903
Mfr. Part No.LDEQH3100KA5N00
BrandKEMET
HK$34.64
Each
units
LDE 0.1 µF ±10% 250 V ac, 1000 V dc Bypassing, Coupling, Filtering, Timing PEN 6054 15.5 x 13.7 x 4.8mm 13.7mm Film Polyethylene Naphthalate (PEN) 4.8mm 15.5mm +125°C
Related Products
The ABB series C1900 is a fully programmable ...
Description:
The ABB series C1900 is a fully programmable circular chart recorder for up to four process signals. It has operated voltages ranges between 115Vac and 230Vac The C1900's straightforward operator controls and robust construction make it suitable for various industrial ...
The Jumo LOGOSCREEN 700 paperless recorder is characterized ...
Description:
The Jumo LOGOSCREEN 700 paperless recorder is characterized by an intuitive, icon-based operation and visualization concept that makes it easy to operate. Intuitive touch operationUp to 3 analogue outputsUp to 10 customer-specific process screensPROFINET IO device interface (extra code)Integrated web ...
For recording, visualising, storing and analysing measured data5.5 ...
Description:
For recording, visualising, storing and analysing measured data5.5 " TFT colour screenSimple, menu-driven operation via operating keyPresentation of measurement values in various diagrams and process imagesPresentation of alarm notifications and eventsData storage on a CF memory cardAutomatic data read-out through ...
The SM500F is a field-mountable paperless recorder. Its ...
Description:
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...