Paper Capacitors

Paper capacitors are a type of capacitor with a layered construction of aluminium sheets separated by waxed or oiled paper sheets. The paper between the aluminium acts as the dielectric (insulating) material. Some paper capacitors feature a cardboard cover while others are encapsulated in hard plastic. RS Components have a broad range of paper capacitors that covers an expansive set of capacitances and voltages, with products from industry leading brands such as KEMET and Cornell-Dubilier.

What do capacitors do?

Capacitors are a type of passive component that stores an electrical charge. The more charge a capacitor can store, the larger its capacitance is. Capacitance is measured in denominations of farads – such as microfarads or picofarads.

What are the advantages and disadvantages of paper capacitors?

  • Paper capacitors have a high working voltage and a high capacitance range. They are suited to high voltage and high current applications.
  • The paper dielectric provides excellent stability and reliability of the component.
  • Paper capacitors tend to have high leakage rates, making them unsuitable for applications such as AC coupling.
  • Paper capacitors typically have tolerances between ±10% and ±20%, making them unsuitable for precision timing circuits.

...
Read more Read less

Filters

Viewing 1 - 20 of 173 products
Results per page
Description Price Capacitance Voltage Series Lead Pitch Tolerance Minus Tolerance Plus Tolerance Suppression Class Package/Case Mounting Type Length Height Depth Dimensions
RS Stock No. 414-8689
Mfr. Part No.PME261JC6100KR30
BrandKEMET
HK$36.864
Each (In a Pack of 5)
units
100 nF 500 V ac, 1000 V dc PME261 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS Stock No. 870-8715
Mfr. Part No.PMR205AB6100M100R30
BrandKEMET
HK$18.172
Each (In a Pack of 500)
units
100 nF 125 V ac, 250 V dc PMR205 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 10.5mm 5.2mm 18.5 x 5.2 x 10.5mm
RS Stock No. 172-6705
Mfr. Part No.PME261JC6100KR30
BrandKEMET
HK$25.108
Each (In a Bag of 150)
units
100 nF 500 V ac, 1000 V dc PME261 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS Stock No. 121-5449
Mfr. Part No.PZB300MC11R30
BrandKEMET
HK$44.43
Each
units
100 nF 275 V ac PZB300 20mm -20% +20% ±20% X2 + 2xY2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS Stock No. 210-487
Mfr. Part No.PME271M547MR30
BrandKEMET
HK$17.972
Each (In a Pack of 5)
units
47 nF 275 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 12.5mm 6mm 18.5 x 6 x 12.5mm
RS Stock No. 173-4177
Mfr. Part No.PZB300MC11R30
BrandKEMET
HK$30.291
Each (In a Bag of 150)
units
100 nF 275 V ac PZB300 20mm -20% +20% ±20% X2 + 2xY2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS Stock No. 170-0018
Mfr. Part No.PME271M547MR30
BrandKEMET
HK$9.487
Each (In a Bag of 400)
units
47 nF 275 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 12.5mm 6mm 18.5 x 6 x 12.5mm
RS Stock No. 173-5018
Mfr. Part No.PZB300MC13R30
BrandKEMET
HK$30.692
Each (In a Bag of 150)
units
100 nF 275 V ac PZB300 20mm -20% +20% ±20% X2 + 2xY2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS Stock No. 173-1860
Mfr. Part No.PME271M647KR30
BrandKEMET
HK$32.013
Each (In a Bag of 75)
units
470 nF 275 V ac PME271 25.4mm -10% +10% ±10% X2 - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS Stock No. 210-544
Mfr. Part No.PME271M647KR30
BrandKEMET
HK$46.15
Each (In a Pack of 5)
units
470 nF 275 V ac PME271 25.4mm -10% +10% ±10% X2 - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS Stock No. 239-668
Mfr. Part No.PZB300MC13R30
BrandKEMET
HK$45.86
Each
units
100 nF 275 V ac PZB300 20mm -20% +20% ±20% X2 + 2xY2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS Stock No. 206-7718
Mfr. Part No.PME271E547MR30
BrandKEMET
HK$19.388
Each (In a Pack of 5)
units
47 nF 300 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 14.3mm 8.5mm 18.5 x 8.5 x 14.3mm
RS Stock No. 173-1819
Mfr. Part No.P278SJ473M480A
BrandKEMET
HK$10.396
Each (In a Bag of 200)
units
47 nF 480 V ac P278 22.5mm -20% +20% ±20% X1 SJ Through Hole 27mm 8mm 17mm 27 x 17 x 8mm
RS Stock No. 875-2447
Mfr. Part No.P278SJ473M480A
BrandKEMET
HK$19.788
Each (In a Pack of 5)
units
47 nF 480 V ac P278 22.5mm -20% +20% ±20% X1 SJ Through Hole 27mm 8mm 17mm 27 x 17 x 8mm
RS Stock No. 170-0074
Mfr. Part No.PME271M510MR30
BrandKEMET
HK$6.809
Each (In a Bag of 500)
units
10 nF 275 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 10.5mm 5.2mm 18.5 x 5.2 x 10.5mm
RS Stock No. 173-4151
Mfr. Part No.PME271M615KR30
BrandKEMET
HK$13.428
Each (In a Bag of 200)
units
150 nF 275 V ac PME271 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 15mm 9mm 24 x 9 x 15mm
RS Stock No. 210-493
Mfr. Part No.PME271M568MR30
BrandKEMET
HK$18.986
Each (In a Pack of 5)
units
68 nF 275 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 13.5mm 7.8mm 18.5 x 7.8 x 13.5mm
RS Stock No. 210-516
Mfr. Part No.PME271M615KR30
BrandKEMET
HK$21.912
Each (In a Pack of 5)
units
150 nF 275 V ac PME271 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 15mm 9mm 24 x 9 x 15mm
RS Stock No. 311-1024
Mfr. Part No.PME271M510MR30
BrandKEMET
HK$15.152
Each (In a Pack of 5)
units
10 nF 275 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 10.5mm 5.2mm 18.5 x 5.2 x 10.5mm
RS Stock No. 173-4955
Mfr. Part No.PME271E547MR30
BrandKEMET
HK$10.301
Each (In a Bag of 300)
units
47 nF 300 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 14.3mm 8.5mm 18.5 x 8.5 x 14.3mm