Niobium Capacitors

Niobium capacitors are types of electrolytic capacitors that are made from niobium oxide instead of traditional tantalum, offering a less expensive solution. They're used in nearly every area of electronics, are extremely stable and have a high resistance to overheating and breakdown.

How does a niobium capacitor work?

The purpose of a niobium capacitor is to keep negative and positive charges separated from each other. If you take two electrical conductors and separate them with an insulator (a material that doesn't let electricity flow very well) then you have a capacitor: something that can store electrical energy. Its a bit like a battery, except a capacitor generally releases its energy much more rapidly – often in seconds or less.

Components of niobium capacitors

You can choose from a range of shapes and sizes, but capacitors all usually have the same basic components. There are two conductors and the insulator in between them (called the dielectric). The two conductors inside a capacitor are wired to two electrical connections on the outside called terminals, which are like thin metal legs you can hook into your electronic circuit.


...
Read more Read less

Filters

Viewing 21 - 37 of 37 products
Results per page
Description Price Series Capacitance Voltage Package/Case Equivalent Series Resistance Dissipation Factor Leakage Current Dimensions Lead Pitch Depth Height Dielectric Material Family Length Maximum Operating Temperature
RS Stock No. 548-0748
Mfr. Part No.NOSD157M006R0070
BrandAVX
HK$10.01
Each (In a Pack of 25)
units
NOS 150 µF 6.3 V dc 7343-31 70mΩ 6% 18 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS Stock No. 144-1938
Mfr. Part No.NOJB106M010RWJ
BrandAVX
HK$3.744
Each (In a Bag of 25)
units
NOJ 10 µF 10 V dc 3528-21 6% 2 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C
RS Stock No. 144-1854
Mfr. Part No.NOJB336M006RWJ
BrandAVX
HK$1.646
Each (On a Reel of 2000)
units
NOJ 33 µF 6.3 V dc 3528-21 1.7Ω 6% 4 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C
RS Stock No. 166-7801
Mfr. Part No.NOSD227M006R0100
BrandAVX
HK$11.241
Each (On a Reel of 500)
units
NOS 220 µF 6.3 V dc 7343-31 0.1Ω 8% 26.4 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS Stock No. 144-1963
Mfr. Part No.NOJD107M006RWJ
BrandAVX
HK$5.687
Each (In a Bag of 25)
units
NOJ 100 µF 6.3 V dc 7343-31 400mΩ 6% 12 μA 7.3 x 4.3 x 2.9mm 4.4mm 4.3mm 2.9mm Niobium 7.3mm +105°C
RS Stock No. 144-1920
Mfr. Part No.NOJA475M010RWJ
BrandAVX
HK$2.881
Each (In a Bag of 50)
units
NOJ 4.7 µF 10 V dc 3216-18 3.1Ω 6% 1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 144-1852
Mfr. Part No.NOJA475M010RWJ
BrandAVX
HK$1.94
Each (On a Reel of 2000)
units
NOJ 4.7 µF 10 V dc 3216-18 3.1Ω 6% 1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 144-1857
Mfr. Part No.NOJD107M006RWJ
BrandAVX
HK$3.222
Each (On a Reel of 500)
units
NOJ 100 µF 6.3 V dc 7343-31 400mΩ 6% 12 μA 7.3 x 4.3 x 2.9mm 4.4mm 4.3mm 2.9mm Niobium 7.3mm +105°C
RS Stock No. 144-1850
Mfr. Part No.NOJA106M010RWJ
BrandAVX
HK$0.921
Each (On a Reel of 2000)
units
NOJ 10 µF 10 V dc 3216-18 2.2Ω 6% 2 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 887-5994
Mfr. Part No.NOJC107M004RWJ
BrandAVX
HK$2.572
Each (In a Pack of 4000)
units
NOJ 100 µF 4 V dc 6032-28 0.4Ω 6% 8 μA 6 x 3.2 x 2.6mm 2.9 (Min)mm - 2.6mm Niobium 6mm +105°C
RS Stock No. 144-1851
Mfr. Part No.NOJA475M006RWJ
BrandAVX
HK$1.03
Each (On a Reel of 2000)
units
NOJ 4.7 µF 6.3 V dc 3216-18 3.2Ω 6% 1.1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 887-5988
Mfr. Part No.NOJB226M006RWJ
BrandAVX
HK$1.35
Each (In a Pack of 2000)
units
NOJ 22 µF 6.3 V dc 3528-21 1.9Ω 6% 2.6 μA 2.8 x 1.9 x 2.2mm 1.4 (Min)mm - 2.2mm Niobium 2.8mm +105°C
RS Stock No. 887-6007
Mfr. Part No.NOJC476M006RWJ
BrandAVX
HK$2.799
Each (In a Pack of 500)
units
NOJ 47 µF 6.3 V dc 6032-28 0.5Ω 6% 5.7 μA 6 x 3.2 x 2.6mm 2.9 (Min)mm - 2.6mm Niobium 6mm +105°C
RS Stock No. 548-0754
Mfr. Part No.NOSD227M006R0100
BrandAVX
HK$22.814
Each (In a Pack of 25)
units
NOS 220 µF 6.3 V dc 7343-31 0.1Ω 8% 26.4 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS Stock No. 547-9861
Mfr. Part No.NOJA106M006R
BrandAVX
HK$17.08
Each (In a Pack of 25)
units
NOJ 10 µF 6.3 V dc 3216-18 2.2Ω 6% 1.2 μA 3.2 x 1.6 x 1.6mm - 1.6mm 1.6mm - 3.2mm +105°C
RS Stock No. 887-6016
Mfr. Part No.NOSE477M004R0075
BrandAVX
HK$24.171
Each (In a Pack of 400)
units
NOS 470 µF 4 V dc 7343-43 75mΩ 12% 37.6 μA 7.3 x 4.3 x 4.1mm 4.4 (Min)mm - 4.1mm Niobium 7.3mm +125°C
RS Stock No. 166-7808
Mfr. Part No.NOSB226M006R0600
BrandAVX
HK$2.607
Each (On a Reel of 2000)
units
NOS 22 µF 6.3 V dc 3528-21 0.6Ω 6% 2.6 μA 3.5 x 2.8 x 1.9mm - 2.8mm 1.9mm - 3.5mm +125°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...