Multilayer Organic Capacitors

Multilayer organic capacitors are low loss capacitors. They are similar to ceramic multilayer capacitors. Instead of using ceramics, they are fabricated using polyers and often use high conductivity copper as their metallic conducting layer. Multilayer organic capacitors are made from large substrates using state-of-the-art laser direct imaging which keeps their tolerances high.

Multilayer organic capacitors have a low equivalent series resistance (the ideal equivalent resistance of the capacitor in series) and high self resonant frequency (SRF) which allows them to operate at frequencies well above one thousand hertz (Hz).

What are multilayer organic capacitors used for?

Multilayer organic capacitors are often used in RF (radio frequency) power amplifiers. They can also be found in filter networks and low noise amplifiers. They can operate at a vast range of temperatures making them suitable for use in communication devices.

Types of multilayer organic capacitors.

Multilayer organic capacitors can be manufactured to fit precisely on printed circuit boards for improved reliability, and exist in standard forms such as the rectangular chip or cylindrical canister (radial style).


...
Read more Read less

Filters

Viewing 21 - 29 of 29 products
Results per page
Description Price Capacitance Tolerance Voltage Mounting Type Temperature Coefficient Package/Case Dimensions Depth Height Length Lifetime Tolerance Minus Tolerance Plus Dielectric
RS Stock No. 167-6719
Mfr. Part No.ML03V11R3BAT2A
BrandAVX
HK$1.742
Each (On a Reel of 3000)
units
1.3 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm - -0.1pF +0.1pF Polymer
RS Stock No. 774-6801
Mfr. Part No.ML03V12R5BAT2A
BrandAVX
HK$3.695
Each (In a Pack of 10)
units
2.5 pF -0.1 +0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm - -0.1pF +0.1pF Polymer
RS Stock No. 167-6720
Mfr. Part No.ML03V11R1BAT2A
BrandAVX
HK$1.742
Each (On a Reel of 3000)
units
1.1 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm - -0.1pF +0.1pF Polymer
RS Stock No. 167-6718
Mfr. Part No.ML03V11R2BAT2A
BrandAVX
HK$1.742
Each (On a Reel of 3000)
units
1.2 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm - -0.1pF +0.1pF Polymer
RS Stock No. 774-6738
Mfr. Part No.ML03V10R4BAT2A
BrandAVX
HK$4.096
Each (In a Pack of 10)
units
0.4 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm 1000h -0.1pF +0.1pF Polymer
RS Stock No. 167-6708
Mfr. Part No.ML03V10R2BAT2A
BrandAVX
HK$1.927
Each (On a Reel of 3000)
units
0.2 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm - -0.1pF +0.1pF Polymer
RS Stock No. 167-6723
Mfr. Part No.ML03V11R5BAT2A
BrandAVX
HK$1.742
Each (On a Reel of 3000)
units
1.5 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm - -0.1pF +0.1pF Polymer
RS Stock No. 167-6722
Mfr. Part No.ML03V11R4BAT2A
BrandAVX
HK$1.742
Each (On a Reel of 3000)
units
1.4 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm - -0.1pF +0.1pF Polymer
RS Stock No. 167-6721
Mfr. Part No.ML03V11R6BAT2A
BrandAVX
HK$1.742
Each (On a Reel of 3000)
units
1.6 pF ±0.1pF 250 V dc Surface Mount 0±30ppm/°C 0603 (1608M) 1.6 x 0.838 x 0.635mm 0.84mm 0.64mm 1.6mm - -0.1pF +0.1pF Polymer
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...