MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.


MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.


What are MLCC capacitors used for?


MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


MLCC Applications


  • Power Supply

  • DC/DC convertor

  • Telecommunications

  • Medical Equipment

  • Switch-mode power supply

  • Automotive applications

...
Read more Read less

Filters

Viewing 1 - 20 of 13426 products
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS Stock No. 788-3060
Mfr. Part No.C3216X5R1E476M160AC
BrandTDK
HK$9.994
Each (In a Pack of 5)
units
47 µF 25 V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - C -
RS Stock No. 108-4056
Mfr. Part No.C3216X5R1E476M160AC
BrandTDK
HK$4.059
Each (On a Reel of 2000)
units
47 µF 25 V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - C -
RS Stock No. 170-5850
Mfr. Part No.RCER71H106MWK1H03B
BrandMurata
HK$10.703
Each (In a Bag of 500)
units
10 µF 50 V dc - Through Hole X7R ±20% 5.5 x 7.5 x 4mm - 5.5mm 7.5mm 4mm - RCE -
RS Stock No. 811-8373
Mfr. Part No.RCER71H106MWK1H03B
BrandMurata
HK$23.386
Each (In a Pack of 5)
units
10 µF 50 V dc - Through Hole X7R ±20% 5.5 x 7.5 x 4mm - 5.5mm 7.5mm 4mm - RCE -
RS Stock No. 173-2202
Mfr. Part No.C0603C104K4RACTU
BrandKEMET
HK$0.172
Each (On a Reel of 4000)
units
100 nF 16 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - C -
RS Stock No. 264-4630
Mfr. Part No.C0603C104K4RACTU
BrandKEMET
HK$0.82
Each (In a Pack of 25)
units
100 nF 16 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - C -
RS Stock No. 648-0755
Mfr. Part No.C1206C106K4PACTU
BrandKEMET
HK$2.569
Each (In a Pack of 10)
units
10 µF 16 V dc 1206 (3216M) Surface Mount X5R ±10% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - C -
RS Stock No. 802-9911
Mfr. Part No.C0805C223J5GACTU
BrandKEMET
HK$4.378
Each (In a Pack of 25)
units
22 nF 50 V dc 0805 (2012M) Surface Mount C0G ±5% 2 x 1.25 x 1.1mm - 2mm 1.25mm 1.1mm - C -
RS Stock No. 133-5642
Mfr. Part No.C0805C104K5RACAUTO
BrandKEMET
HK$1.151
Each (In a Pack of 250)
units
100 nF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.78mm - 2mm 1.25mm 0.78mm - C -
RS Stock No. 170-0041
Mfr. Part No.C0805C104K5RACAUTO
BrandKEMET
HK$0.337
Each (On a Reel of 4000)
units
100 nF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.78mm - 2mm 1.25mm 0.78mm - C -
RS Stock No. 451-5770
Mfr. Part No.C0805C105K4RACTU
BrandKEMET
HK$1.404
Each (In a Pack of 25)
units
1 µF 16 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.9mm - 2mm 1.25mm 0.9mm - C -
RS Stock No. 169-6722
Mfr. Part No.C0805C223J5GACTU
BrandKEMET
HK$2.254
Each (On a Reel of 2500)
units
22 nF 50 V dc 0805 (2012M) Surface Mount C0G ±5% 2 x 1.25 x 1.1mm - 2mm 1.25mm 1.1mm - C -
RS Stock No. 264-4416
Mfr. Part No.C0805C104K5RACTU
BrandKEMET
HK$1.261
Each (In a Pack of 25)
units
100 nF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.9mm - 2mm 1.25mm 0.9mm - C -
RS Stock No. 133-5655
Mfr. Part No.C0805C105K4RACAUTO
BrandKEMET
HK$0.767
Each (In a Pack of 150)
units
1 µF 16 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.9mm - 2mm 1.25mm 0.9mm - C -
RS Stock No. 648-0935
Mfr. Part No.C0805C180J5GACTU
BrandKEMET
HK$0.927
Each (In a Pack of 10)
units
18 pF 50 V dc 0805 (2012M) Surface Mount C0G ±5% 2 x 1.25 x 0.78mm - 2mm 1.25mm 0.78mm - C -
RS Stock No. 170-0054
Mfr. Part No.C0805C105K4RACAUTO
BrandKEMET
HK$0.338
Each (On a Reel of 4000)
units
1 µF 16 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.9mm - 2mm 1.25mm 0.9mm - C -
RS Stock No. 788-3057
Mfr. Part No.C3216X5R1A107M160AC
BrandTDK
HK$13.83
Each (In a Pack of 5)
units
100 µF 10 V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - C -
RS Stock No. 169-9988
Mfr. Part No.C0805C103K2RACTU
BrandKEMET
HK$0.89
Each (On a Reel of 1000)
units
10 nF 200 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.78mm - 2mm 1.25mm 0.78mm - C -
RS Stock No. 148-008
Mfr. Part No.C0805C103K2RACTU
BrandKEMET
HK$2.241
Each (In a Pack of 25)
units
10 nF 200 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.78mm - 2mm 1.25mm 0.78mm - C -
RS Stock No. 108-4055
Mfr. Part No.C3216X5R1A107M160AC
BrandTDK
HK$5.263
Each (On a Reel of 2000)
units
100 µF 10 V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - C -