Mica Capacitors

Mica capacitors are used in applications where high degrees of precision, stability and reliability are required. They are commonly found in high-frequency applications as they have qualities that allow them to provide low loss and low capacitor change-over time.
The mica capacitor is made from sheets of mica that have been coated with deposited metal on both sides and then dipped in epoxy to protect it from the environment. Mica minerals are electrically, chemically and mechanically stable.
Types of Mica Capacitors
There are several types of mica capacitors available depending on the form factor, voltage, capacitance range and lead spacing required.
• Standard dipped
• Reel packed dipped
• SMT multilayer RF chip
• Miniature dipped
• High reliability dipped
• SMT multilayer RF clad
• High voltage
• SMT multilayer PTFE
• High frequency dipped mica
Applications
Mica capacitors can be found in a wide range of applications including:
• Resonance, time constant, coupling and high-voltage inverter circuits
• Cable TV and radio transmitters
• Defence electronics
• Aerospace
• Medical

...
Read more Read less

Filters

Viewing 141 - 160 of 233 products
Results per page
Description Price Series Capacitance Voltage Dimensions Lead Pitch Construction Tolerance Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitor Family Dielectric Material Family
RS Stock No. 495-688
BrandRS PRO
HK$17.838
Each (In a Pack of 5)
units
D 33 pF 500 V dc 11.43 x 4.32 x 9.14mm 5.72mm - ±0.5pF 4.32mm 9.14mm 11.43mm +150°C -55°C - Mica
RS Stock No. 871-4524
Mfr. Part No.MC08CA050D-F
HK$9.684
Each (In a Pack of 200)
units
MC08 5 pF 100 V dc 2 x 1.25 x 1.4mm - Flat ±0.5pF 1.25mm 1.4mm 2mm +125°C -55°C Multilayer Mica
RS Stock No. 871-3013
Mfr. Part No.CD15CD180JO3F
HK$7.62
Each (In a Pack of 50)
units
CD15 18 pF 500 V dc 11.4 x 4.3 x 9.1mm 5.9mm - ±5% 4.3mm 9.1mm 11.4mm +125°C -55°C - Mica
RS Stock No. 168-3290
BrandRS PRO
HK$150.875
Each (In a Bag of 50)
units
CA1D 10 nF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±1% 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS Stock No. 495-802
BrandRS PRO
HK$22.802
Each (In a Pack of 5)
units
D 330 pF 500 V dc 11.94 x 5.33 x 9.91mm 5.72mm - ±1% 5.33mm 9.91mm 11.94mm +150°C -55°C - Mica
RS Stock No. 495-701
BrandRS PRO
HK$15.678
Each (In a Pack of 5)
units
D 47 pF 500 V dc 11.43 x 4.32 x 9.14mm 5.72mm - ±0.5pF 4.32mm 9.14mm 11.43mm +150°C -55°C - -
RS Stock No. 871-3072
Mfr. Part No.CD5EC560JO3F
HK$13.811
Each (In a Pack of 200)
units
CD5 56 pF 300 V dc 6.9 x 3.8 x 5.6mm 3mm - ±5% 3.8mm 5.6mm 6.9mm +125°C -55°C - Mica
RS Stock No. 871-4479
Mfr. Part No.MC22FF102J-F
HK$29.414
Each (In a Pack of 100)
units
MC22 1 nF 1 kV dc 5.7 x 5 x 2mm - Flat ±5% 5mm 2mm 5.7mm +125°C -55°C Multilayer Mica
RS Stock No. 168-3338
BrandRS PRO
HK$96.56
Each
units
CA1D 1 pF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±0.5pF 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS Stock No. 871-3319
Mfr. Part No.CD10CD180JO3F
HK$15.081
Each (In a Pack of 200)
units
CD10 18 pF 500 V dc 9.1 x 4.8 x 8.4mm 3.6mm - ±5% 4.8mm 8.4mm 9.1mm +125°C -55°C - Mica
RS Stock No. 871-4558
Mfr. Part No.MCM01-009EF101J-F
HK$27.305
Each (In a Pack of 200)
units
MCM01 100 pF 1 kV dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-4353
Mfr. Part No.MC12FD470J-F
HK$10.962
Each (In a Pack of 200)
units
MC12 47 pF 500 V dc 3.2 x 2.5 x 2mm - Flat ±5% 2.5mm 2mm 3.2mm +125°C -55°C Multilayer Mica
RS Stock No. 168-3282
BrandRS PRO
HK$48.28
Each (In a Bag of 50)
units
CA1D 220 pF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±1% 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS Stock No. 871-3192
Mfr. Part No.MCM01-009CD100J-F
HK$21.431
Each (In a Pack of 200)
units
MCM01 10 pF 500 V dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 744-1534
Mfr. Part No.CD15FD121JO3F
HK$11.242
Each (In a Pack of 5)
units
CD15 120 pF 500 V dc 11.7 x 4.6 x 9.4mm 5.9mm - ±5% 4.6mm 9.4mm 11.7mm +125°C -55°C - -
RS Stock No. 871-3363
Mfr. Part No.CD15FD511JO3
HK$19.25
Each (In a Pack of 100)
units
CD15 510 pF 500 V dc - - - ±5% - - - +125°C -55°C - Mica
RS Stock No. 744-1524
Mfr. Part No.CD15CD050DO3F
HK$12.204
Each (In a Pack of 5)
units
CD15 5 pF 500 V dc 11.4 x 4.3 x 9.1mm 5.9mm - ±0.5pF 4.3mm 9.1mm 11.4mm +125°C -55°C - -
RS Stock No. 495-717
BrandRS PRO
HK$18.522
Each (In a Pack of 5)
units
D 56 pF 500 V dc 11.43 x 4.32 x 9.14mm 5.72mm - ±1pF 4.32mm 9.14mm 11.43mm +150°C -55°C - Mica
RS Stock No. 871-3123
Mfr. Part No.CD10ED300JO3F
HK$9.792
Each (In a Pack of 200)
units
CD10 30 pF 500 V dc - - - ±5% - - - +125°C -55°C - Mica
RS Stock No. 871-3234
Mfr. Part No.CD15FD241JO3F
HK$11.748
Each (In a Pack of 50)
units
CD15 240 pF 500 V dc - - - ±5% - - - +125°C -55°C - Mica