Mica Capacitors

Mica capacitors are used in applications where high degrees of precision, stability and reliability are required. They are commonly found in high-frequency applications as they have qualities that allow them to provide low loss and low capacitor change-over time.
The mica capacitor is made from sheets of mica that have been coated with deposited metal on both sides and then dipped in epoxy to protect it from the environment. Mica minerals are electrically, chemically and mechanically stable.
Types of Mica Capacitors
There are several types of mica capacitors available depending on the form factor, voltage, capacitance range and lead spacing required.
• Standard dipped
• Reel packed dipped
• SMT multilayer RF chip
• Miniature dipped
• High reliability dipped
• SMT multilayer RF clad
• High voltage
• SMT multilayer PTFE
• High frequency dipped mica
Applications
Mica capacitors can be found in a wide range of applications including:
• Resonance, time constant, coupling and high-voltage inverter circuits
• Cable TV and radio transmitters
• Defence electronics
• Aerospace
• Medical

...
Read more Read less

Filters

Viewing 221 - 232 of 232 products
Results per page
Description Price Series Capacitance Voltage Dimensions Lead Pitch Construction Tolerance Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitor Family Dielectric Material Family
RS Stock No. 168-3338
BrandRS PRO
HK$91.95
Each
units
CA1D 1 pF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±0.5pF 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS Stock No. 168-3341
BrandRS PRO
HK$91.95
Each
units
CA1D 68 pF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±1pF 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS Stock No. 495-802
BrandRS PRO
HK$27.656
Each (In a Pack of 5)
units
D 330 pF 500 V dc 11.94 x 5.33 x 9.91mm 5.72mm - ±1% 5.33mm 9.91mm 11.94mm +150°C -55°C - Mica
RS Stock No. 871-3237
Mfr. Part No.CD15FD361JO3F
HK$26.70
Each (In a Pack of 10)
units
CD15 360 pF 500 V dc - - - ±5% - - - +125°C -55°C - Mica
RS Stock No. 495-852
BrandRS PRO
HK$53.356
Each (In a Pack of 5)
units
D 820 pF 500 V dc 16.51 x 5.33 x 12.95mm 8.89mm - ±1% 5.33mm 12.95mm 16.51mm +150°C -55°C - Mica
RS Stock No. 495-975
BrandRS PRO
HK$1,417.48
Each
units
D 33 nF 500 V dc 36.58 x 9.14 x 22.61mm 26.67mm - ±1% 9.14mm 22.61mm 36.58mm +150°C -55°C - -
RS Stock No. 168-3340
BrandRS PRO
HK$91.95
Each
units
CA1D 22 pF 500 V dc 15 x 6.5 x 13mm 10.2mm Flat ±1pF 6.5mm 13mm 15mm +100°C -55°C Multilayer Mica
RS Stock No. 871-3038
Mfr. Part No.CD19FD122JO3F
HK$27.233
Each (In a Pack of 10)
units
CD19 1.2 nF 500 V dc 16.8 x 5.6 x 13.2mm 8.7mm - ±5% 5.6mm 13.2mm 16.8mm +125°C -55°C - Mica
RS Stock No. 744-1552
Mfr. Part No.CD15FD271JO3F
HK$24.41
Each (In a Pack of 2)
units
CD15 270 pF 500 V dc 11.9 x 5.3 x 9.9mm 5.9mm - ±5% 5.3mm 9.9mm 11.9mm +125°C -55°C - -
RS Stock No. 2550081636
Mfr. Part No.CD15ED240JO3F
HK$11.20
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508360606
Mfr. Part No.CD15CD010DO3F
HK$12.03
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508360763
Mfr. Part No.CD15FC681JO3F
HK$36.70
Each
units
- - - - - - - - - - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...