Mica Capacitors

Mica capacitors are used in applications where high degrees of precision, stability and reliability are required. They are commonly found in high-frequency applications as they have qualities that allow them to provide low loss and low capacitor change-over time.
The mica capacitor is made from sheets of mica that have been coated with deposited metal on both sides and then dipped in epoxy to protect it from the environment. Mica minerals are electrically, chemically and mechanically stable.
Types of Mica Capacitors
There are several types of mica capacitors available depending on the form factor, voltage, capacitance range and lead spacing required.
• Standard dipped
• Reel packed dipped
• SMT multilayer RF chip
• Miniature dipped
• High reliability dipped
• SMT multilayer RF clad
• High voltage
• SMT multilayer PTFE
• High frequency dipped mica
Applications
Mica capacitors can be found in a wide range of applications including:
• Resonance, time constant, coupling and high-voltage inverter circuits
• Cable TV and radio transmitters
• Defence electronics
• Aerospace
• Medical

...
Read more Read less

Filters

Viewing 1 - 20 of 224 products
Results per page
Description Price Series Capacitance Voltage Dimensions Lead Pitch Construction Tolerance Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitor Family Dielectric Material Family
RS Stock No. 871-4473
Mfr. Part No.MC22FA102J-F
HK$41.30
Each (In a Pack of 100)
units
MC22 1 nF 100 V dc 5.7 x 5 x 2mm - Flat ±5% 5mm 2mm 5.7mm +125°C -55°C Multilayer Mica
RS Stock No. 871-3230
Mfr. Part No.CD15FD101FO3F
HK$23.093
Each (In a Pack of 10)
units
CD15 100 pF 500 V dc - - - ±1% - - - +125°C -55°C Mica Mica
RS Stock No. 871-3262
Mfr. Part No.CD19FD751JO3F
HK$34.633
Each (In a Pack of 10)
units
CD19 750 pF 500 V dc 16.5 x 5.3 x 13.0mm 8.7mm - ±5% 5.3mm 13mm 16.5mm +125°C -55°C Mica Mica
RS Stock No. 871-4429
Mfr. Part No.MCM01-009D4R7D-F
HK$34.873
Each (In a Pack of 200)
units
MCM01 4.7 pF 500 V dc 0.605 x 0.4 x 0.165mm - Flat ±0.5pF 10.16mm 4.19mm 15.37mm +200°C -55°C Mica Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 495-789
BrandRS PRO
HK$37.748
Each (In a Pack of 5)
units
D 220 pF 500 V dc 11.68 x 5.08 x 9.65mm 5.72mm Radial ±1% 5.08mm 9.65mm 11.68mm +150°C -55°C Mica Mica
RS Stock No. 871-4404
Mfr. Part No.MIN02-002DC220J-F
HK$21.712
Each (In a Pack of 200)
units
MIN02 22 pF 300 V dc 0.312 x 0.207 x 0.125mm - Flat ±5% 5.26mm 3.18mm 7.92mm +200°C -55°C Mica Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-3221
Mfr. Part No.CD19FD202JO3F
HK$60.78
Each
units
CD19 2 nF 500 V dc 17 x 6.1 x 13.5mm 8.7mm - ±5% 6.1mm 13.5mm 17mm +125°C -55°C Mica Mica
RS Stock No. 871-3161
Mfr. Part No.CDV19FF102JO3F
HK$52.20
Each
units
CDV19 1 nF 1 kV dc 17.0 x 6.4 x 13.5mm 9.7mm - ±5% 6.4mm 13.5mm 17mm +125°C -55°C Mica Mica
RS Stock No. 871-3290
Mfr. Part No.CD19FD102FO3F
HK$42.303
Each (In a Pack of 10)
units
CD19 1 nF 500 V dc - - - ±1% - - - +125°C -55°C Mica Mica
RS Stock No. 871-3331
Mfr. Part No.CD15FD221FO3F
HK$26.475
Each (In a Pack of 200)
units
CD15 220 pF 500 V dc - - - ±1% - - - +125°C -55°C Mica Mica
RS Stock No. 495-818
BrandRS PRO
HK$41.734
Each (In a Pack of 5)
units
D 390 pF 500 V dc 11.94 x 5.59 x 10.16mm 5.72mm Radial ±1% 5.59mm 10.16mm 11.94mm +150°C -55°C Mica Mica
RS Stock No. 495-773
BrandRS PRO
HK$36.558
Each (In a Pack of 5)
units
D 180 pF 500 V dc 11.68 x 4.83 x 9.4mm 5.72mm Radial ±1% 4.83mm 9.4mm 11.68mm +150°C -55°C Mica Mica
RS Stock No. 871-3284
Mfr. Part No.CD15FD221GO3F
HK$19.694
Each (In a Pack of 200)
units
CD15 220 pF 500 V dc - - - ±2% - - - +125°C -55°C Mica Mica
RS Stock No. 871-3379
Mfr. Part No.CD30FD103JO3F
HK$178.522
Each (In a Pack of 50)
units
CD30 10 nF 500 V dc 20.3 x 8.6 x 22.6mm 11.1mm - ±5% 8.6mm 22.6mm 20.3mm +125°C -55°C Mica Mica
RS Stock No. 871-3293
Mfr. Part No.CD15CD030DO3F
HK$18.88
Each (In a Pack of 50)
units
CD15 3 pF 500 V dc 11.4 x 4.3 x 9.1mm 5.9mm - ±1/2pF 4.3mm 9.1mm 11.4mm +125°C -55°C Mica Mica
RS Stock No. 495-896
BrandRS PRO
HK$84.558
Each (In a Pack of 5)
units
D 2.2 nF 500 V dc 17.02 x 6.35 x 13.46mm 8.89mm Radial ±1% 6.35mm 13.46mm 17.02mm +150°C -55°C Mica Mica
RS Stock No. 871-3423
Mfr. Part No.CD15FD501FO3F
HK$42.303
Each (In a Pack of 100)
units
CD15 500 pF 500 V dc - - - ±1% - - - +125°C -55°C Mica Mica
RS Stock No. 871-2984
Mfr. Part No.CD15FA102JO3F
HK$50.693
Each (In a Pack of 10)
units
CD15 1 nF 100 V dc 12.2 x 5.8 x 10.2mm 5.9mm - ±5% 5.8mm 10.2mm 12.2mm +125°C -55°C Mica Mica
RS Stock No. 744-1568
Mfr. Part No.CD15FD471JO3F
HK$34.03
Each (In a Pack of 2)
units
CD15 470 pF 500 V dc 11.9 x 5.6 x 10.2mm 5.9mm - ±5% 5.6mm 10.2mm 11.9mm +125°C -55°C Mica Mica
RS Stock No. 495-767
BrandRS PRO
HK$35.342
Each (In a Pack of 5)
units
D 150 pF 500 V dc 11.68 x 4.83 x 9.4mm 5.72mm Radial ±1% 4.83mm 9.4mm 11.68mm +150°C -55°C Mica Mica