Electric Double Layer Capacitors

Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate electrical field between two conductor plates and are also known as supercapacitors.

Types of electric double layer capacitors

Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

What are electric double layer capacitors used for?

Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in many handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow they can be applied as backups to primary batteries to ensure a steady electrical current.


...
Read more Read less

Filters

Viewing 1 - 20 of 560 products
Results per page
Description Price Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series
RS Stock No. 763-7854
Mfr. Part No.XV3550-2R7307-R
HK$120.35
Each
units
300 F 2.7 V dc Through Hole -40°C +65°C - 35mm 50mm 35 x 50mm - - 6mΩ 1500h Supercap XV
RS Stock No. 377-388
Mfr. Part No.EECS0HD224H
BrandPanasonic
HK$28.31
Each
units
0.22 F 5.5 V dc Through Hole -25°C +70°C - 10.5mm 6mm 10.5 (Dia.) x 6mm 10mm - - 1000h SD
RS Stock No. 763-7820
Mfr. Part No.PHB-5R0V505-R
HK$153.28
Each
units
5 F 5 V dc Through Hole -25°C +70°C - - 32.5mm 21.3 x 11 x 32.5mm 5.3mm 25 μA 130mΩ 1000h Supercap PHB
RS Stock No. 169-9477
Mfr. Part No.PHB-5R0V505-R
HK$114.908
Each (In a Bag of 100)
units
5 F 5 V dc Through Hole -25°C +70°C - - 32.5mm 21.3 x 11 x 32.5mm 5.3mm 25 μA 130mΩ 1000h Supercap PHB
RS Stock No. 295-968
Mfr. Part No.EECS5R5H155
BrandPanasonic
HK$63.77
Each
units
1.5 F 5.5 V dc Through Hole -25°C +70°C - 19mm 6mm 19 (Dia.) x6.5mm 20mm - - 1000h SG
RS Stock No. 763-7848
Mfr. Part No.PHV-5R4V505-R
HK$175.13
Each
units
5 F 5.4 V dc Through Hole -40°C +65°C - - 32.5mm 21.3 x 11 x 32.5mm 5.3mm 28 μA 70mΩ 1000h Supercap PHV
RS Stock No. 169-9485
Mfr. Part No.PHV-5R4V505-R
HK$131.247
Each (In a Bag of 100)
units
5 F 5.4 V dc Through Hole -40°C +65°C - - 32.5mm 21.3 x 11 x 32.5mm 5.3mm 28 μA 70mΩ 1000h Supercap PHV
RS Stock No. 173-4970
Mfr. Part No.FYL0H103ZF
BrandKEMET
HK$8.011
Each (In a Box of 2000)
units
10000 µF 5.5 V dc Through Hole -25°C +70°C - 11mm - 11 (Dia.) x 5mm 5.08mm - 300Ω - Supercap FY
RS Stock No. 789-7937
Mfr. Part No.FYL0H103ZF
BrandKEMET
HK$19.57
Each (In a Pack of 2)
units
10000 µF 5.5 V dc Through Hole -25°C +70°C - 11mm - 11 (Dia.) x 5mm 5.08mm - 300Ω - Supercap FY
RS Stock No. 169-9483
Mfr. Part No.XB3550-2R5307-R
HK$255.765
Each (In a Bag of 20)
units
300 F 2.5 V dc Through Hole -25°C +70°C - 35mm 50mm 35 x 50mm - - 7mΩ 1500h Supercap XB
RS Stock No. 107-690
Mfr. Part No.EECF5R5U105
BrandPanasonic
HK$61.57
Each
units
1 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm - - 1000h NF
RS Stock No. 763-7842
Mfr. Part No.XB3550-2R5307-R
HK$303.72
Each
units
300 F 2.5 V dc Through Hole -25°C +70°C - 35mm 50mm 35 x 50mm - - 7mΩ 1500h Supercap XB
RS Stock No. 166-8173
Mfr. Part No.EECF5R5U155
BrandPanasonic
HK$37.926
Each (In a Tray of 100)
units
1.5 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm - - 1000h NF
RS Stock No. 166-7160
Mfr. Part No.EECF5R5U105N
BrandPanasonic
HK$42.415
Each (In a Tray of 100)
units
1 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm 1 mA - 1000h NF
RS Stock No. 295-980
Mfr. Part No.EECF5R5H104
BrandPanasonic
HK$49.08
Each
units
0.1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm - - 1000h F
RS Stock No. 919-0650
Mfr. Part No.EECF5R5H104
BrandPanasonic
HK$44.167
Each (In a Bag of 200)
units
0.1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm - - 1000h F
RS Stock No. 572-546
Mfr. Part No.EECF5R5U155
BrandPanasonic
HK$65.51
Each
units
1.5 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm - - 1000h NF
RS Stock No. 919-0638
Mfr. Part No.EECHW0D506
BrandPanasonic
HK$48.061
Each (In a Bag of 50)
units
50 F 2.3 V dc Through Hole -25°C +60°C - 18mm 40mm 18 (Dia.) x 40mm 7.5mm - - 1000h HW
RS Stock No. 869-0715
Mfr. Part No.EECF5R5U105N
BrandPanasonic
HK$70.52
Each
units
1 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm 1 mA - 1000h NF
RS Stock No. 763-7858
Mfr. Part No.XV3560-2R7407-R
HK$223.95
Each
units
400 F 2.7 V dc Through Hole -40°C +65°C - 35mm 60mm 35 x 60mm - - 3.2mΩ 1500h Supercap XV