Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 81 - 100 of 674 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 852-3053
Mfr. Part No.440LT33-R
BrandVishay
HK$6.08
Each
units
330 pF 500 V ac, 760 V ac Through Hole 440L ±10% - X7R - 8.4mm - - 5.7mm 8.4 (Dia.) x 5.7mm -
RS Stock No. 172-7006
Mfr. Part No.DE2B3SA151KA3BY02F
BrandMurata
HK$1.42
Each (In a Box of 500)
units
150 pF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac Through Hole DE2 ±10% - Ceramic - 6mm - 5mm - 6 Dia. x 5mm ±10%
RS Stock No. 831-3121
Mfr. Part No.562RTST22
BrandVishay
HK$11.44
Each
units
220 pF 100 V dc Through Hole 562R ±20% - C0G, U2J (Class 1), X5F, X7R, Y5U, Z5U (Class 2) - - - - - - -
RS Stock No. 831-3317
Mfr. Part No.615R100GATT50
BrandVishay
HK$23.262
Each (In a Pack of 500)
units
500 pF 10 kV dc Through Hole 615R ±20% - T3M (N4700) - 17.3mm - 8.1mm - 17.3 (Dia.) x 8.1 (D)mm -
RS Stock No. 173-3861
Mfr. Part No.615R100GAD33
BrandVishay
HK$21.463
Each (In a Bag of 100)
units
3.3 nF 10 kV dc - 615R -20 → +80% - Z5U - 24.9mm - 9.9mm - 24.9 (Dia.) x 9.9mm -
RS Stock No. 877-3563
Mfr. Part No.C941U332MZWDBA7317
BrandKEMET
HK$2.30
Each (In a Pack of 25)
units
3.3 nF 300 V ac Through Hole C900 ±20% - Y5U - 11mm - 5mm - 11 (Dia.) x 5mm -55 → +20%
RS Stock No. 172-7028
Mfr. Part No.DE1B3RA471KA4BQ01F
BrandMurata
HK$2.39
Each (In a Box of 250)
units
470 pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 8mm - 6mm - 8 Dia. x 6mm ±10%
RS Stock No. 172-7009
Mfr. Part No.DE2B3SA471KA3BY02F
BrandMurata
HK$1.71
Each (In a Box of 250)
units
470 pF 1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac Through Hole DE2 ±10% - Ceramic - 7mm - 5mm - 7 Dia. x 5mm ±10%
RS Stock No. 831-3187
Mfr. Part No.564R30GAT27
BrandVishay
HK$5.48
Each
units
270 pF 3 kV dc Through Hole 564R ±20% - X7R - 8.4mm - 4.6mm - 8.4 (Dia.) x 4.6 (D)mm -
RS Stock No. 831-2938
Mfr. Part No.561R10TCCV47
BrandVishay
HK$6.96
Each
units
4.7 pF 1 kV dc Through Hole 561R ±0.5pF - C0G, NP0 - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS Stock No. 831-3231
Mfr. Part No.564R30TSSD33
BrandVishay
HK$6.75
Each (In a Pack of 500)
units
3.3 nF 3 kV dc Through Hole 564R ±20% - Y5S - 15.7mm - 4.7mm - 15.7 (Dia.) x 4.7 (D)mm -
New
RS Stock No. 180-5130
BrandRS PRO
HK$0.92
Each (In a Pack of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 172-7762
Mfr. Part No.DE1B3RA221KA4BQ01F
BrandMurata
HK$4.202
Each (In a Pack of 10)
units
220 pF 1.5 kV dc, 500 V ac Through Hole DE1 ±10% - Ceramic - 6mm - 6mm - 6 Dia. x 6mm ±10%
RS Stock No. 884-8715
Mfr. Part No.VY1332M51Y5UC63V0
BrandVishay
HK$2.93
Each (In a Pack of 10)
units
3.3 nF 500 (Y1) V ac, 760 (X1) V ac Through Hole VY1 Compact Series ±20% - Y5U - 13mm - 5mm - 13 (Dia.) x 5mm -56 %, +22 %
RS Stock No. 173-4062
Mfr. Part No.C921U222MYWDBA7317
BrandKEMET
HK$0.753
Each (In a Box of 1000)
units
2.2 nF 250 V ac Through Hole C900 ±20% - Y5U - 9mm - 5mm - 9 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-1230
Mfr. Part No.F221K25S3NN63J5R
BrandVishay
HK$0.424
Each (In a Bag of 1000)
units
220 pF 1 kV dc Through Hole F ±10% - S3N - 6.5mm - - - - ±15%
RS Stock No. 831-2916
Mfr. Part No.561R10TCCT10
BrandVishay
HK$9.61
Each
units
100 pF 1 kV dc Through Hole 561R ±5% - C0G, NP0 - 14.2mm - 4mm - 14.2 (Dia.) x 4mm -
RS Stock No. 831-3247
Mfr. Part No.564R30TSSD68
BrandVishay
HK$20.54
Each (In a Pack of 500)
units
6.8 nF 3 kV dc Through Hole 564R ±20% - Y5S - 22.9mm - 5.2mm - 22.9 (Dia.) x 5.2 (D)mm -
RS Stock No. 913-1162
Mfr. Part No.DE2E3KY222MN3AM02F
BrandMurata
HK$2.214
Each (In a Pack of 25)
units
2.2 nF 250 Vrms - DE2 ±20% - E - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-4065
Mfr. Part No.C947U332MYWDBA7317
BrandKEMET
HK$0.924
Each (In a Box of 1000)
units
3.3 nF 250 V ac Through Hole C900 ±20% - Y5U - 11mm - 5mm - 11 (Dia.) x 5mm -55 → +20%
Related Products
The ATSAMG55-XPRO XPlained Pro Development Kit has been ...
Description:
The ATSAMG55-XPRO XPlained Pro Development Kit has been designed for the evaluation and development of the ATSAMG55J19 Cortex™-M4 processor based microcontroller with key on-board features such as a ATSAMG55J19A microcontroller, embedded debugger, extension headers and an I²C interface.Beneficial characteristics ...
The SPC57S-Discovery board helps you to discover SPC57 ...
Description:
The SPC57S-Discovery board helps you to discover SPC57 S Line Power Architecture® Micro controllers with full access to CPUs, I/O signals and peripherals such as CAN, UART, JTAG, K-Line, LIN at budget price. Free ready-to-run application firmware examples are available ...
By adding two mikroBUS™ sockets to your Raspberry ...
Description:
By adding two mikroBUS™ sockets to your Raspberry Pi 3, the Pi 3 click shield allows you to experiment with hundreds of mikroBUS click boards™ from an ever expanding range. These include WiFi, Lora, Bluetooth, GSM, GPS, RFID, OLED, speech ...
Renesas offer this cost-effective promotion board for the ...
Description:
Renesas offer this cost-effective promotion board for the Renesas RL78/G14 microcontroller. it is easy to use for hobbyists through to development projects and can demonstrate functions such as I/O-functions and main functions like real-time clock (RTC) ADC, DTC, ELC, Timers ...