Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 61 - 80 of 674 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 887-0800
Mfr. Part No.W2F15C2238AT1F
BrandAVX
HK$1.073
Each (In a Pack of 4000)
units
22 nF 50 V dc Surface Mount W2F -20 → +50% - X7R 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
New
RS Stock No. 197-5982
Mfr. Part No.715C15DKD47
BrandVishay
HK$511.50
Each
units
4.7 nF 10.6 kVrms, 30 kV dc Screw Mount 715C30DK -20 +80% - Y5U - 61.5mm - - 30mm 61.5 (Dia.). x 30mm -
RS Stock No. 831-3032
Mfr. Part No.562R10TST75
BrandVishay
HK$9.07
Each (In a Pack of 2000)
units
750 pF 1 kV dc Through Hole 562R ±10% - X5F - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
RS Stock No. 831-3206
Mfr. Part No.564R30TSD15
BrandVishay
HK$5.18
Each (In a Pack of 1000)
units
1.5 nF 3 kV dc Through Hole 564R ±10% - X7R - 12.5mm - 4.7mm - 12.5 (Dia.) x 4.7 (D)mm -
New
RS Stock No. 180-5130
BrandRS PRO
HK$0.92
Each (In a Pack of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 852-3191
Mfr. Part No.660C30AED33
BrandVishay
HK$276.39
Each (In a Pack of 50)
units
3.3 nF 30 kV dc - 660C -20 → +80% - Z5U - 37mm - - 20mm 37 (Dia.) x 20mm -
RS Stock No. 183-7378
Mfr. Part No.AY1222M47Y5UC63L0
BrandVishay
HK$1.811
Each (In a Box of 1000)
units
2.2 nF 500 V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 12mm - - 7mm 12 Dia. x 7mm -
RS Stock No. 852-3053
Mfr. Part No.440LT33-R
BrandVishay
HK$6.08
Each
units
330 pF 500 V ac, 760 V ac Through Hole 440L ±10% - X7R - 8.4mm - - 5.7mm 8.4 (Dia.) x 5.7mm -
RS Stock No. 183-7375
Mfr. Part No.AY1681M35Y5UC63L0
BrandVishay
HK$1.401
Each (In a Box of 1000)
units
680 pF 500 V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 9mm - - 7mm 9 Dia. x 7mm -
RS Stock No. 716-7166
Mfr. Part No.F391K25S3NN63J5R
BrandVishay
HK$0.593
Each (In a Pack of 50)
units
390 pF 1 kV dc Through Hole F ±10% - S3N - 6.5mm - - - - ±15%
RS Stock No. 831-3064
Mfr. Part No.562R5GAD47
BrandVishay
HK$8.30
Each
units
4.7 nF 1 kV dc Through Hole 562R ±20% - Z5U - 9.4mm - 4mm - 9.4 (Dia.) x 4 (D)mm -
RS Stock No. 831-3036
Mfr. Part No.562R5GAD10
BrandVishay
HK$7.87
Each
units
1 nF 1 kV dc Through Hole 562R ±20% - X7R - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
RS Stock No. 831-3212
Mfr. Part No.564R30TSD27
BrandVishay
HK$6.75
Each (In a Pack of 1000)
units
2.7 nF 3 kV dc Through Hole 564R ±10% - X7R - 15.7mm - 4.7mm - 15.7 (Dia.) x 4.7 (D)mm -
RS Stock No. 831-3278
Mfr. Part No.564R60GAS10
BrandVishay
HK$47.85
Each
units
10 nF 6 kV dc Through Hole 564R ±20% - Z5U - 24.1mm - 6.4mm - 24.1 (Dia.) x 6.4 (D)mm -
RS Stock No. 179-7458
Mfr. Part No.715C50KTD17M5
BrandVishay
HK$559.908
Each (In a Box of 20)
units
1.7 nF 34 kVrms, 50 kV dc Screw Mount 715C50KT ±20% - N4700 - 60mm - - 35mm 60 Dia. x 35mm -4700 ppm/K, ±1000 ppm/K
RS Stock No. 173-4974
Mfr. Part No.C901U102MVVDBA7317
BrandKEMET
HK$6.541
Each (In a Box of 1000)
units
1 nF 400 V ac Through Hole C900 ±20% - Y5V - 7mm - 5.5mm - 7 (Dia.) x 5.5mm -80 → +30%
RS Stock No. 831-3109
Mfr. Part No.562R5HKS10
BrandVishay
HK$12.58
Each
units
10 nF 1 kV dc Through Hole 562R 0 → +100% - Z5U - 12.4mm - 4mm - 12.4 (Dia.) x 4 (D)mm -
New
RS Stock No. 180-5131
BrandRS PRO
HK$0.805
Each (In a Pack of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 170-6426
Mfr. Part No.DE2E3KY102MA2BM01F
BrandMurata
HK$1.236
Each (In a Bag of 500)
units
1 nF 250 Vrms - DE2 ±20% - E - 7mm - 5mm - 7 (Dia.) x 5mm -55 → +20%
New
RS Stock No. 180-5122
BrandRS PRO
HK$0.69
Each (In a Pack of 100)
units
- - - - - - - - - - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...