Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 41 - 60 of 705 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 831-2941
Mfr. Part No.561R10TCCV56
BrandVishay
HK$7.93
Each
units
5.6 pF 1 kV dc Through Hole 561R ±0.5pF - C0G, NP0 - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS Stock No. 831-2881
Mfr. Part No.561R10TCCQ20
BrandVishay
HK$6.85
Each
units
20 pF 1 kV dc Through Hole 561R ±5% - C0G, NP0 - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
RS Stock No. 173-4835
Mfr. Part No.C961U472MYWDBA7317
BrandKEMET
HK$1.45
Each (In a Box of 500)
units
4.7 nF 250 V ac Through Hole C900 ±20% - Y5U - 13mm - 5mm - 13 (Dia.) x 5mm -55 → +20%
RS Stock No. 827-4596
Mfr. Part No.AY2681M29Y5US63L7
BrandVishay
HK$1.82
Each (In a Pack of 25)
units
680 pF 300 V ac, 440 V ac Through Hole AY2 Series ±20% - Y5U - 7.5mm 5mm 5mm 10.5mm 7.5 (Dia.) x 5mm Y5U (2E3)
RS Stock No. 181-6540
Mfr. Part No.562R5HKMS10
BrandVishay
HK$10.94
Each (In a Pack of 5)
units
10 nF 1 kV dc Through Hole 562R ±20% - Z5U - 12.4mm - 4mm - 12.4 Dia. x 4mm -
RS Stock No. 172-6584
Mfr. Part No.C911U102MVWDBA7317
BrandKEMET
HK$1.576
Each (In a Box of 1000)
units
1 nF 400 V ac Through Hole C900 ±20% - Y5U - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-3658
Mfr. Part No.WYO472MCMCF0KR
BrandVishay
HK$2.00
Each (In a Box of 1000)
units
4.7 nF 400 V ac Through Hole WYO ±20% - Y5U - - 12mm 4.5mm - - -
RS Stock No. 683-2119
Mfr. Part No.F102K39Y5RN6UK5R
BrandVishay
HK$2.05
Each (In a Pack of 25)
units
1 nF 1 kV dc Through Hole F ±10% - Y5R - - 10mm 4.5mm - - ±15%
RS Stock No. 683-2207
Mfr. Part No.WYO472MCMCF0KR
BrandVishay
HK$4.367
Each (In a Pack of 10)
units
4.7 nF 400 V ac Through Hole WYO Series ±20% - Y5U - - 12mm 4.5mm - - -
RS Stock No. 214-5931
Mfr. Part No.30LVD10 7.5PCM
BrandVishay
HK$9.932
Each (In a Pack of 5)
units
1 nF 250 V ac Through Hole 30LV ±20% - Y5U - - 8.4mm 5.5mm - - -
RS Stock No. 877-3510
Mfr. Part No.C921U222MZWDBA7317
BrandKEMET
HK$2.02
Each (In a Pack of 25)
units
2.2 nF 300 V ac Through Hole C900 ±20% - Y5U - 9mm - 5mm - 9 (Dia.) x 5mm -55 → +20%
RS Stock No. 169-6946
Mfr. Part No.C907U102MYVDBA7317
BrandKEMET
HK$0.496
Each (In a Box of 1000)
units
1 nF 250 V ac Through Hole C900 ±20% - Y5V - 7mm - 5mm - 7 (Dia.) x 5mm -80 → +30%
RS Stock No. 877-3490
Mfr. Part No.C921U222MUVDBA7317
BrandKEMET
HK$2.719
Each (In a Pack of 25)
units
2.2 nF 250 V ac Through Hole C900 ±10% - Y5V - 9mm - 5.5mm - 9 (Dia.) x 5.5mm -80 → +30%
RS Stock No. 831-2982
Mfr. Part No.562R10TSQ56
BrandVishay
HK$2.84
Each (In a Pack of 2000)
units
56 pF 1 kV dc Through Hole 562R ±10% - X5F - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS Stock No. 683-2112
Mfr. Part No.F471K29Y5RN6UK5R
BrandVishay
HK$2.359
Each (In a Pack of 25)
units
470 pF 1 kV dc Through Hole F ±10% - Y5R - - 7.5mm 4.5mm - - ±15%
RS Stock No. 877-3532
Mfr. Part No.C927U222MZWDBA7317
BrandKEMET
HK$1.875
Each (In a Pack of 25)
units
2.2 nF 300 V ac Through Hole C900 ±20% - Y5U - 9mm - 5mm - 9 (Dia.) x 5mm -55 → +20%
RS Stock No. 831-3067
Mfr. Part No.562R5GAD30
BrandVishay
HK$11.47
Each
units
3 nF 1 kV dc Through Hole 562R ±20% - Z5U - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
RS Stock No. 877-3655
Mfr. Part No.C967U392MZWDBA7317
BrandKEMET
HK$2.925
Each (In a Pack of 10)
units
3.9 nF 300 V ac Through Hole C900 ±20% - Y5U - 13mm - 5mm - 13 (Dia.) x 5mm -55 → +20%
RS Stock No. 169-6947
Mfr. Part No.C907U222MYVDBA7317
BrandKEMET
HK$0.59
Each (In a Box of 1000)
units
2.2 nF 250 V ac Through Hole C900 ±20% - Y5V - 7mm - 5mm - 7 (Dia.) x 5mm -80 → +30%
RS Stock No. 169-6959
Mfr. Part No.C981U103MYVDBA7317
BrandKEMET
HK$1.532
Each (In a Box of 500)
units
10 nF 250 V ac Through Hole C900 ±20% - Y5V - 15mm - 5mm - 15 (Dia.) x 5mm -80 → +30%