Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 21 - 40 of 676 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 736-8928
Mfr. Part No.VY2103M63Y5US6TV7
BrandVishay
HK$6.36
Each (In a Pack of 5)
units
10 nF 300 V ac Through Hole VY2 Series ±20% - Y5U - - - - - - -
RS Stock No. 831-3070
Mfr. Part No.562R5GAS10
BrandVishay
HK$4.32
Each
units
10 nF 1 kV dc Through Hole 562R ±20% - Z5U - 12.4mm - 4mm - 12.4 (Dia.) x 4 (D)mm -
RS Stock No. 831-2941
Mfr. Part No.561R10TCCV56
BrandVishay
HK$7.93
Each
units
5.6 pF 1 kV dc Through Hole 561R ±0.5pF - C0G, NP0 - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS Stock No. 172-6584
Mfr. Part No.C911U102MVWDBA7317
BrandKEMET
HK$1.623
Each (In a Box of 1000)
units
1 nF 400 V ac Through Hole C900 ±20% - Y5U - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 181-6497
Mfr. Part No.562R5HKMS10
BrandVishay
HK$3.91
Each (In a Box of 250)
units
10 nF 1 kV dc Through Hole 562R ±20% - Z5U - 12.4mm - 4mm - 12.4 Dia. x 4mm -
RS Stock No. 214-5931
Mfr. Part No.30LVD10 7.5PCM
BrandVishay
HK$9.932
Each (In a Pack of 5)
units
1 nF 250 V ac Through Hole 30LV ±20% - Y5U - - 8.4mm 5.5mm - - -
RS Stock No. 173-3658
Mfr. Part No.WYO472MCMCF0KR
BrandVishay
HK$2.00
Each (In a Box of 1000)
units
4.7 nF 400 V ac Through Hole WYO ±20% - Y5U - - 12mm 4.5mm - - -
RS Stock No. 877-3627
Mfr. Part No.C961U472MYWDBA7317
BrandKEMET
HK$3.22
Each (In a Pack of 10)
units
4.7 nF 250 V ac Through Hole C900 ±20% - Y5U - 13mm - 5mm - 13 (Dia.) x 5mm -55 → +20%
RS Stock No. 877-3484
Mfr. Part No.C911U102MVWDBA7317
BrandKEMET
HK$4.18
Each (In a Pack of 10)
units
1 nF 400 V ac Through Hole C900 ±20% - Y5U - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 181-6505
Mfr. Part No.125LS50-R
BrandVishay
HK$25.347
Each (In a Box of 125)
units
50 nF 125 V ac Through Hole 125L ±20% - Y5V - 23.5mm - 7mm - 23.5 Dia. x 7mm -
RS Stock No. 181-6498
Mfr. Part No.564R30GAD10
BrandVishay
HK$4.487
Each (In a Box of 250)
units
1 nF 3 kV dc Through Hole 564R ±20% - Y5U - 8.4mm - 5mm - 8.4 Dia. x 5mm -
RS Stock No. 173-0427
Mfr. Part No.VY2103M63Y5US6TV7
BrandVishay
HK$3.95
Each (On a Reel of 500)
units
10 nF 300 V ac Through Hole VY2 ±20% - Y5U - - - - - - -
RS Stock No. 852-3059
Mfr. Part No.440LS10-R
BrandVishay
HK$29.95
Each
units
10 nF 500 V ac, 760 V ac Through Hole 440L ±20% - Y5U - 21.6mm - - 5.8mm 21.6 (Dia.) x 5.8mm -
RS Stock No. 173-4153
Mfr. Part No.C971U472MUWDBA7317
BrandKEMET
HK$7.19
Each (In a Box of 500)
units
4.7 nF 250 V ac Through Hole C900 ±10% - Y5U - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-3584
Mfr. Part No.AY2681M29Y5US63L7
BrandVishay
HK$0.847
Each (In a Bag of 1000)
units
680 pF 300 V ac, 440 V ac Through Hole AY2 ±20% - Y5U - 7.5mm 5mm 5mm 10.5mm 7.5 (Dia.) x 5mm Y5U (2E3)
RS Stock No. 831-3240
Mfr. Part No.564R60GAD10
BrandVishay
HK$8.80
Each
units
1 nF 6 kV dc Through Hole 564R ±20% - Z5U - 10.2mm - 6.9mm - 10.2 (Dia.) x 6.9mm -
RS Stock No. 683-2207
Mfr. Part No.WYO472MCMCF0KR
BrandVishay
HK$4.467
Each (In a Pack of 10)
units
4.7 nF 400 V ac Through Hole WYO Series ±20% - Y5U - - 12mm 4.5mm - - -
RS Stock No. 173-1268
Mfr. Part No.VY1102M35Y5UG6TV0
BrandVishay
HK$1.71
Each (On a Reel of 500)
units
1 nF 500 V ac Through Hole VY1 ±20% - Y5U - 9mm - 5mm 12mm 9 (Dia.) x 5mm -
RS Stock No. 831-2881
Mfr. Part No.561R10TCCQ20
BrandVishay
HK$6.85
Each
units
20 pF 1 kV dc Through Hole 561R ±5% - C0G, NP0 - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
RS Stock No. 827-4596
Mfr. Part No.AY2681M29Y5US63L7
BrandVishay
HK$1.82
Each (In a Pack of 25)
units
680 pF 300 V ac, 440 V ac Through Hole AY2 Series ±20% - Y5U - 7.5mm 5mm 5mm 10.5mm 7.5 (Dia.) x 5mm Y5U (2E3)
Related Products
Tork Jumbo toilet Roll dispenser is a smart ...
Description:
Tork Jumbo toilet Roll dispenser is a smart designed stub-roll holder which allows the complete roll of paper to be used. Wall mounted allows you to save on valuable floor space within a washroom. An optimal roll brake system avoids ...
Tork Mini Jumbo toilet roll dispensers are made ...
Description:
Tork Mini Jumbo toilet roll dispensers are made from plastic with a smart stub roll elevated design and ideal for medium to high traffic washrooms. The dispensers have an optimal roll brake which stops free spinning rolls and reduces consumption. ...
The essential and stylish folded toilet tissue dispenser ...
Description:
The essential and stylish folded toilet tissue dispenser for any business. Compatible with a range of washroom products, the AQUARIUS Folded Toilet Tissue Dispenser promotes hygiene and helps to manage costs through controlled dispensing. Now available for the first time ...
Tork Folded toilet paper system gives you a ...
Description:
Tork Folded toilet paper system gives you a hygienic sheet by sheet dispensing system reducing waste add maintenance costs. Ideal for use in low to medium traffic areas especially in healthcare and Horeca environments. Folded Toilet Paper Hygienic Sheet by ...