Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 1 - 20 of 430 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 884-8695
Mfr. Part No.VY1471M29Y5UC63V0
BrandVishay
HK$2.05
Each (In a Pack of 50)
units
470 pF 500 (Y1) V ac, 760 (X1) V ac Through Hole VY1 Compact Series ±20% - Y5U - 7.5mm - 5mm - 7.5 (Dia.) x 5mm -56 %, +22 %
RS Stock No. 173-3575
Mfr. Part No.VY1471M29Y5UC63V0
BrandVishay
HK$0.633
Each (In a Box of 1000)
units
470 pF 500 (Y1) V ac, 760 (X1) V ac Through Hole VY1 ±20% - Y5U - 7.5mm - 5mm - 7.5 (Dia.) x 5mm -56 %, +22 %
RS Stock No. 173-3631
Mfr. Part No.F472K75Y5RN83K0R
BrandVishay
HK$2.26
Each (In a Bag of 500)
units
4.7 nF 1 kV dc Through Hole F ±10% - Y5R - - 19mm 4.5mm - - ±15%
RS Stock No. 683-2134
Mfr. Part No.F472K75Y5RN83K0R
BrandVishay
HK$3.811
Each (In a Pack of 10)
units
4.7 nF 1 kV dc Through Hole F ±10% - Y5R - - 19mm 4.5mm - - ±15%
RS Stock No. 831-3177
Mfr. Part No.564R30GAS10
BrandVishay
HK$13.83
Each
units
10 nF 3 kV dc Through Hole 564R ±20% - Z5U - 18.3mm - 4.7mm - 18.3 (Dia.) x 4.7 (D)mm -
RS Stock No. 173-1234
Mfr. Part No.F221K29Y5RP6UK5R
BrandVishay
HK$0.555
Each (In a Box of 1500)
units
220 pF 2 kV dc Through Hole F ±10% - Y5R - - 7.5mm 5mm - - ±15%
RS Stock No. 831-3171
Mfr. Part No.564R30GASS10
BrandVishay
HK$9.93
Each
units
10 nF 3 kV dc Through Hole 564R ±20% - Y5V - 18.3mm - 4.7mm - 18.3 (Dia.) x 4.7 (D)mm -
RS Stock No. 683-2140
Mfr. Part No.F221K29Y5RP6UK5R
BrandVishay
HK$1.998
Each (In a Pack of 25)
units
220 pF 2 kV dc Through Hole F ±10% - Y5R - - 7.5mm 5mm - - ±15%
RS Stock No. 181-6542
Mfr. Part No.564R30GAD10
BrandVishay
HK$6.274
Each (In a Pack of 10)
units
1 nF 3 kV dc Through Hole 564R ±20% - Y5U - 8.4mm - 5mm - 8.4 Dia. x 5mm -
RS Stock No. 831-3256
Mfr. Part No.564R60GAD33
BrandVishay
HK$13.96
Each
units
3.3 nF 6 kV dc Through Hole 564R ±20% - Z5U - 15.7mm - 6.6mm - 15.7 (Dia.) x 6.6 (D)mm -
RS Stock No. 173-1268
Mfr. Part No.VY1102M35Y5UG6TV0
BrandVishay
HK$1.71
Each (On a Reel of 500)
units
1 nF 500 V ac Through Hole VY1 ±20% - Y5U - 9mm - 5mm 12mm 9 (Dia.) x 5mm -
RS Stock No. 683-2207
Mfr. Part No.WYO472MCMCF0KR
BrandVishay
HK$4.467
Each (In a Pack of 10)
units
4.7 nF 400 V ac Through Hole WYO Series ±20% - Y5U - - 12mm 4.5mm - - -
RS Stock No. 827-4596
Mfr. Part No.AY2681M29Y5US63L7
BrandVishay
HK$1.82
Each (In a Pack of 25)
units
680 pF 300 V ac, 440 V ac Through Hole AY2 Series ±20% - Y5U - 7.5mm 5mm 5mm 10.5mm 7.5 (Dia.) x 5mm Y5U (2E3)
RS Stock No. 181-6540
Mfr. Part No.562R5HKMS10
BrandVishay
HK$10.94
Each (In a Pack of 5)
units
10 nF 1 kV dc Through Hole 562R ±20% - Z5U - 12.4mm - 4mm - 12.4 Dia. x 4mm -
RS Stock No. 173-0427
Mfr. Part No.VY2103M63Y5US6TV7
BrandVishay
HK$3.95
Each (On a Reel of 500)
units
10 nF 300 V ac Through Hole VY2 ±20% - Y5U - - - - - - -
RS Stock No. 181-6497
Mfr. Part No.562R5HKMS10
BrandVishay
HK$3.91
Each (In a Box of 250)
units
10 nF 1 kV dc Through Hole 562R ±20% - Z5U - 12.4mm - 4mm - 12.4 Dia. x 4mm -
RS Stock No. 173-3584
Mfr. Part No.AY2681M29Y5US63L7
BrandVishay
HK$0.847
Each (In a Bag of 1000)
units
680 pF 300 V ac, 440 V ac Through Hole AY2 ±20% - Y5U - 7.5mm 5mm 5mm 10.5mm 7.5 (Dia.) x 5mm Y5U (2E3)
RS Stock No. 214-5931
Mfr. Part No.30LVD10 7.5PCM
BrandVishay
HK$9.932
Each (In a Pack of 5)
units
1 nF 250 V ac Through Hole 30LV ±20% - Y5U - - 8.4mm 5.5mm - - -
RS Stock No. 683-2119
Mfr. Part No.F102K39Y5RN6UK5R
BrandVishay
HK$2.05
Each (In a Pack of 25)
units
1 nF 1 kV dc Through Hole F ±10% - Y5R - - 10mm 4.5mm - - ±15%
RS Stock No. 831-3070
Mfr. Part No.562R5GAS10
BrandVishay
HK$4.32
Each
units
10 nF 1 kV dc Through Hole 562R ±20% - Z5U - 12.4mm - 4mm - 12.4 (Dia.) x 4 (D)mm -