Array Capacitors

Capacitors are electrical components that connect two wires. They are fundamental in electrical circuitry as they act like a battery, storing electrical charge.

Capacitors are often constructed from two metal sheets that are separated by an insulating material called a dielectric. This impedes the flow of electricity.

An array capacitor is a group of capacitors that come in a single package. Unlike network capacitors, they are not connected to one another.

How do capacitors work?

Capacitors act like a battery, storing and releasing electrical charge. Common applications include local energy storage and blocking voltages above a safe threshold (voltage spike suppression). They are also used in complex signal filtering. For example, they can be used to block direct current (DC) voltages, which are unidirectional, while allowing alternating current (AC) signals to pass.

What are the types of capacitor arrays?

Capacitor arrays may contain 1, 4 or 5 capacitors. They vary in capacitance, i.e. how much energy they can store. Capacitance ranges from 10 picofarads (pF) to 470 nanofarads (nF) (1nF = 1000pF). They vary in voltage, from 4 to 200 DC volts (V dc).


...
Read more Read less

Filters

Viewing 41 - 45 of 45 products
Results per page
Description Price Capacitance Series Tolerance Voltage Number of Capacitors Dielectric Package/Case Tolerance Minus Tolerance Plus Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 166-7606
Mfr. Part No.W3A45C102M4T2A
BrandAVX
HK$1.07
Each (On a Reel of 4000)
units
1 nF W3A ±20% 50 V dc 4 X7R 0612 (1632M) -20% +20% +125°C -55°C Surface Mount
RS Stock No. 170-4660
Mfr. Part No.W3A4YC683KAT2A
BrandAVX
HK$1.95
Each (On a Reel of 4000)
units
68 nF W3A ±10% 16 V dc 4 X7R 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 616-9830
Mfr. Part No.CA0508JRNPO9BN101
BrandYageo
HK$0.677
Each (In a Pack of 4000)
units
100 pF C-Array ±5% 50 V dc 4 C0G 0508 (1220M) -5% +50% +125°C -55°C Surface Mount
RS Stock No. 697-3320
Mfr. Part No.W3A4YC683KAT2A
BrandAVX
HK$5.35
Each (In a Pack of 25)
units
68 nF W3A ±10% 16 V dc 4 X7R 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
RS Stock No. 697-3222
Mfr. Part No.W3A41A100KAT2A
BrandAVX
HK$3.44
Each (In a Pack of 25)
units
10 pF W3A ±10% 100 V dc 4 C0G 0612 (1632M) -10% +10% +125°C -55°C Surface Mount
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...