Aluminium Capacitors

Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances.

Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors


Types of Aluminium Capacitors


Aluminium Electrolytic Capacitors


Electrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types.


Polymer Electrolytic Capacitors


Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfarad


Hybrid Capacitors


Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.


...
Read more Read less

Filters

Viewing 1 - 20 of 17340 products
Results per page
Description Price Capacitance Technology Voltage Mounting Type Dimensions Height Length Depth Diameter Minimum Operating Temperature Maximum Operating Temperature Construction Lead Pitch Lifetime
RS Stock No. 122-3678
Mfr. Part No.EEEFK1E681SP
BrandPanasonic
HK$4.615
Each (On a Reel of 500)
units
680 µF Electrolytic 25 V dc Surface Mount 10 (Dia.) x 10.2mm - - 10.2mm 10mm -55°C +105°C - 4.6mm 2000h
RS Stock No. 106-2868
Mfr. Part No.EEEFK1E681SP
BrandPanasonic
HK$8.395
Each (In a Bag of 10)
units
680 µF Electrolytic 25 V dc Surface Mount 10 (Dia.) x 10.2mm - - 10.2mm 10mm -55°C +105°C - 4.6mm 2000h
RS Stock No. 751-1162
Mfr. Part No.450BXC15MEFC12.5X25
BrandRubycon
HK$18.216
Each (In a Pack of 5)
units
15 µF Electrolytic 450 V dc Through Hole 12.5 (Dia.) x 25mm 25mm - - 12.5mm -25°C +105°C - 5mm 12000h
RS Stock No. 172-8057
Mfr. Part No.450BXC15MEFC12.5X25
BrandRubycon
HK$7.139
Each (In a Box of 1000)
units
15 µF Electrolytic 450 V dc Through Hole 12.5 (Dia.) x 25mm 25mm - - 12.5mm -25°C +105°C - 5mm 12000h
RS Stock No. 449-1006
Mfr. Part No.EEAFC1E100
BrandPanasonic
HK$3.748
Each (In a Pack of 5)
units
10 µF Electrolytic 25 V dc Through Hole 4 (Dia.) x 7mm 7mm - - 4mm -55°C +105°C - 1.5mm 1000h
RS Stock No. 173-5139
Mfr. Part No.PEH200KC5150MB2
BrandKEMET
HK$198.205
Each (In a Bag of 50)
units
15000 µF Electrolytic 40 V dc Screw Mount 36.6 x 76.5mm 76.5mm 76.5mm - 36.6mm -40°C +85°C - - 10000 h @ +85 °C/40V dc/Ir
RS Stock No. 434-0649
Mfr. Part No.PEH200KC5150MB2
BrandKEMET
HK$243.04
Each
units
15000 µF Electrolytic 40 V dc Screw Mount 36.6 x 76.5mm 76.5mm 76.5mm - 36.6mm -40°C +85°C - - 10000 h @ +85 °C/40V dc/Ir
RS Stock No. 920-4888
Mfr. Part No.EEAFC1E100
BrandPanasonic
HK$1.428
Each (In a Bag of 200)
units
10 µF Electrolytic 25 V dc Through Hole 4 (Dia.) x 7mm 7mm - - 4mm -55°C +105°C - 1.5mm 1000h
RS Stock No. 117-035
Mfr. Part No.ECEA1HKS100
BrandPanasonic
HK$3.328
Each (In a Pack of 5)
units
10 µF Electrolytic 50 V dc Through Hole 6.3 (Dia.) x 5mm 5mm - - 6.3mm -40°C +85°C - 2.5mm 1000h
RS Stock No. 919-0461
Mfr. Part No.ECEA1HKS100
BrandPanasonic
HK$1.332
Each (In a Bag of 200)
units
10 µF Electrolytic 50 V dc Through Hole 6.3 (Dia.) x 5mm 5mm - - 6.3mm -40°C +85°C - 2.5mm 1000h
RS Stock No. 107-3070
Mfr. Part No.EEUFC1H470
BrandPanasonic
HK$1.711
Each (In a Bag of 200)
units
47 µF Electrolytic 50 V dc Through Hole 6.3 (Dia.) x 11.2mm 11.2mm - - 6.3mm -55°C +105°C - 2.5mm 1000h
RS Stock No. 572-198
Mfr. Part No.EEUFC1H470
BrandPanasonic
HK$4.126
Each (In a Pack of 5)
units
47 µF Electrolytic 50 V dc Through Hole 6.3 (Dia.) x 11.2mm 11.2mm - - 6.3mm -55°C +105°C - 2.5mm 1000h
RS Stock No. 866-3817
Mfr. Part No.EEFGX0E471R
BrandPanasonic
HK$19.894
Each (In a Pack of 5)
units
470 µF Polymer 2.5 V dc Surface Mount 7.3 x 4.3 x 1.9mm 1.9mm 7.3mm 4.3mm - -55°C +105°C - - 2000h
RS Stock No. 162-0404
Mfr. Part No.UVY0J153MHD
BrandNichicon
HK$21.205
Each (In a Box of 50)
units
15000 µF Electrolytic 6.3 V dc Through Hole 16 (Dia.) x 31.5mm 31.5mm - - 16mm -55°C +105°C - 7.5mm 1000h
RS Stock No. 739-5210
Mfr. Part No.UVY0J153MHD
BrandNichicon
HK$26.15
Each (In a Pack of 2)
units
15000 µF Electrolytic 6.3 V dc Through Hole 16 (Dia.) x 31.5mm 31.5mm - - 16mm -55°C +105°C - 7.5mm 1000h
RS Stock No. 166-6862
Mfr. Part No.EEFGX0E471R
BrandPanasonic
HK$7.93
Each (On a Reel of 3500)
units
470 µF Polymer 2.5 V dc Surface Mount 7.3 x 4.3 x 1.9mm 1.9mm 7.3mm 4.3mm - -55°C +105°C - - 2000h
RS Stock No. 838-5006
Mfr. Part No.B43544A9827M000
BrandEPCOS
HK$123.99
Each
units
820 µF Electrolytic 400 V dc Snap-In 35 (Dia.) x 55mm - 55mm - 35mm -40°C +105°C - 10mm >175000h
RS Stock No. 173-3481
Mfr. Part No.B43544A9827M000
BrandEPCOS
HK$103.191
Each (In a Box of 60)
units
820 µF Electrolytic 400 V dc Snap-In 35 (Dia.) x 55mm - 55mm - 35mm -40°C +105°C - 10mm >175000h
RS Stock No. 170-0502
Mfr. Part No.EKY-250ELL101MF11D
HK$1.121
Each (In a Box of 2000)
units
100 µF Electrolytic 25 V dc Through Hole 6.3 x 11mm - 11mm - 6.3mm -40°C +105°C - 2.5mm 5000h
RS Stock No. 315-0928
Mfr. Part No.EEUFC1H222
BrandPanasonic
HK$29.052
Each (In a Pack of 5)
units
2200 µF Electrolytic 50 V dc Through Hole 18 (Dia.) x 35.5mm 35.5mm - - 18mm -55°C +105°C - 7.5mm 5000h