Description:
The Brainboxes Ethernet to digital I/O relay converter
is a state-of-the-art device with 3 non-isolated inputs and 3 outputs. This device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It can be configured and ...
Description:
Industrial Fast Ethernet Media Converter with redundant power
supply inputs. Fast Ethernet Media Converter1x RJ45 and 1 SC Multi-mode10/100BaseT(X) auto-negotiation and auto MDI/MDI-XLink Fault Pass-Through (LFP)Warning in event of power failure and port failureRedundant power supply inputsDesigned for ...
Description:
The ET91000LC2 1000 Mbps Gigabit Multimode Fibre Media
Converter (LC, 550m) lets you extend a Gigabit Ethernet network over multimode fibre, at distances up to 550m (1804 ft).A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network ...