Description | Price | Nominal Rated Power | Impedance | Frequency Type | Diameter | Driver Shape | Speaker Driver Size | Cone/Dome Size | Cone Length | Cone/Dome Width | Frequency Response | Waterproof | Length | Width | Depth | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
690-3699
Mfr. Part No.K 50 SQ 8 OHM
BrandVisaton
|
HK$65.41
Each
units
|
2W | 8Ω | Full Range | - | Round | 8 cm (3 in) and Under | 45mm | - | 45mm | 250 Hz → 10 kHz | Yes | 51mm | 51mm | 18.5mm | |
RS Stock No.
431-8658
Mfr. Part No.K 50 8 OHM
BrandVisaton
|
HK$25.79
Each
units
|
2W | 8Ω | Full Range | 50mm | Round | 8 cm (3 in) and Under | 50mm | - | 50mm | 250 Hz → 10 kHz | Yes | - | - | 17mm | |
RS Stock No.
431-8513
Mfr. Part No.SC 4.7 ND 8 OHM
BrandVisaton
|
HK$77.14
Each
units
|
2W | 8Ω | Full Range | - | Oval | 8 cm (3 in) and Under | - | - | - | 220 Hz → 20 kHz | - | - | 41mm | 27mm | |
RS Stock No.
628-4709
BrandRS PRO
|
HK$26.05
Each
units
|
1W | 8Ω | - | - | Round | 8 cm (3 in) and Under | - | - | - | - | - | 50mm | 50mm | - | |
RS Stock No.
431-8541
Mfr. Part No.WS 20 E 8 OHM
BrandVisaton
|
HK$405.31
Each
units
|
80W | 8Ω | Woofer | 207mm | Round | 25 cm (10 in) and Under | 20cm | - | 20cm | 47 Hz → 7 kHz | - | - | - | 85.9mm | |
RS Stock No.
628-4737
BrandRS PRO
|
HK$31.57
Each
units
|
2W | 8Ω | - | - | Round | 8 cm (3 in) and Under | - | - | - | - | - | 50mm | 50mm | - | |
RS Stock No.
364-3212
Mfr. Part No.FR 16 WP 4 OHM (WHITE)
BrandVisaton
|
HK$174.50
Each
units
|
60W | 4Ω | Full Range | 180mm | - | Over 13 cm (5 in) | - | - | - | 60 Hz → 15 kHz | Yes | - | - | 67mm | |
RS Stock No.
364-3391
Mfr. Part No.FRWS 5 8 OHM
BrandVisaton
|
HK$88.79
Each
units
|
4W | 8Ω | Full Range | - | - | 8 cm (3 in) and Under | - | - | - | 150 Hz → 20 kHz | - | - | 50mm | 25.5mm | |
RS Stock No.
512-792
Mfr. Part No.FX 10 4 OHM
BrandVisaton
|
HK$144.34
Each
units
|
40W | 4Ω | Tweeter | 92mm | Round | 13 cm (5 in) and Under | 10cm | - | 10cm | 70 Hz → 22 kHz | - | - | - | 50mm | |
RS Stock No.
628-4529
BrandRS PRO
|
HK$35.35
Each
units
|
1W | 8Ω | - | - | Round | 8 cm (3 in) and Under | - | - | - | - | - | 50mm | 50mm | - | |
RS Stock No.
719-1970
Mfr. Part No.SL 87 XA 8 OHM
BrandVisaton
|
HK$178.80
Each
units
|
20W | 8Ω | Full Range | - | Round | 13 cm (5 in) and Under | - | - | - | 350 Hz → 5.8 kHz | Yes | 85.5mm | 85.5mm | 37mm | |
RS Stock No.
512-819
Mfr. Part No.K 36 WP 8 OHM
BrandVisaton
|
HK$50.11
Each
units
|
1W | 8Ω | Full Range | 36mm | Round | 8 cm (3 in) and Under | 36mm | - | 36mm | 300 Hz → 20 kHz | Yes | - | - | 6mm | |
RS Stock No.
719-1960
Mfr. Part No.BF 45 4 OHM
BrandVisaton
|
HK$161.56
Each
units
|
4W | 4Ω | Full Range | - | Round | 8 cm (3 in) and Under | 45mm | - | 45mm | 90 Hz → 20 kHz | - | 61mm | 45mm | 26mm | |
RS Stock No.
431-8490
Mfr. Part No.K 50 WP 50 OHM
BrandVisaton
|
HK$49.22
Each
units
|
2W | 50Ω | Full Range | 50mm | - | 8 cm (3 in) and Under | - | - | - | 180 Hz → 17 kHz | Yes | - | - | 18.5mm | |
RS Stock No.
431-8456
Mfr. Part No.R 10 S 8 OHM
BrandVisaton
|
HK$140.92
Each
units
|
20W | 8Ω | Full Range | - | Round | 8.1 to 13 cm (5 in) | 94mm | - | 94mm | 100 Hz → 13 kHz | - | 102mm | 102mm | 36mm | |
RS Stock No.
450-4348
Mfr. Part No.FR 13 WP 4 OHM (BLACK)
BrandVisaton
|
HK$163.68
Each
units
|
40W | 4Ω | Full Range | 150mm | - | 8.1 to 13 cm (5 in) | - | - | - | 70 Hz → 16 kHz | Yes | - | - | 56mm | |
RS Stock No.
364-3363
Mfr. Part No.FRS 5 8 OHM
BrandVisaton
|
HK$93.17
Each
units
|
5W | 8Ω | Full Range | 52.5mm | - | 8 cm (3 in) and Under | - | - | - | 150 Hz → 20 kHz | - | - | - | 31.5mm | |
RS Stock No.
628-4406
BrandRS PRO
|
HK$60.05
Each
units
|
12W | 8Ω | - | - | Round | 8 cm (3 in) and Under | - | - | - | - | - | 87mm | 87mm | 34.3mm | |
RS Stock No.
876-5272
Mfr. Part No.TEAX14C02-8
BrandTectonic
|
HK$31.80
Each
units
|
800mW | 8Ω | Full Range | - | Round | - | - | - | - | 300 Hz → 20 kHz | No | 37mm | 20mm | 9.85mm | |
RS Stock No.
512-764
Mfr. Part No.BG 20 8 OHM
BrandVisaton
|
HK$362.32
Each
units
|
40W | 8Ω | Full Range | 205mm | - | Over 13 cm (5 in) | - | - | - | Maximum of 18 kHz | - | - | - | 89mm |