Horn Speakers

A horn speaker is also commonly referred to as a loudspeaker. They are widely used for public address in large venues such as, theatres, auditoriums and sports stadiums.

Shapes of Horn Speaker
The main characteristic of a horn speaker is its shape. The throat part is connected to a speaker, the neck is the length of the horn and the mouth is the end part connected to the air. Common horn profiles are:
• Parabolic and conical which are easy to design but have poor impedance conversion
• Exponential has good wide band impedance conversion but some nonlinearity
• Hyperbolic has good and high impedance conversion but relative nonlinearity
• Stepped has high impedance conversion, however nonlinearity depends on step resolution
Horn speakers have swivel brackets, are durable, weather-resistant and can be easily mounted inside or outside.

How Does a Horn Speaker Work?
Horn speakers have a radiating diaphragm that moves back and forth to push the air. The larger the diaphragm the more air is moved and thus increasing the sound energy.
The horn itself gradually changes in diameter. The source of the sound at the horn throat engages with the air in the horn and then exits the horn mouth turning a soft sound into a loud one.

Types of Horn Speakers
• Bi-directional – Twin re-entrant horns for bi-directional projection.
• Wide dispersion – Rotatable horn flare, weatherproof.
• Re-entrant – Weatherproof, vandal resistant for applications in hostile environments.
• Explosion proof – For signal and communication systems.
• Paging – Weatherproof design swivel base for easy aiming.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Nominal Rated Power Indoor/Outdoor Use Impedance Frequency Response Hazardous Area Certification IP Rating Colour Housing Material Weight Maximum Rated Power Depth Diameter Height Maximum Frequency Response
RS Stock No. 719-1958
Mfr. Part No.DK 133 100 V
BrandVisaton
HK$1,170.04
Each
units
4W Indoor, Outdoor - 500 → 4400 Hz - IP67 White - 830g - 99mm - - 4.4 kHz
RS Stock No. 719-1967
Mfr. Part No.DK 133 8 OHM
BrandVisaton
HK$1,051.08
Each
units
10W Indoor, Outdoor 570 → 4400 Hz - IP67 White - 630g 15W 99mm - - 4.4 kHz