Boundary Microphones

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Type Directionality/Polar Pattern Frequency Response Maximum Sound Pressure Level Impedance Signal to Noise Ratio Cable Included Weight Height Length Maximum Frequency Response Minimum Frequency Response Minimum Operating Voltage Width
RS Stock No. 261-7307
BrandRS PRO
HK$405.69
Each
units
Electret Condenser Unidirectional 50 Hz → 18 kHz - 250Ω 65dB - 141g 17mm 83.7mm 18 kHz 50 Hz 9 V dc 68.7mm
RS Stock No. 819-9476
Mfr. Part No.CVB-W/C
BrandShure
HK$1,325.78
Each
units
Condenser Cardioid 70 Hz → 16 kHz 120dB 180Ω 67dB Yes 227g 24mm 63mm 16 kHz 70 Hz - 88mm
RS Stock No. 819-9473
Mfr. Part No.CVB-B/C
BrandShure
HK$1,325.78
Each
units
Condenser Cardioid 70 Hz → 16 kHz 120dB 180Ω 67dB Yes 227g 24mm 63mm 16 kHz 70 Hz - 88mm
RS Stock No. 809-1183
Mfr. Part No.PRO42
HK$1,005.35
Each
units
Condenser Unidirectional 70 Hz → 14 kHz 134dB 100Ω 65dB - 35g 15.5mm 54.3mm 14 kHz 70 Hz - 36.6mm
RS Stock No. 819-9470
Mfr. Part No.CVB-B/O
BrandShure
HK$1,325.78
Each
units
Condenser Omnidirectional 70 Hz → 16 kHz 117dB 180Ω 74dB Yes 227g 24mm 63mm 16 kHz 70 Hz - 88mm
Related Products
Removable top cover6, 7, 9U cases have a ...
Description:
Removable top cover6, 7, 9U cases have a different side panel construction to accommodate heavier equipmentShell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)Folding feet can be fitted instead of standard anti-skid feet anthracite grey ...
Available separately to complete the case are:. Ventilated ...
Description:
Available separately to complete the case are:. Ventilated racking cases 529mm(W) x 400mm(D), with carrying handlesStacking capabilityDesk top mountingHigh impact resistant top and bottom covers, four steel mounting profiles and mounting hardwareCase grey white (RAL9002), mounting profiles grey (RAL7030)Conforms ...
A 19in. wall mountable enclosure made from high ...
Description:
A 19in. wall mountable enclosure made from high grade materials and designed to accommodate any standard 19in. equipment. The cabinet has two cable entry points on the top and bottom of the enclosure, plastic snap in panels cover these slots ...
Fixed shelf Linkeo - 2 U - depth ...
Description:
Fixed shelf Linkeo - 2 U - depth 360 mm - screw fixing on 2 x 19" uprights. Linkeo 19'' freestanding cabinets - cabinets and equipmentBlack RAL 9005Screw fixing on 2 x 19'' uprights:Height 2 UMax. load: 15 kgShelf depth ...