Laminators

A laminator is a device that enables paper documents, such as photographs, to be preserved by a plastic cover so that they do not become creased or stained. The plastic cover can also provide a surface that can be used to write on with permanent or dry wipe markers.Laminators accept A4 size paper with some being able to laminate A3. They are quick to heat up and have the ability to reverse feed documents that have become misaligned, with some having sensors that can do this automatically.As a safety precaution, some more heavy-duty laminators have technology that reduces the temperature of the laminator safeguarding the user. The laminators can also go into sleep mode or shut off completely when not in use to reduce energy consumption.How does a laminator work?A laminator works using heat and pressure which it applies to a document and plastic pouch once it is fed into the machine. The heating of the plastic bonds it together encasing the document within the plastic. In the more inexpensive machines, there may only be one or two rollers, however some of the more expensive machines can have several which provides a better finish.Types of laminatorsThere are 3 main types of laminators available:
  • Personal Laminators are ideal for use in the home as they are inexpensive and have a sleek and simple design. They can be used moderately to laminate photos and documents, or be used by hobbyists.
  • Small office laminators are used within offices because they generally have a more modern design while also being compact and efficient. They are ideal for laminating personal and professional documents.
  • General office laminators are more suited to high volume laminating. They have sensors that can detect thickness changes in the pouches and are easy to clean and maintain.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Laminate Size Maximum Laminate Width Maximum Laminate Thickness Processing Method Warm Up Time Speed Auto Power Save Plug Type Colour Weight Depth Height Model Width
RS Stock No. 392-841
Mfr. Part No.5724801
BrandFellowes
HK$1,217.48
Each
units
A4 220mm 1.25mm Hot - 300mm/min - - Black 2.4kg 200mm 90mm Saturn 420mm
RS Stock No. 122-2801
Mfr. Part No.5736001
BrandFellowes
HK$1,216.96
Each
units
A3 320mm 125µm - 1min 30cm/min Yes - - - 146mm 105mm Saturn 3i 532mm
RS Stock No. 123-9983
Mfr. Part No.73680023
BrandLeitz
HK$707.39
Each
units
A4 230mm 0.4mm Hot - 300mm/min - - Pink 1.3kg 125mm 75mm ILAM 370mm
RS Stock No. 122-2802
Mfr. Part No.5721501
BrandFellowes
HK$1,976.44
Each
units
A3 320mm 175µm - 1min 65cm/min Yes Type C - Europlug - 6.3kg 510mm 112mm Neptune 3 169mm
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...