Light Boxes

For precision trimming and finishing in arts and crafts, a light box is an ideal way to ensure the artist has the visibility they need. The artist is able to use sharps directly on to the illuminated surface, thanks to the thick opal Perspex construction of the diffuser panel. The internal neon tubes emit a strong and even light, ensuring fantastic visibility in applications where high contrast visibility is essential. The RS Range of light boxes are also equipped with rubber feet, for stability when a steady hand is needed.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Viewing Area Colour Temperature Supply Voltage Power Consumption Case Material Case Colour Depth Height Width
New
RS Stock No. 193-2026
Mfr. Part No.LP-0330-01
BrandFortex
HK$1,629.45
Each
units
297 x 420mm - 240 Vac @ 60 Hz 9W Plastic - 297mm 8mm 420mm
RS Stock No. 136-3721
BrandRS PRO
HK$1,400.10
Each
units
- 6000 → 6500K - - - - - - -
RS Stock No. 136-3720
BrandRS PRO
HK$995.36
Each
units
- 6000 → 6500K - - - - - - -
New
RS Stock No. 193-2027
Mfr. Part No.LP-0650-01
BrandFortex
HK$2,836.45
Each
units
420 x 594mm - 240 Vac @ 60 Hz 12W Plastic Black, White 420mm 8mm 594mm
Related Products
FKS-V aluminium electrolytic capacitors from Panasonic offer a ...
Description:
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.FKS-V aluminium electrolytic capacitors are one ...
Long-life Surface mount typeLead-free construction. ...
Description:
Long-life Surface mount typeLead-free construction.
Panasonic S Series Type V electrolytic capacitors feature ...
Description:
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C. AEC-Q200 qualified (some deviations apply)High ripple currentHigh reliabilityLow impedanceLong lifeSurface mount.
Panasonic FK Series Type V electrolytic capacitors feature ...
Description:
Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer ...