Desktop Timers

A desktop timer is a device used to measure either time elapsed or count down from a set time. Desktop timers can also include a standard clock, calendar and alarm, providing a versatile device suitable for a range of applications.


How do they work?


Desktop timers work by displaying a time on a digital screen or sometimes via analogue methods. They are programmable in that you as the user has the option to modify the output and get certain functions back from the device. Many include an interface with buttons used to operate the timer including start, stop, reset, mode and more.


Types of Desktop Timer


Digital timers – These tend to be digital displaying devices with LCD screens or other such types of display. They are completely programmable via buttons and functions digitally. They are more common than the alternative analogue.


Analogue timers – These timers do not usually have screens or LCD displays, they have some kind of manual input like a clock dial that you twist round and it then releases and counts down from the set time.


Features and benefits


Desktop timers include a range of features to accommodate for a variety of applications that require a measurement of time. The most common types are


  • A count down feature from a set time

  • A clear and easy to read LCD screen on digital models, sometimes with a back light feature

  • Audible and visual alarm to notify the completion of the set time

  • Battery operated for prolonged life

  • Compact and small, ideal for use on the go

  • High level of accuracy

Where might I use one?


Desktop timers are used in a wide range of applications to measure elapsed time, as well as setting targets. The most common types of applications are:


  • Competitions

  • Exams

  • Lectures

  • Restaurants

  • Factories and production lines

  • Experiments

  • Meetings

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Desk/Wall Maximum Time Count Direction Power Source Colour/Finish Battery Quantity Battery Size Case Material Depth Height Maximum Time Hours Maximum Time Minutes Maximum Time Seconds Width
RS Stock No. 557-610
BrandRS PRO
HK$229.54
Each
units
Desktop 99 min 59 s Down, Up Battery White 1 AAA - - 65mm - 99min 59s 90mm
RS Stock No. 365-6230
BrandRS PRO
HK$364.63
Each
units
- - Up Battery White 1 AA ABS 45mm 100mm 23h 59min - 120mm
RS Stock No. 340-5436
Mfr. Part No.TC 14.21
BrandMuller
HK$607.50
Each
units
- - Down Mains Black - - Plastic 41mm 48mm 9h 59min 59s 48mm