Timer Switches

Timer switches, or time delay lighting switches, are similar to standard wall-mounted light switches but with additional timer functionality. They are suitable as a replacement to most traditional light switches.

The switches are activated manually by button or by PIR sensor.
Timer switches, once activated, turn the light on. Once the set time has passed, or a period of inactivity, the timer switch will turn the light off. The length of time will depend on the switch and some are even adjustable.

Timer switches are ideal for areas which do not require constant light, and can result in saving energy.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Switch Type Maximum Time Cycle Mount Type Number of Ways Number of Gangs Voltage Rating Current Rating Length Width Depth
RS Stock No. 490-194
HK$315.17
Each
units
Push Button 10 s → 20 min Surface 2 1 240 V ac 10 A 86 mm 86 mm 10 mm
RS Stock No. 279-8614
HK$341.84
Each
units
Illuminated Push Button 10 s → 20 min Surface 2 1 240 V ac 10 A 86 mm 86 mm 10 mm
RS Stock No. 279-8620
HK$331.65
Each
units
Touch 20 min Wall 2 1 220 → 240 V ac 10 A - - -
RS Stock No. 136-3265
Mfr. Part No.376A-3
HK$404.28
Each
units
- - - - - 240 V 16 A - - -
Related Products
Ceramic based, linear Hall-effect ratiometric devices which produce ...
Description:
Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed. Three-pin in-line PCB terminals, 0.1in spacingLaser trimmed thin and thick film resistors-40 to 125°C operating range. ...
The KMA36 is a highly reliable universal magnetic ...
Description:
The KMA36 is a highly reliable universal magnetic position sensor for precise rotational or linear measurement with a resolution up to 0.04 degree. These digital position sensors feature a system-on-chip technology that combines a magneto resistive element along with analog ...
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
Description:
Allegro Current sensor ICs in CA and CB packagesConductor resistance of 100 μΩ typical for ultra low-power lossAutomotive grade options for harsh applications environments3000 Vrms galvanic isolation.