Lighting Starters

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Type Wattage Voltage Rating Number of Lamps Number of Pins Length Diameter Standards Met
RS Stock No. 809-223
Mfr. Part No.4050300854045
BrandOsram
HK$5.356
Each (In a Pack of 10)
units
Glow 65 W 220 → 240 V ac 1 2 40.3 mm 21.5mm -
RS Stock No. 792-7003
Mfr. Part No.ST111LL
BrandOsram
HK$7.59
Each
units
Glow 65 W 220 → 240 V ac 1 2 40.3 mm 21.5mm -
RS Stock No. 901-1668
Mfr. Part No.24442
BrandSylvania
HK$38.21
Each
units
Starter 4 → 65 W - 1 2 48 mm - ANSI, CIE, CSA, IEC, TQM, UL
RS Stock No. 729-9106
Mfr. Part No.ST 151 (HK)
BrandOsram
HK$95.498
Each (In a Pack of 100)
units
Glow 4 → 22 W 220 → 240 V ac - - 40.3 mm 21.5mm -
RS Stock No. 792-7006
Mfr. Part No.ST 172 SAFETY DEOS
BrandOsram
HK$45.89
Each
units
Electronic 18 → 22 W 220 → 240 V ac 1 2 40.3 mm - -
RS Stock No. 729-9143
Mfr. Part No.SN58 (HK)
HK$625.88
Each
units
- - 220 → 240 V - - 76 mm - -
RS Stock No. 901-1677
Mfr. Part No.24445
BrandSylvania
HK$43.70
Each
units
- 70 W - - - - - -
RS Stock No. 780-6442
Mfr. Part No.37864
BrandGE
HK$7.146
Each (In a Pack of 250)
units
Glow 75 → 125 W 220 → 240 V ac 1 2 36 mm 21.5mm -
Related Products
From Weller, this range of soldering tips are ...
Description:
From Weller, this range of soldering tips are straight and chisel-shaped and the tip diameter varies by model. This range of soldering tips is suitable for use with Weller W61, W101 and W201 soldering irons. These tips are incredibly reliable ...
100 W gun provides the operator with high ...
Description:
100 W gun provides the operator with high heating power.Warms up almost instantaneously so that it is always ready to use.An indicator light comes on if there is any pressure on the trigger.This ensures excellent visibility in the work area.Supplied ...
ERSADUR durable soldering tips for use with the ...
Description:
ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2Especially suitable for lead-free soldering.
Compatible with all MFR series soldering / rework ...
Description:
Compatible with all MFR series soldering / rework systemsUse SFP Series tip cartridges - designed for use with lead free solderUses Metcal Smart Heat ® TechnologyPackage of Ten.