Light Covers

Light covers, also known as lighting guards, come in various shapes and sizes and are designed for protection and support or aesthetic purposes. Aesthetic covers are used to improve the appearance of a lighting fixture, for example a diffused cover for a uniform appearance. Protective light covers are designed to provide protection against the front or rear of the light fixture.

Light covers for downlights
Some light covers are designed to work alongside downlights, for example spotlights in a kitchen. The covers clip onto the rear of the light fitting to provide space and protection around it. Therefore it can be used alongside standard insulation products. The light cover provides space between the insulation and the light fitment to prevent overheating. Some covers are also suitable for use with other features such as public address loudspeakers.
Light covers are made of plastic or fabric, depending on their purpose.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price For Use With Product Width Product Length Fixing Method Series
RS Stock No. 705-1692
Mfr. Part No.K56420GRY
HK$218.94
Each
units
Masterseal Plus Switch, Neon Module 95mm 95mm Screw Masterseal
RS Stock No. 171-089
Mfr. Part No.22.917.-006.50
BrandBJB
HK$10.62
Each (In a Pack of 5)
units
Lamp Holder - - Snap-Fit -
RS Stock No. 185-9658
Mfr. Part No.2-2311664-1
HK$84.63
Each
units
Area Lighting Fixtures, LED Outdoor Roadway, Street 76 Dia.mm 75mm - -
RS Stock No. 125-6905
BrandRS PRO
HK$23.18
Each
units
- - - - -
RS Stock No. 125-6909
BrandRS PRO
HK$26.55
Each
units
Downlights - - Snap-Fit -
RS Stock No. 185-8739
Mfr. Part No.2311664-1
HK$52.28
Each (In a Box of 100)
units
LED Outdoor Roadway, Street and Area Lighting Fixtures 76 Dia.mm 75mm - -
RS Stock No. 834-8259
Mfr. Part No.148-00123 SPOTCLIP-BOX FR-PA66HS-BK
HK$172.29
Each
units
Reel and blowed-in insulations with LED and Compact Fluorescent Lamps 184mm 140mm Bayonet SpotClip-Box
RS Stock No. 185-9653
Mfr. Part No.2311664-1
HK$91.90
Each
units
Area Lighting Fixtures, LED Outdoor Roadway, Street 76 Dia.mm 75mm - -
RS Stock No. 257-8599
BrandRS PRO
HK$18.464
Each (In a Pack of 5)
units
Festoon Lighting - - - -
RS Stock No. 177-4541
Mfr. Part No.148-00121 SPOTCLIP-III-PA66HS-BK
HK$59.20
Each
units
Reel insulations with Downlights with external power supply - 130mm Snap-Fit SpotClip III
RS Stock No. 185-8740
Mfr. Part No.2-2311664-1
HK$72.259
Each (In a Box of 100)
units
Area Lighting Fixtures, LED Outdoor Roadway, Street 76 Dia.mm 75mm - -
RS Stock No. 177-4545
Mfr. Part No.148-00117 SPOTCLIP-PLATE 600-PA66HS-BK
HK$207.24
Each
units
Unrolled wool insulation and mineral plate reinforcement 592mm 592mm - SpotClip-Plate
RS Stock No. 177-4547
Mfr. Part No.148-00146 SPOTCLIP-IV-SLIM-PA66GF15-BK
HK$44.60
Each
units
Reel and blowed-in insulations with Extraflat LED Downlights - 50mm Snap-Fit SpotClip-IV
RS Stock No. 177-4543
Mfr. Part No.148-00120 SPOTCLIP-KIT 240-PA66HS-BK
HK$93.91
Each
units
Unrolled wool insulation and large downlights - 247mm Snap-Fit SpotClip-Kit 240
RS Stock No. 177-4542
Mfr. Part No.148-00119 SPOTCLIP-KIT 150-PA66HS-BK
HK$87.70
Each
units
Reel insulations with Downlights with large dimensions - 157mm Snap-Fit SpotClip-Kit 150
RS Stock No. 569-981
Mfr. Part No.14080
BrandSunnex
HK$225.52
Each
units
Inspection Lamp - - - -
RS Stock No. 177-4546
Mfr. Part No.148-00102 SPOTCLIP-CAPS 16/25-PA66HS-BK (40)
HK$21.72
Each
units
SpotClip-Plate 60 Dia.mm - - SpotClip-Caps
RS Stock No. 834-8240
Mfr. Part No.148-00098 SPOTCLIP-II-PA66GF15-BK
HK$63.03
Each
units
Reel and blowed-in insulations with Halogen and LED Lamps - 115mm Snap-Fit SpotClip II
Related Products
The LUXEON CoB with CrispColor Technology from Lumileds ...
Description:
The LUXEON CoB with CrispColor Technology from Lumileds are designed for fashion retail lighting applications. Available in a range of colour temperatures (CCT), these LEDs utilise the Lumileds standard COB footprints.This family of COB LEDs utilises the industry-leading small light-emitting ...
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...
Here is the second generation of LUXEON CoB ...
Description:
Here is the second generation of LUXEON CoB LEDs with CrispWhite Technology, from Lumileds. They offer improved efficiency to the previous generation. This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These ...
The Cree XLamp CXA1304 LED array forms a ...
Description:
The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which ...