Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs.

Types
The two types of dimmer switches are:

  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.


Features
Dimmer switches have various design features, including:

  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS Stock No. 292-8809
Mfr. Part No.K4500WHILV
HK$525.67
Each
units
- 400W 230 V 2 1 - -
RS Stock No. 790-3050
Mfr. Part No.2200 UJ-212
HK$318.92
Each
units
Rotary 400W 230 V 1 1 - -
RS Stock No. 908-8863
Mfr. Part No.GGBL6012CS
HK$143.15
Each (In a Pack of 5)
units
Dimmer 400W - 2 1 Lisse BS EN 60669-2-1
RS Stock No. 908-8879
Mfr. Part No.GGBL6042CS
HK$366.264
Each (In a Pack of 5)
units
Dimmer 250W - 2 4 Lisse BS EN 60669-2-1
RS Stock No. 790-3063
Mfr. Part No.6513 U-102
HK$945.97
Each
units
Rotary 420W 230 V 2 1 - -
RS Stock No. 790-3066
Mfr. Part No.6565 U
HK$1,035.86
Each
units
Rotary 315W 230 V 1 2 - -
RS Stock No. 790-3054
Mfr. Part No.2250 U
HK$810.93
Each
units
Rotary 600W 230 V 2 1 - -
RS Stock No. 832-6476
Mfr. Part No.K1532SAG
HK$312.24
Each
units
Dimmer 250W 230 V 2 1 - -
RS Stock No. 832-6489
Mfr. Part No.K1534BSS
HK$219.19
Each
units
Dimmer 250W 230 V 2 1 - -
RS Stock No. 908-8866
Mfr. Part No.GGBL6022CS
HK$205.634
Each (In a Pack of 5)
units
Dimmer 250W - 2 2 Lisse BS EN 60669-2-1
RS Stock No. 908-8860
Mfr. Part No.GGBL6032CS
HK$285.29
Each (In a Pack of 5)
units
Dimmer 250W - 2 3 Lisse BS EN 60669-2-1
RS Stock No. 849-3835
Mfr. Part No.873030led 230V 50-60Hz
BrandMuller
HK$521.78
Each
units
Button 100W 230 V 1 1 - -
RS Stock No. 908-8876
Mfr. Part No.GGBL6022LS
HK$488.054
Each (In a Pack of 5)
units
Dimmer 100W - 2 2 Lisse BS EN 60669-2-1
RS Stock No. 137-0756
Mfr. Part No.K1523WHILV
HK$367.47
Each
units
Dimmer 70W 240 V ac 2 1 Logic Plus BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
New
RS Stock No. 203-2176
Mfr. Part No.5TC8284
BrandSiemens
HK$1,052.88
Each
units
Dimmer 20-600W 230 V - - - -
RS Stock No. 137-0757
Mfr. Part No.K1524WHILV
HK$661.15
Each
units
Dimmer 70W 240 V ac 2 2 Logic Plus BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
RS Stock No. 175-2858
Mfr. Part No.ASP2612/0
BrandContactum
HK$362.10
Each
units
Dimmer 250W 250 V 2 1 - -
RS Stock No. 222-8008
Mfr. Part No.K1521 WHILV
HK$337.30
Each
units
Rotary 300W 230 V 2 1 - -
RS Stock No. 832-6470
Mfr. Part No.K1534BRC
HK$219.19
Each
units
Dimmer 250W 230 V 2 1 - -
RS Stock No. 136-8053
Mfr. Part No.4660x0800
HK$616.09
Each
units
Dimmer 150W 230 V 2 1 T46.08 CE Certified
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...