Ceiling Roses

A ceiling rose is an essential accessory for any lamp design, and it is the most efficient ways to illuminate large rooms and areas. A rose is a fixing point for a lamp, ensuring it is flat against the mounting surface fixed to a ceiling. Wires within the lighting circuit are brought into the rose and connected through the terminals, bringing convenience and versatility for lighting installations.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Number of Terminals Diameter Earth Bonding Terminal Colour Depth Voltage Rating Current Rating Cable Cross-Sectional Area Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range
RS Stock No. 189-1754
Mfr. Part No.PCS7410
BrandContactum
HK$48.05
Each
units
4 - - White - - 10 A - - - -
RS Stock No. 189-1755
Mfr. Part No.PCS7410RC
BrandContactum
HK$48.05
Each
units
- 85mm - Red - 220 250 V - - - - -
RS Stock No. 787-1256
Mfr. Part No.K3240WHI
HK$99.41
Each
units
3 75mm Yes White 44 mm 250 V ac 6 A 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm² -5°C +40°C -5 → +40°C
RS Stock No. 189-1753
Mfr. Part No.PCS7310
BrandContactum
HK$41.18
Each
units
3 - - White - - 10 A - - - -
RS Stock No. 473-0907
Mfr. Part No.1161 WHI
HK$22.19
Each
units
4 84mm Yes White 34 mm 250 V ac 6 A 2.5mm² -5°C +40°C -5 +40°C
Related Products
Wires and cables can be routed through the ...
Description:
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable. Features and Benefits• Good abrasion resistance• UV light resistant• Resistant to most chemicals and solvents• Flammability rating VW-1. ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.
The silicone rubber cable sleeving is the ideal ...
Description:
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications. Features and benefits• To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T• High temperature range and extremely flexible• Suitable for use in mobile ...