Ceiling Rose & Pendant Sets

Ceiling rose pendant sets are used for mounting lights to a ceiling. Electricity passes through the wire which is connected to cables in your ceiling via the ceiling rose. They are usually round and made from heat resistant PVC or metal.

How do ceiling rose pendant sets work

Ceiling roses are fitted with line, neutral, loop-in and earth terminals, as well as a circular cable. When fixing a light fitting using ceiling rose pendant sets, you should wire the light into the neutral terminal and the live terminal. This must be interrupted by a switch, otherwise the light would be on all the time. The switch wire is then connected to the live terminal as well as to the switch terminal in the ceiling rose, bringing current back to the ceiling rose in a loop.

What are the different types of ceiling rose pendant sets?

Ceiling rose pendant sets are designed with different drop cable lengths, colours, number of terminals and voltage rating and wattage. They are built with standard conduit fittings


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Wattage Number of Terminals Voltage Rating Pendant Length Colour Pendant Diameter Cable Length Cable Cross-Sectional Area Earth Bonding Terminal
RS Stock No. 189-1750
Mfr. Part No.PCS7412
BrandContactum
HK$98.38
Each
units
- - 220 → 250 V - White - 2m - -
RS Stock No. 473-0913
Mfr. Part No.1146WHI
HK$64.41
Each
units
- 4 - 82mm White 44mm 6in 0.75mm² Yes
RS Stock No. 189-1756
Mfr. Part No.PCS7312
BrandContactum
HK$77.79
Each
units
- - 220 → 250 V - White - - - -
RS Stock No. 787-1272
Mfr. Part No.1186WHI
HK$53.08
Each
units
150 W 3 250 V ac - - - - 1 mm², 1.5 mm², 2.5 mm² Yes
Related Products
Our range of Rivet Nuts from Bollhoff are ...
Description:
Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals. To build desk framesAllows for full ...
Two-part construction, re-useable, and require no fixing toolsSuitable ...
Description:
Two-part construction, re-useable, and require no fixing toolsSuitable for a wide range of light-duty fixing applicationsVarious sizes available to cover a panel thickness/gripping range of 1 to 8·5mmMade from nylon 6, available in Black or WhiteWorking temperature range -40°C to ...
For assemblies using thin and vulnerable materials Wide ...
Description:
For assemblies using thin and vulnerable materials Wide grip range, with large area blind-side spead Can be used with oversized holes Aluminium alloy (3·5% magnesium) body, carbon steel mandrel.
Soft set rivet for fastening resin based materials ...
Description:
Soft set rivet for fastening resin based materials Developed for use with electronics micro assemblies Suitable for fixing PCB connectors & ejectors etc 99·5% pure aluminium alloy body, aluminium alloy mandrel.