Spotlights & Downlights

Spotlight and downlights are different forms of lighting typically found in ceilings. They are integral to providing the required light to a variety of rooms creating the perfect mood setting and enhancing your environment. Spotlights and downlights can add a touch of style and theatre turning an average space into to great space.


What is the difference?


The terminology for these lights at times can be intertwined because they are individual lights, share the same bulbs and located in the ceiling. As a general rule Spotlights are a series of lights linked together with a fixing plate or bar. Each of these spotlights can be individually position to shine light on a wall or an object.


Downlights are single integrated lights that recess into a ceiling cavity. They are typically a fixed position downlight however, we offer a selection of adjustable options.


What are they also known as?


They are also known as; LED spotlights, ceiling spotlights, recessed spotlights, and spotlight bar, ceiling downlights, LED downlights and recessed downlights.


What type of bulbs are supplied?


Our spotlights and downlights are supplied with a choice of bulbs example GU10: Halogen glass body or LED glass body.


Types of finish


We offer a range of finish, for example; brushed aluminium, chrome, nickel and silver for a more dramatic appearance or white for a clean fresh look.


Are they easy to install?


Yes, they are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however, an approved electrical engineer should always be the preferred option.


Applications


Spotlights and downlights are the ideal solution to create the ambience required in shops, kitchen and bathroom. Create the perfect space with our range spotlights and downlights.


...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Lamp Type IP Fire Rating Type Lamp Base Voltage Rating Length Width Depth Dimensions Diameter Wattage Colour Temperature Cut-out Size Light Colour
RS Stock No. 889-5014
Mfr. Part No.4052899168275
BrandOsram
HK$547.48
Each
units
LED - Downlight - - - - - - 46mm 13.5 W 3000K - White
New
RS Stock No. 226-9529
Mfr. Part No.ILI-ON01-HWWH-SC211.
HK$426.66
Each
units
LED - Spotlight - 2.7 → 3.2 V 40 mm - - - - 1.09 W, 2.17 W - - -
RS Stock No. 847-4799
Mfr. Part No.59807
BrandSylvania
HK$460.68
Each
units
LED - Downlight MR16 220 → 240 V 90 mm 90 mm 115 mm 90 x 90 x 115 mm - 10 W 3000K 68mm Warm White
RS Stock No. 179-8520
Mfr. Part No.4058075079052
BrandLEDVANCE
HK$151.22
Each
units
LED - Downlight - 220 → 240 V - - 30 mm 169 x 30 mm 169mm 12 W 4000K 155mm Cool White
New
RS Stock No. 226-9530
Mfr. Part No.ILI-ON01-ULWH-SC211.
HK$434.32
Each
units
LED - Spotlight - 2.7 → 3.2 V 40 mm - - - - 1.09 W, 2.17 W - - -
RS Stock No. 123-4898
Mfr. Part No.53546
BrandSylvania
HK$127.55
Each
units
LED IP65 Downlight - 240 V - 86 mm 60 mm 86 x 60 mm 86mm 6.5 W 4000K 65 → 74mm Cool White
RS Stock No. 125-6899
BrandRS PRO
HK$370.26
Each
units
LED IP20 Downlight - 230 V ac - - 90 mm 88 x 90 mm 88mm 8 W 4000K 75mm Cool White
RS Stock No. 122-5159
Mfr. Part No.ILI-ON01-WMWH-SC211.
HK$463.43
Each
units
LED - Spotlight - 3.5 V 40 mm - 40 mm 30 x 40 mm 30mm 1.09 W @ 350 mA, 2.17 W @ 700 mA 3000K - Warm White
RS Stock No. 218-6866
Mfr. Part No.ILI-OU01-WM90-SC221.
HK$449.00
Each
units
LED - - - 2.7 To 3.2 V 40 mm - - 40 x 60 mm - 1.96 W - - -
RS Stock No. 922-1556
Mfr. Part No.RD1W
HK$85.77
Each
units
LED - Downlight GU10, MR16 230 V - - 90 mm 79 x 90 mm 79mm 50 W - 70mm -
New
RS Stock No. 223-1613
Mfr. Part No.PL-CORE-G7-5000-S35-L15-H1
BrandOsram
HK$148.87
Each
units
LED - - - 36.5 V 44 mm - - 44 x 3.4 mm - 52.9 W - - -
RS Stock No. 922-1568
Mfr. Part No.RD1C
HK$76.29
Each
units
LED - Downlight GU10, MR16 230 V - - 90 mm 79 x 90 mm 79mm 50 W - 70mm -
New
RS Stock No. 226-0185
Mfr. Part No.OWALL2BKP
HK$416.87
Each
units
Halogen, LED - - GU10 230 V 170 mm - - - - 2 x 20 W - - -
RS Stock No. 125-6900
BrandRS PRO
HK$411.37
Each
units
LED IP20 Downlight - 230 V ac - - 90 mm 88 x 90 mm 88mm 8 W 3000K 75mm Warm White
RS Stock No. 122-5166
Mfr. Part No.ILI-ON01-RED1-SC211.
HK$466.69
Each
units
LED - Spotlight - 2.6 V 40 mm - 40 mm 30 x 40 mm 30mm 1.3 W @ 700 mA, 650 mW @ 350 mA - - Red
RS Stock No. 179-8521
Mfr. Part No.4058075079113
BrandLEDVANCE
HK$188.63
Each
units
LED - Downlight - 220 → 240 V - - 30 mm 225 x 30 mm 225mm 18 W 4000K - -
RS Stock No. 922-1578
Mfr. Part No.RD2CBR
HK$90.60
Each
units
LED - Downlight GU10, MR16 230 V - - 97 mm 94 x 97 mm 94mm 50 W - 80mm -
RS Stock No. 810-0357
Mfr. Part No.PL18LED
HK$606.05
Each
units
LED - Downlight - 230 V - - 70 mm 230 x 70 mm 230mm 18 W 4000K 220mm Cool White
RS Stock No. 210-2240
Mfr. Part No.0005274
BrandSylvania
HK$106.29
Each
units
LED - - Integrated 240 V 87 mm - - 87 x 87 x 47 mm - 6.5 W - - -
RS Stock No. 195-0202
Mfr. Part No.4058075104068
BrandLEDVANCE
HK$501.96
Each
units
Fluorescent - Downlight - 100 → 277 V - - 82 mm 145 x 82 mm 145mm 13 W 5700K 130mm -