Batten Lights

Batten lights are an electrical fitting containing a tube lamp to provide an artificial light and can be fitted to the ceiling or a wall. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue and can result in quality issues, low productivity and sometimes accidents can occur.

What batten light is best for me?

There are various types of batten fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must your batten light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial batten lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so, extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number, the cooler the lamp. The lower the K number, the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
Read more Read less

Filters

Viewing 1 - 20 of 219 products
Results per page
Description Price Batten Type Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating
RS Stock No. 851-3030
BrandRS PRO
HK$1,120.94
Each
units
- - 1.175 m 63 mm 83 mm 2 x 28 W - - Fluorescent - - - - 230 V
RS Stock No. 851-2949
BrandRS PRO
HK$472.89
Each
units
Twin Twin Batten 1.51 m 104 mm 75 mm 35 W 2 - Fluorescent - T5 - - 230 V
RS Stock No. 122-3576
Mfr. Part No.4058075079915
BrandLEDVANCE
HK$758.48
Each
units
Single Batten 1.2 m 95 mm 78 mm 39 W 1 Cool White LED 4000K - 50000h - 230 V
RS Stock No. 122-3578
Mfr. Part No.4058075079939
BrandLEDVANCE
HK$669.39
Each
units
Single Batten 1.5 m 95 mm 78 mm 30 W 1 Cool White LED 4000K - 50000h - 230 V
RS Stock No. 851-3002
BrandRS PRO
HK$203.97
Each
units
- Single Batten 575 mm 63 mm - 14 W 1 - Fluorescent - T5 - - 230 V
New
RS Stock No. 216-9736
BrandRS PRO
HK$1,317.51
Each
units
Single Emergency 1.8 m 63 mm 74 mm 50 W 1 - LED 4000K - - 80 220 → 240 V ac
RS Stock No. 205-0148
Mfr. Part No.911401826081
HK$602.81
Each
units
Single LED Luminaire 1.45 m 65 mm 65 mm 32 W 1 - LED - - - - 240 V
New
RS Stock No. 216-9737
BrandRS PRO
HK$589.67
Each
units
Twin Twin Batten 1.2 m 63 mm 74 mm 50 W 1 - LED 4000K - - 80 220 → 240 V ac
RS Stock No. 200-1352
BrandRS PRO
HK$494.45
Each
units
Twin Twin Batten 1.25 m 110 mm - 40 W - - LED 4000K - - - 220 → 240 V ac
RS Stock No. 205-0149
Mfr. Part No.919013004430
HK$1,787.47
Each
units
Single LED Luminaire 1.45 m 65 mm 65 mm 32 W 1 - LED - - - - 240 V
RS Stock No. 188-4680
BrandRS PRO
HK$1,189.72
Each
units
Twin Emergency 1.26 m 129 mm 90 mm 72 W 2 - Fluorescent - T8 - - 230 V
RS Stock No. 188-4155
Mfr. Part No.4058075066458
BrandLEDVANCE
HK$499.82
Each
units
Single Damp Proof Compact 1.2 m 35 mm 48 mm 36 W 1 Cool White Fluorescent 4000K - 30000h 840 240 V
RS Stock No. 194-5865
Mfr. Part No.67962
BrandSylvania
HK$2,944.24
Each
units
Single Emergency 1.58 m 110 mm 78 mm 60 W 1 Neutral White Integrated LED 4000K - 50000h 840 220 → 240 V
RS Stock No. 205-0146
Mfr. Part No.911401825981
HK$657.72
Each
units
Single LED Luminaire 1.14 m 65 mm 65 mm 47 W 1 - LED - - - - 240 V
New
RS Stock No. 216-9738
BrandRS PRO
HK$1,129.28
Each
units
Twin Emergency 1.2 m 63 mm 74 mm 50 W 1 - LED 4000K - - 80 220 → 240 V ac
RS Stock No. 179-8539
Mfr. Part No.4058075122147
BrandOsram
HK$568.42
Each
units
Single LED Luminaire 1.17 m 62 mm 74 mm 33 W 1 Warm White LED 3000K - 50000h 830 220 → 240 V
RS Stock No. 125-0610
Mfr. Part No.45176
BrandSylvania
HK$585.90
Each
units
Single Single Batten 605 mm 66 mm 76 mm 11 W 1 Warm White Integrated LED 3000K T8 - - 240 V
RS Stock No. 200-1353
BrandRS PRO
HK$439.39
Each
units
- Batten 1.55 m 65 mm - 35 W - - LED 4000K - - - 220 → 240 V ac
RS Stock No. 179-4154
Mfr. Part No.SBLWAC45L
BrandABB
HK$2,104.51
Each
units
Single - 1.26 m 140 mm 90 mm 48 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 922-1461
Mfr. Part No.NCLED36EM
HK$1,182.13
Each
units
- Batten 1.18 m 86 mm 66 mm 36 W - Cool White LED 4000K T5, T8 - - 230 V